Tube Bridge Rectifiers

Results: 1.416
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Mounting Style Termination Style Package/Case If - Forward Current Peak Reverse Voltage Vf - Forward Voltage Max Surge Current Minimum Operating Temperature Maximum Operating Temperature Length Width Height Series Qualification Packaging
Vishay Semiconductors Bridge Rectifiers Bridge Rectifier, 6A, 600V, Glass Passivated, in-line, KBU 1.197In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Solder Pin KBU-4 6 A 600 V 1 V 200 A - 50 C + 150 C 23.7 mm 7.1 mm 19.3 mm KBU6J Tube
Diotec Semiconductor Bridge Rectifiers in tubes Bridge, 1-ph, GBI, 1000V, 40A, 150C 709In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Through Hole 40 A 1 kV 1.1 V 450 A - 50 C + 150 C 30 mm 20 mm 3.6 mm Tube
Vishay Semiconductors Bridge Rectifiers 30A,600V Enhanced Power Bridge 9.590In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Solder Pin SIP-4 4 A 600 V 1.05 V 240 A - 55 C + 150 C 30.3 mm 4.1 mm 20.3 mm Tube
Vishay Semiconductors Bridge Rectifiers 40A,800V Enhanced Power Bridge 9.757In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Solder Pin SIP-4 4.4 A 800 V 1.01 V 400 A - 55 C + 150 C 30.3 mm 4.1 mm 20.3 mm Tube
Panjit Bridge Rectifiers Glass Passivated Low Profile Bridge Rectifier 600V, 25A 1.323In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Through Hole GBJA-4 25 A 600 V 1 V 720 A - 55 C + 150 C 29.3 mm 4.9 mm 14.8 mm Tube
Panjit Bridge Rectifiers Glass Passivated Low Profile Bridge Rectifier 600V, 35A 560In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Through Hole GBJA-4 35 A 600 V 1 V 720 A - 55 C + 150 C 29.3 mm 4.9 mm 14.8 mm Tube
Panjit Bridge Rectifiers Glass Passivated Low Profile Bridge Rectifier 800V, 10A 1.537In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Through Hole KBJB-4 10 A 800 V 1 V 440 A - 55 C + 150 C 25.3 mm 4.5 mm 10.6 mm Tube
Panjit Bridge Rectifiers Glass Passivated Low Profile Bridge Rectifier 600V, 15A 1.269In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Through Hole GBJA-4 15 A 600 V 1 V 480 A - 55 C + 150 C 29.3 mm 4.9 mm 14.8 mm Tube
Panjit Bridge Rectifiers Glass Passivated Low Profile Bridge Rectifier 800V, 15A 1.466In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Through Hole GBJA-4 15 A 800 V 1 V 480 A - 55 C + 150 C 29.3 mm 4.9 mm 14.8 mm Tube
Panjit Bridge Rectifiers Glass Passivated Low Profile Bridge Rectifier 800V, 35A 1.298In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Through Hole GBJA-4 35 A 800 V 1 V 720 A - 55 C + 150 C 29.3 mm 4.9 mm 14.8 mm Tube
Panjit Bridge Rectifiers Glass Passivated Low Profile Bridge Rectifier 600V, 10A 1.305In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Through Hole KBJB-4 10 A 600 V 1 V 440 A - 55 C + 150 C 25.3 mm 4.5 mm 10.6 mm Tube
Panjit Bridge Rectifiers Glass Passivated Low Profile Bridge Rectifier 800V, 15A 1.697In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Through Hole KBJB-4 15 A 800 V 1 V 440 A - 55 C + 150 C 25.3 mm 4.5 mm 10.6 mm Tube
Panjit Bridge Rectifiers Glass Passivated Low Profile Bridge Rectifier 800V, 25A 1.244In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Through Hole GBJA-4 25 A 800 V 1 V 720 A - 55 C + 150 C 29.3 mm 4.9 mm 14.8 mm Tube
Panjit Bridge Rectifiers Glass Passivated Low Profile Bridge Rectifier 600V, 15A 1.645In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Through Hole KBJB-4 15 A 600 V 1 V 440 A - 55 C + 150 C 25.3 mm 4.5 mm 10.6 mm Tube
Panjit Bridge Rectifiers 15A 1000V high TJ 175 standard bridge 1.681In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Solder Pin GBU-2 35 A 1.1 V 800 A - 55 C + 175 C 22.3 mm 3.5 mm 18.8 mm Tube
onsemi Bridge Rectifiers 200V 25A Glass Pass. Bridge Rectifier 952In Stock
Min.: 1
Mult.: 1

Through Hole Solder Pin TS-6P 25 A 200 V 1.1 V 300 A - 55 C + 125 C DFB2520 Tube
Vishay Semiconductors Bridge Rectifiers 1.0 Amp 400 Volt 8.898In Stock
Min.: 1
Mult.: 1

Single Phase Bridge SMD/SMT Solder Pad DFS 1 A 400 V 1.1 V 50 A - 55 C + 150 C 8.51 mm 6.5 mm 3.3 mm Tube
Vishay Semiconductors Bridge Rectifiers 1.0 Amp 800 Volt 5.211In Stock
Min.: 1
Mult.: 1

Single Phase Bridge SMD/SMT Solder Pad DFS 1 A 800 V 1.1 V 50 A - 55 C + 150 C 8.51 mm 6.5 mm 3.3 mm Tube
Vishay Semiconductors Bridge Rectifiers 600 Volt 20 Amp 240 Amp IFSM 1.207In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Solder Pin GSIB-5S-4 20 A 600 V 1 V 240 A - 55 C + 150 C 30 mm 4.6 mm 20 mm Tube
Panjit Bridge Rectifiers 10A 800V low vf bridge 1.619In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Solder Pin GBU-2 20 A 920 mV 800 A - 55 C + 150 C 22.3 mm 18.8 mm 3.5 mm Tube
onsemi Bridge Rectifiers 50V 25A Glass Pass. Bridge Rectifier 924In Stock
Min.: 1
Mult.: 1

Through Hole Solder Pin TS-6P 25 A 50 V 1.1 V 300 A - 55 C + 125 C DFB2505 Tube
Vishay Semiconductors Bridge Rectifiers 25 Amps 600 Volts 1.009In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Solder Pin GSIB-5S 25 A 600 V 550 A - 55 C + 150 C 30 mm 3.6 mm 20 mm Tube
onsemi Bridge Rectifiers 400V 20A Glass Pass. Bridge Rectifier 1.235In Stock
Min.: 1
Mult.: 1

Through Hole Solder Pin TS-6P 20 A 400 V 1.1 V 250 A - 55 C + 125 C DFB2040 Tube
Vishay Semiconductors Bridge Rectifiers 400 Volt 0.5 Amp 30 Amp IFSM 9.020In Stock
Min.: 1
Mult.: 1

Single Phase Bridge SMD/SMT SMD/SMT TO-269AA 400 V 1.25 V 30 A - 55 C + 150 C 4.95 mm 4.1 mm 2.7 mm RMB2S, RMB4S Tube
onsemi Bridge Rectifiers 1KV 25A Glass Pass. Bridge Rectifier 3.723In Stock
Min.: 1
Mult.: 1

Through Hole Solder Pin TS-6P 25 A 1 kV 1.1 V 300 A - 55 C + 125 C DFB25100 Tube