DF08 Series Bridge Rectifiers

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Mounting Style Termination Style Package/Case If - Forward Current Peak Reverse Voltage Vf - Forward Voltage Max Surge Current Minimum Operating Temperature Maximum Operating Temperature Length Width Height Series Packaging
Diodes Incorporated Bridge Rectifiers 1.0A 800V 1.810In Stock
Min.: 1
Mult.: 1

Single Phase Bridge SMD/SMT Solder Pad DFM 800 V 1.1 V 50 A - 65 C + 150 C 8.51 mm 6.5 mm 3.4 mm DF08 Tube
Diodes Incorporated Bridge Rectifiers 1.0A 800V 114In Stock
Min.: 1
Mult.: 1

Single Phase Bridge SMD/SMT Solder Pad DFS 800 V 1.1 V 50 A - 65 C + 150 C 8.51 mm 6.5 mm 3.4 mm DF08 Tube
Diodes Incorporated Bridge Rectifiers 1.0A 800V 6.215In Stock
3.000Expected 09/09/2026
Min.: 1
Mult.: 1
Reel: 1.500

Single Phase Bridge SMD/SMT Solder Pad DFS-4 1 A 800 V 1.1 V 50 A - 65 C + 150 C 8.51 mm 6.5 mm 3.4 mm DF08 Reel, Cut Tape, MouseReel
Comchip Technology Bridge Rectifiers VR=800V, IO=1A Non-Stocked Lead-Time 16 Weeks
Min.: 10.000
Mult.: 50

Single Phase Bridge Through Hole Solder Pin DF-4 1 A 800 V 1.1 V 30 A - 55 C + 150 C 8.2 mm 6.5 mm 2.6 mm DF08 Tube
Comchip Technology Bridge Rectifiers 1A 8000V DIODE, SMD DFS BRIDGE RECTIFIER Non-Stocked Lead-Time 16 Weeks
Min.: 12.000
Mult.: 1.000
Reel: 1.000

Single Phase Bridge SMD/SMT Solder Pad DFS-4 1 A 800 V 1.1 V 30 A - 55 C + 150 C 8.2 mm 6.5 mm 2.6 mm DF08 Reel