DF210 Series Bridge Rectifiers

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Mounting Style Termination Style Package/Case If - Forward Current Peak Reverse Voltage Vf - Forward Voltage Max Surge Current Minimum Operating Temperature Maximum Operating Temperature Length Width Height Series Packaging
Comchip Technology Bridge Rectifiers DF GPP 2A 1000V Rect. Bridge Diode 9.828In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Solder Pin DF-4 2 A 1 kV 1.1 V 60 A - 55 C + 150 C 8.2 mm 6.5 mm 2.6 mm DF210 Tube
Comchip Technology Bridge Rectifiers DFS GPP 2A 1000V Rect. Bridge Diode
11.000Expected 23/03/2026
Min.: 1
Mult.: 1
Reel: 1.000

Single Phase Bridge SMD/SMT Solder Pad DFS-4 2 A 1 kV 1.1 V 60 A - 55 C + 150 C 8.2 mm 6.5 mm 2.6 mm DF210 Reel, Cut Tape