Si Bridge Rectifiers

Results: 944
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Mounting Style Termination Style Package/Case If - Forward Current Peak Reverse Voltage Vf - Forward Voltage Max Surge Current Minimum Operating Temperature Maximum Operating Temperature Length Width Height Series Qualification Packaging
Diotec Semiconductor Bridge Rectifiers in tubes Bridge, 1-ph, GBI, 1000V, 40A, 150C 709In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Through Hole 40 A 1 kV 1.1 V 450 A - 50 C + 150 C 30 mm 20 mm 3.6 mm Tube
Panjit Bridge Rectifiers Glass Passivated Low Profile Bridge Rectifier 600V, 15A 1.644In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Through Hole KBJB-4 15 A 600 V 1 V 440 A - 55 C + 150 C 25.3 mm 4.5 mm 10.6 mm Tube
Panjit Bridge Rectifiers Glass Passivated Low Profile Bridge Rectifier 600V, 25A 1.323In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Through Hole GBJA-4 25 A 600 V 1 V 720 A - 55 C + 150 C 29.3 mm 4.9 mm 14.8 mm Tube
Panjit Bridge Rectifiers Glass Passivated Low Profile Bridge Rectifier 600V, 35A 560In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Through Hole GBJA-4 35 A 600 V 1 V 720 A - 55 C + 150 C 29.3 mm 4.9 mm 14.8 mm Tube
Panjit Bridge Rectifiers Glass Passivated Low Profile Bridge Rectifier 800V, 10A 1.537In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Through Hole KBJB-4 10 A 800 V 1 V 440 A - 55 C + 150 C 25.3 mm 4.5 mm 10.6 mm Tube
Panjit Bridge Rectifiers Glass Passivated Low Profile Bridge Rectifier 600V, 10A 1.305In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Through Hole KBJB-4 10 A 600 V 1 V 440 A - 55 C + 150 C 25.3 mm 4.5 mm 10.6 mm Tube
Panjit Bridge Rectifiers Glass Passivated Low Profile Bridge Rectifier 800V, 15A 1.697In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Through Hole KBJB-4 15 A 800 V 1 V 440 A - 55 C + 150 C 25.3 mm 4.5 mm 10.6 mm Tube
Panjit Bridge Rectifiers 15A 1000V high TJ 175 standard bridge 1.681In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Solder Pin GBU-2 35 A 1.1 V 800 A - 55 C + 175 C 22.3 mm 3.5 mm 18.8 mm Tube
Panjit Bridge Rectifiers 2A 1000V low vf bridge 44.183In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT 1.05 V Reel, Cut Tape, MouseReel
Panjit Bridge Rectifiers 4A 1000V low vf bridge 20.212In Stock
Min.: 1
Mult.: 1
: 3.000

1.05 V Reel, Cut Tape, MouseReel
Panjit Bridge Rectifiers Glass Passivated Low Profile Bridge Rectifier 800V, 25A 1.244In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Through Hole GBJA-4 25 A 800 V 1 V 720 A - 55 C + 150 C 29.3 mm 4.9 mm 14.8 mm Tube
Panjit Bridge Rectifiers Glass Passivated Low Profile Bridge Rectifier 800V, 35A 1.298In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Through Hole GBJA-4 35 A 800 V 1 V 720 A - 55 C + 150 C 29.3 mm 4.9 mm 14.8 mm Tube
Panjit Bridge Rectifiers 10A 800V low vf bridge 1.619In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Solder Pin GBU-2 20 A 920 mV 800 A - 55 C + 150 C 22.3 mm 18.8 mm 3.5 mm Tube
Panjit Bridge Rectifiers Glass Passivated Low Profile Bridge Rectifier 600V, 15A 1.269In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Through Hole GBJA-4 15 A 600 V 1 V 480 A - 55 C + 150 C 29.3 mm 4.9 mm 14.8 mm Tube
Panjit Bridge Rectifiers Glass Passivated Low Profile Bridge Rectifier 800V, 15A 1.466In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Through Hole GBJA-4 15 A 800 V 1 V 480 A - 55 C + 150 C 29.3 mm 4.9 mm 14.8 mm Tube
Panjit Bridge Rectifiers 3A 1000V low vf bridge 18.277In Stock
Min.: 1
Mult.: 1
: 3.000

1.05 V Reel, Cut Tape, MouseReel
Diodes Incorporated MSB40J-13
Diodes Incorporated Bridge Rectifiers Standard Bridge MSBL T&R 2.5K 4.109In Stock
Min.: 1
Mult.: 1
Max.: 590
: 2.500

Single Phase Bridge SMD/SMT SMD/SMT MSBL-4 4 A 600 V 1.1 V 110 A - 55 C + 150 C 6.6 mm 7.3 mm 1.4 mm Reel, Cut Tape, MouseReel
Panjit Bridge Rectifiers GBU package, 6A/1000V standard bridge 98In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Solder Pin GBU-2-4 3 A 1 kV 1.05 V 290 A - 55 C + 150 C 22.3 mm 3.5 mm 18.8 mm Tube
Panjit Bridge Rectifiers GENERAL PURPOSE RECTIFIER 1000V 2A DXK NEW 4.690In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Solder Pin DXK-4 2 A 1 kV 1.05 V 75 A - 55 C + 150 C DXK Tube
Panjit Bridge Rectifiers GENERAL PURPOSE RECTIFIER 1000V 4A DXK NEW 4.263In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Solder Pin DXK-4 4 A 1.05 V 135 A - 55 C + 150 C DXK Tube
Panjit Bridge Rectifiers 25A 800V standard bridge 1.507In Stock
Min.: 1
Mult.: 1

Single Phase Bridge 25 A 800 V Tube
Comchip Technology Bridge Rectifiers 2A 100V Schottky Bridge 31.567In Stock
Min.: 1
Mult.: 1
: 2.500

Single Phase Bridge SMD/SMT Solder Pad TO-269AA-4 2 A 100 V 850 mV 50 A - 55 C + 150 C 4.9 mm 4.2 mm 2.7 mm CDBHD2100 Reel, Cut Tape, MouseReel
Comchip Technology Bridge Rectifiers LOW VF 1A 100V Schottky Bridge 28.110In Stock
Min.: 1
Mult.: 1
: 2.500

Single Phase Bridge SMD/SMT Solder Pad TO-269AA-4 1 A 100 V 750 mV 30 A - 55 C + 150 C 4.9 mm 4.2 mm 2.7 mm CDBHD1100L Reel, Cut Tape, MouseReel
Diodes Incorporated KBJ15L06-TU
Diodes Incorporated Bridge Rectifiers Low Voltage Bridge KBJ TUBE 20PCS 15In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Through Hole KBJ-4 15 A 600 V 900 mV 200 A - 55 C + 150 C 25.20 mm 4.80 mm 15.30 mm Tube
Diodes Incorporated KBJ3008
Diodes Incorporated Bridge Rectifiers Standard Bridge KBJ TUBE 20PCS 212In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Through Hole KBJ 30 A 800 V 1.05 V 350 A - 55 C + 150 C 25.2 mm 4.8 mm 19 mm Tube