3.8 mm Bridge Rectifiers

Results: 19
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Mounting Style Termination Style Package/Case If - Forward Current Peak Reverse Voltage Vf - Forward Voltage Max Surge Current Minimum Operating Temperature Maximum Operating Temperature Length Width Height Packaging
Shindengen Bridge Rectifiers VRM=600 IFSM=30 253In Stock
Min.: 1
Mult.: 1

Single Phase Bridge SMD/SMT Solder Pad 1Z 600 V 1.05 V 30 A + 150 C 4.7 mm 3.8 mm 2.5 mm Tube
Shindengen Bridge Rectifiers VRM=800 IFSM=30 968In Stock
Min.: 1
Mult.: 1
: 3.000

Single Phase Bridge SMD/SMT Solder Pad 1Z 800 V 1.05 V 30 A + 150 C 4.7 mm 3.8 mm 2.5 mm Reel, Cut Tape, MouseReel
Panjit Bridge Rectifiers 10A 1000V standard bridge 269In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Solder Pin GBJ-2-4 10 A 1 kV 1.05 V 410 A - 55 C + 150 C 30.3 mm 3.8 mm 20.3 mm Tube
Panjit Bridge Rectifiers 15A 1000V standard bridge 378In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Solder Pin GBJ-2-4 15 A 1 kV 1.05 V 240 A - 55 C + 150 C 30.3 mm 3.8 mm 20.3 mm Tube
Panjit Bridge Rectifiers 20A 1000V standard bridge 581In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Solder Pin GBJ-2-4 20 A 1 kV 1.05 V 470 A - 55 C + 150 C 30.3 mm 3.8 mm 20.3 mm Tube
Panjit Bridge Rectifiers 25A 1000V standard bridge 1.795In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Solder Pin GBJ-2-4 25 A 1 kV 1.05 V 700 A - 55 C + 150 C 30.3 mm 3.8 mm 20.3 mm Tube
Panjit Bridge Rectifiers 50A 1000V standard bridge 1.599In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Solder Pin GBJ-2-4 50 A 1 kV 1.1 V 1 kA - 55 C + 150 C 30.3 mm 3.8 mm 20.3 mm Tube
Panjit Bridge Rectifiers 35A 1000V standard bridge
1.798Expected 19/08/2026
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Solder Pin GBJ-2-4 35 A 1 kV 1.1 V 800 A - 55 C + 150 C 30.3 mm 3.8 mm 20.3 mm Tube
Shindengen Bridge Rectifiers VRM=600 IFSM=30 Non-Stocked
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Solder Pin 1Z 600 V 1.05 V 30 A + 150 C 4.7 mm 3.8 mm 2.5 mm Tube
Shindengen Bridge Rectifiers VRM=800 IFSM=30 N/A
Min.: 1
Mult.: 1
: 750

Single Phase Bridge SMD/SMT Solder Pad 1Z 800 mA 800 V 1.05 V 30 A + 150 C 4.7 mm 3.8 mm 2.5 mm Reel, Cut Tape, MouseReel
Shindengen Bridge Rectifiers VRM=800 IFSM=30 Non-Stocked
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Solder Pin 1Z 800 V 1.05 V 30 A + 150 C 4.7 mm 3.8 mm 2.5 mm Tube
Shindengen Bridge Rectifiers VRM=800 IFSM=30 Non-Stocked
Min.: 100
Mult.: 100

Single Phase Bridge SMD/SMT Solder Pad 1Z 800 V 1.05 V 30 A + 150 C 4.7 mm 3.8 mm 2.5 mm Tube
Rectron Bridge Rectifiers MB-F 0.8A 50V SMD B ridge Non-Stocked
Min.: 15.000
Mult.: 3.000
: 3.000

Single Phase Bridge SMD/SMT Solder Pad MB-F 500 mA 100 V 1.1 V 27.3 A - 55 C + 150 C 4.8 mm 3.8 mm 1.2 mm Reel
Rectron Bridge Rectifiers MB-F 0.8A 100V SMD Bridge Non-Stocked
Min.: 15.000
Mult.: 3.000
: 3.000

Single Phase Bridge SMD/SMT Solder Pad MB-F 500 mA 200 V 1.1 V 27.3 A - 55 C + 150 C 4.8 mm 3.8 mm 1.2 mm Reel
Rectron Bridge Rectifiers MB-F 0.8A 200V SMD Bridge Non-Stocked
Min.: 15.000
Mult.: 3.000
: 3.000

Single Phase Bridge SMD/SMT Solder Pad MB-F 500 mA 300 V 1.1 V 27.3 A - 55 C + 150 C 4.8 mm 3.8 mm 1.2 mm Reel
Rectron Bridge Rectifiers MB-F 0.8A 400V SMD Bridge Non-Stocked
Min.: 15.000
Mult.: 3.000
: 3.000

Single Phase Bridge SMD/SMT Solder Pad MB-F 500 mA 400 V 1.1 V 27.3 A - 55 C + 150 C 4.8 mm 3.8 mm 1.2 mm Reel
Rectron Bridge Rectifiers MB-F 0.8A 600V SMD Bridge Non-Stocked
Min.: 15.000
Mult.: 3.000
: 3.000

Single Phase Bridge SMD/SMT Solder Pad MB-F 500 mA 500 V 1.1 V 27.3 A - 55 C + 150 C 4.8 mm 3.8 mm 1.2 mm Reel
Rectron Bridge Rectifiers MB-F 0.8A 800V SMD Bridge Non-Stocked
Min.: 15.000
Mult.: 3.000
: 3.000

Single Phase Bridge SMD/SMT Solder Pad MB-F 500 mA 600 V 1.1 V 27.3 A - 55 C + 150 C 4.8 mm 3.8 mm 1.2 mm Reel
Rectron Bridge Rectifiers MB-F 0.8A 1000V SMD Bridge Non-Stocked
Min.: 15.000
Mult.: 3.000
: 3.000

Single Phase Bridge SMD/SMT Solder Pad MB-F 500 mA 1 kV 1.1 V 27.3 A - 55 C + 150 C 4.8 mm 3.8 mm 1.2 mm Reel