Semitec Current Regulator Diodes

Results: 32
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Maximum Regulator Current Maximum Limiting Voltage Maximum Peak Operating Voltage Mounting Style Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Semitec Current Regulator Diodes 50V 15mA 7.310In Stock
Min.: 1
Mult.: 1
Reel: 3.000

15 mA 4.3 V 50 V SMD/SMT - 40 C + 150 C S Reel, Cut Tape, MouseReel
Semitec Current Regulator Diodes 100V .30mA 12.431In Stock
Min.: 1
Mult.: 1
Reel: 3.000

300 uA 800 mV 100 V SMD/SMT - 40 C + 150 C S Reel, Cut Tape, MouseReel
Semitec Current Regulator Diodes 100V .70mA 2.836In Stock
Min.: 1
Mult.: 1

700 uA 1.4 V 100 V Through Hole - 30 C + 150 C E Bulk
Semitec Current Regulator Diodes 100V 5.6mA 38.641In Stock
Min.: 1
Mult.: 1
Reel: 3.000

5.6 mA 4.5 V 100 V SMD/SMT - 40 C + 150 C S Reel, Cut Tape, MouseReel
Semitec Current Regulator Diodes 100V .10mA 2.560In Stock
Min.: 1
Mult.: 1
Reel: 3.000

100 uA 500 mV 100 V SMD/SMT - 40 C + 150 C S Reel, Cut Tape, MouseReel
Semitec Current Regulator Diodes 100V 1mA 7.089In Stock
9.000Expected 01/06/2026
Min.: 1
Mult.: 1
Reel: 3.000

1 mA 1.7 V 100 V SMD/SMT - 40 C + 150 C S Reel, Cut Tape, MouseReel
Semitec Current Regulator Diodes 50V 12mA 3.866In Stock
Min.: 1
Mult.: 1
Reel: 3.000

12 mA 3.8 V 50 V SMD/SMT - 40 C + 150 C S Reel, Cut Tape, MouseReel
Semitec Current Regulator Diodes 50V 18mA 2.799In Stock
Min.: 1
Mult.: 1
Reel: 3.000

18 mA 4.6 V 40 V SMD/SMT - 40 C + 150 C S Reel, Cut Tape, MouseReel
Semitec Current Regulator Diodes 100V 3.5mA 10.041In Stock
Min.: 1
Mult.: 1
Reel: 3.000

3.5 mA 3.2 V 100 V SMD/SMT - 40 C + 150 C S Reel, Cut Tape, MouseReel
Semitec Current Regulator Diodes 100V .70mA 4.788In Stock
Min.: 1
Mult.: 1
Reel: 3.000

700 uA 1.4 V 100 V SMD/SMT - 40 C + 150 C S Reel, Cut Tape, MouseReel
Semitec Current Regulator Diodes 50V 8.2mA 2.181In Stock
12.000On Order
Min.: 1
Mult.: 1
Reel: 3.000

8.2 mA 3.1 V 50 V SMD/SMT - 40 C + 150 C S Reel, Cut Tape, MouseReel
Semitec Current Regulator Diodes 100V 4.5mA 720In Stock
2.000Expected 11/05/2026
Min.: 1
Mult.: 1

4.5 mA 3.7 V 100 V Through Hole - 30 C + 150 C E Bulk
Semitec Current Regulator Diodes 50V 8.2mA 928In Stock
Min.: 1
Mult.: 1

8.2 mA 3.1 V 30 V Through Hole - 30 C + 150 C E Bulk
Semitec Current Regulator Diodes 100V .10mA 642In Stock
Min.: 1
Mult.: 1

100 uA 500 mV 100 V Through Hole - 30 C + 150 C E Bulk
Semitec Current Regulator Diodes 100V 1mA 2.092In Stock
Min.: 1
Mult.: 1

1 mA 1.7 V 100 V Through Hole - 30 C + 150 C E Bulk
Semitec Current Regulator Diodes 50V 10mA 230In Stock
1.300On Order
Min.: 1
Mult.: 1

10 mA 3.5 V 30 V Through Hole - 30 C + 150 C E Bulk
Semitec Current Regulator Diodes 50V 12mA 479In Stock
Min.: 1
Mult.: 1

12 mA 3.8 V 30 V Through Hole - 30 C + 150 C E Bulk
Semitec Current Regulator Diodes 100V 1.5mA 1.018In Stock
Min.: 1
Mult.: 1

1.5 mA 2 V 100 V Through Hole - 30 C + 150 C E Bulk
Semitec Current Regulator Diodes 50V 15mA 232In Stock
Min.: 1
Mult.: 1

15 mA 4.3 V 25 V Through Hole - 30 C + 150 C E Bulk
Semitec Current Regulator Diodes 100V 2mA 639In Stock
1.000Expected 25/05/2026
Min.: 1
Mult.: 1

2 mA 2.3 V 100 V Through Hole - 30 C + 150 C E Bulk
Semitec Current Regulator Diodes 100V 2.7mA 534In Stock
Min.: 1
Mult.: 1

2.7 mA 2.7 V 100 V Through Hole - 30 C + 150 C E Bulk
Semitec Current Regulator Diodes 100V .30mA 268In Stock
Min.: 1
Mult.: 1

300 uA 800 mV 100 V Through Hole - 30 C + 150 C E Bulk
Semitec Current Regulator Diodes 100V 3.5mA 1.341In Stock
Min.: 1
Mult.: 1

3.5 mA 3.2 V 100 V Through Hole - 30 C + 150 C E Bulk
Semitec Current Regulator Diodes 100V .50mA 477In Stock
1.000Expected 01/05/2026
Min.: 1
Mult.: 1

500 uA 1.1 V 100 V Through Hole - 30 C + 150 C E Bulk
Semitec Current Regulator Diodes 100V 5.6mA 508In Stock
500Expected 15/05/2026
Min.: 1
Mult.: 1

5.6 mA 4.5 V 100 V Through Hole - 30 C + 150 C E Bulk