Microchip Rectifiers

Results: 3.766
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Microchip Technology Rectifiers FRED DQ 1200 V 60 A Dual Parallel SOT-227 1.031In Stock
Min.: 1
Mult.: 1

Screw Mount SOT-227-4 1.2 kV 60 A Fast Recovery Rectifiers Dual Parallel 3.1 V 540 A 100 uA 265 ns - 55 C + 175 C Tube

Microchip Technology Rectifiers FRED DQ 1200 V 75 A TO-247 9.608In Stock
Min.: 1
Mult.: 1

Through Hole TO-247-2 1.2 kV 75 A Fast Recovery Rectifiers Single 3.48 V 540 A 100 uA 325 ns - 55 C + 175 C Tube
Microchip / Microsemi Rectifiers 1000V 1A UFR,FRR THT 3.483In Stock
Min.: 1
Mult.: 1
No
Through Hole A-Package-2 1 kV 1 A Standard Recovery Rectifier Single 1.3 V 25 A 1 uA 5 us - 65 C + 175 C Bulk
Microchip / Microsemi Rectifiers 125V 500mW 500mA Signal or Computer Diode 28.745In Stock
Min.: 1
Mult.: 1
No
Through Hole DO-35-2 125 V 200 mA Standard Recovery Rectifier Single 1 V 4 A 1 nA 3 us - 65 C + 175 C Bulk
Microchip / Microsemi Rectifiers 150V 3A UFR,FRR SQ SMT 2.479In Stock
Min.: 1
Mult.: 1
No
SMD/SMT 150 V 6 A Fast Recovery Rectifiers Single 875 mV 125 A 5 uA 30 ns - 65 C + 175 C Bulk

Microchip Technology Rectifiers SCHOTTKY Discrete Rectifier 200 V 60 A TO-247 1.637In Stock
Min.: 1
Mult.: 1

Through Hole TO-247-2 200 V 75 A Fast Recovery Rectifiers Single 830 mV 600 A 1 mA 55 ns - 55 C + 150 C Tube
Microchip Technology Rectifiers UFR,FRR 2.238In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT DO-216 400 V 2 A Fast Recovery Rectifiers Single 1.25 V 20 A 10 uA 50 ns - 55 C + 150 C Reel, Cut Tape, MouseReel
Microchip Technology Rectifiers FRED D 1000 V 15 A TO-220 895In Stock
Min.: 1
Mult.: 1

Through Hole TO-220-2 1 kV 15 A Fast Recovery Rectifiers Single 2.3 V 80 A 250 uA 260 ns - 55 C + 175 C Tube
Microchip Technology Rectifiers FRED D 400 V 30 A Dual Parallel SOT-227 148In Stock
Min.: 1
Mult.: 1

Screw Mount SOT-227-4 400 V 30 A Fast Recovery Rectifiers Dual Parallel 1.3 V 320 A 250 uA 22 ns - 55 C + 175 C Tube
Microchip Technology Rectifiers 600V 40A Std Rectifier Stud-Mount 111In Stock
Min.: 1
Mult.: 1

Stud Mount DO-203AB-2 600 V 40 A Standard Recovery Rectifier Single 1.19 V 800 A 10 uA - 65 C + 200 C Tray
Microchip Technology Rectifiers 1000V 22A Std Rectifier 100In Stock
Min.: 1
Mult.: 1

Stud Mount DO-203AA-2 Bulk
Microchip Technology Rectifiers 160V 1A UFR,FRR THT TR 319In Stock
Min.: 1
Mult.: 1
: 159
No
Through Hole A-Package-2 150 V 2.5 A Fast Recovery Rectifiers Single 875 mV 35 A 1 uA 25 ns - 65 C + 175 C Reel, Cut Tape
Microchip Technology Rectifiers 400V 1A Std Rectifier THT 1.282In Stock
Min.: 1
Mult.: 1
No
Through Hole A-Package-2 400 V 3 A Standard Recovery Rectifier Single 1.3 V 30 A 500 nA 2 us - 65 C + 200 C Bulk
Microchip / Microsemi Rectifiers 150V 1A UFR,FRR THT 982In Stock
Min.: 1
Mult.: 1
No
Through Hole A-Package-2 150 V 2.5 A Fast Recovery Rectifiers 875 mV 35 A 1 uA 25 ns - 65 C + 175 C Bulk
Microchip Technology Rectifiers 100V 30A 6mA UFR,FRR 74In Stock
Min.: 1
Mult.: 1
No
Stud Mount DO-203AB-2 Tray
Microchip Technology Rectifiers UFR,FRR 169In Stock
Min.: 1
Mult.: 1
No
Through Hole 150 V 2.5 A Fast Recovery Rectifiers Single 975 mV 35 A 2 uA 25 ns - 55 C + 175 C Bulk
Microchip Technology Rectifiers Diode Gen Purpose 150V 6A Axial 31In Stock
Min.: 1
Mult.: 1
No
SMD/SMT 150 V 500 mA Fast Recovery Rectifiers Single 925 mV 125 A 5 uA 30 ns - 55 C + 175 C UES1303 Bulk
Microchip Technology Rectifiers 105V 3A UFR,FRR 100In Stock
Min.: 1
Mult.: 1
No
Through Hole A-Package-2 150 V 850 mA Fast Recovery Rectifiers Single 2.04 V 35 A 1 uA 30 ns - 65 C + 155 C Bulk
Microchip / Microsemi Rectifiers 400V 12A Std Rectifier 57In Stock
Min.: 1
Mult.: 1
No
Stud Mount DO-4 400 V 12 A Standard Recovery Rectifier Single 1.35 V 240 A 5 uA - 65 C + 150 C Tray
Microchip / Microsemi Rectifiers 400V 12A Std Rectifier 38In Stock
Min.: 1
Mult.: 1
No
Stud Mount DO-203AA 400 V 12 A Standard Recovery Rectifier Single 2.3 V 240 A 5 uA 8.3 ms - 65 C + 150 C Tray
Microchip / Microsemi Rectifiers 800V 1A High Voltage Rectifier THT 801In Stock
Min.: 1
Mult.: 1
No
Through Hole A-Package-2 800 V 1 A Standard Recovery Rectifier Single 1.1 V 30 A 1 uA - 65 C + 175 C Bulk
Microchip Technology Rectifiers Std Rectifier 90In Stock
Min.: 1
Mult.: 1
No
Screw Mount DO-4-2 400 V 22 A Standard Recovery Rectifier Single 1.2 V 250 A 10 uA - 65 C + 200 C Tray
Microchip Technology Rectifiers UFR,FRR 61In Stock
Min.: 1
Mult.: 1
No
Screw Mount TO-204AA-2 Tray
Microchip Technology Rectifiers High Voltage Rectifier 205In Stock
Min.: 1
Mult.: 1
No
Through Hole Package-S-2 7.5 kV 100 mA Standard Recovery Rectifier Single 10 V 4 A 5 uA - 65 C + 175 C Bulk
Microchip Technology Rectifiers 600V 1A UFR,FRR THT 1.944In Stock
Min.: 1
Mult.: 1
No
Through Hole Package-A-2 600 V 500 mA Fast Recovery Rectifiers Single 800 mV 25 A 500 nA 250 ns - 65 C + 175 C Bulk