Bourns Rectifiers

Results: 64
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Bourns Rectifiers RECTIFIER DIODE SMD 1000VOLT 58.434In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SOD-87 1 kV 1 A Fast Recovery Rectifiers Single 1.3 V 30 A 5 uA 300 ns - 65 C + 175 C Reel, Cut Tape, MouseReel
Bourns Rectifiers RECTIFIER DIODE SMD 200VOLT 16.136In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SOD-87 200 V 1 A Fast Recovery Rectifiers Single 930 mV 30 A 2 uA 35 ns - 65 C + 175 C Reel, Cut Tape, MouseReel
Bourns Rectifiers 800V 3A 23.024In Stock
Min.: 1
Mult.: 1
: 5.000

SMD/SMT DO-214AA-2 800 V 3 A Fast Recovery Rectifiers Single 1.9 V 50 A 5 uA 35 ns - 65 C + 175 C CD214B-FS Reel, Cut Tape, MouseReel
Bourns Rectifiers 600V 3A 24.745In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT DO-214AB-2 600 V 3 A Standard Recovery Rectifier Single 960 mV 100 A 100 nA - 65 C + 175 C CD214C-S3 Reel, Cut Tape, MouseReel
Bourns Rectifiers 600V 3A 8.222In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT DO-214AB-2 600 V 3 A Fast Recovery Rectifiers Single 1.4 V 100 A 200 nA 35 ns - 65 C + 175 C CD214C-FS Reel, Cut Tape, MouseReel
Bourns Rectifiers 400V 3A 13.451In Stock
Min.: 1
Mult.: 1
: 5.000

SMD/SMT DO-214AA-2 400 V 3 A Fast Recovery Rectifiers Single 1.2 V 50 A 5 uA 35 ns - 65 C + 175 C CD214B-FS Reel, Cut Tape, MouseReel
Bourns Rectifiers RECTIFIER DIODE SMD 400VOLT 24.086In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SOD-87 400 V 1 A Standard Recovery Rectifier Single 1 V 30 A 1 uA 3 us - 65 C + 175 C Reel, Cut Tape, MouseReel
Bourns Rectifiers DIO RECT VRRM 600V 1A SMA 9.892In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT 600 V 1 A Standard Recovery Rectifier Single 940 mV 30 A 100 nA - 65 C + 175 C CD214A-S Reel, Cut Tape, MouseReel
Bourns Rectifiers DIO RECT VRRM 800V 1A SMA 14.531In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT 800 V 1 A Standard Recovery Rectifier Single 940 mV 30 A 100 nA - 65 C + 175 C CD214A-S Reel, Cut Tape, MouseReel
Bourns Rectifiers 800V 3A 9.732In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT DO-214AB-2 800 V 3 A Standard Recovery Rectifier Single 960 mV 100 A 100 nA - 65 C + 175 C CD214C-S3 Reel, Cut Tape, MouseReel
Bourns Rectifiers DIO RECT VRRM 800V 1A SMA 7.135In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT 800 V 1 A Fast Recovery Rectifiers Single 1.65 V 25 A 200 nA 35 ns - 65 C + 175 C CD214A-FS Reel, Cut Tape, MouseReel
Bourns Rectifiers RECTIFIER DIODE SMD 200VOLT 12.174In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SOD-87 200 V 1 A Fast Recovery Rectifiers Single 1.3 V 30 A 5 uA 300 ns - 65 C + 175 C Reel, Cut Tape, MouseReel
Bourns Rectifiers RECTIFIER DIODE SMD 800VOLT 13.991In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SOD-87 800 V 1 A Standard Recovery Rectifier Single 1 V 30 A 1 uA 3 us - 65 C + 175 C Reel, Cut Tape, MouseReel
Bourns Rectifiers RECT 1.6KV 1A SM STD RCOVR 9.913In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT 1.6 kV 1 A Standard Recovery Rectifier Single 1.1 V 30 A 100 nA - 65 C + 175 C CD214A-S Reel, Cut Tape, MouseReel
Bourns Rectifiers RECTIFIER DIODE SMD 400VOLT 11.147In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SOD-87 400 V 1 A Fast Recovery Rectifiers Single 1.05 V 30 A 5 uA 35 ns - 65 C + 175 C Reel, Cut Tape, MouseReel
Bourns Rectifiers DIO RECT VRRM 600V 1A SMA 11.486In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT 600 V 1 A Fast Recovery Rectifiers Single 1.05 V 30 A 100 nA 250 ns - 65 C + 175 C CD214A-RS Reel, Cut Tape, MouseReel
Bourns Rectifiers RECT 400V 3A SM STD RCOVR 16.587In Stock
Min.: 1
Mult.: 1
: 5.000

SMD/SMT 400 V 3 A Standard Recovery Rectifier Single 960 mV 50 A 100 nA - 65 C + 175 C CD214B-S Reel, Cut Tape, MouseReel
Bourns Rectifiers CHIP DIODE 59.098In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT B1 FFD 1.5 kV 1 A Fast Recovery Rectifiers Single 6 V 15 A 5 uA 50 ns - 65 C + 175 C Reel, Cut Tape, MouseReel
Bourns Rectifiers RECTIFIER DIODE SMD 600VOLT 13.456In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SOD-87-2 600 V 1 A Fast Recovery Rectifiers Single 1.25 V 30 A 5 uA 35 ns - 65 C + 175 C Reel, Cut Tape, MouseReel
Bourns Rectifiers RECTIFIER DIODE SMD 800VOLT 14.412In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SOD-87 800 V 1 A Fast Recovery Rectifiers Single 2.5 V 25 A 5 uA 35 ns - 65 C + 175 C Reel, Cut Tape, MouseReel
Bourns Rectifiers DIO RECT VRRM 600V 1A SMA 13.868In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT 600 V 1 A Fast Recovery Rectifiers Single 1.4 V 25 A 200 nA 35 ns - 65 C + 175 C CD214A-FS Reel, Cut Tape, MouseReel
Bourns Rectifiers RECT 2KV 1A SM SCHOTTKY 15.590In Stock
30.000Expected 11/03/2027
Min.: 1
Mult.: 1
: 3.000

SMD/SMT 2 kV 1 A Rectifier Chip Diode Single 1.1 V 30 A 50 uA - 65 C + 175 C CD214A-R Reel, Cut Tape, MouseReel
Bourns Rectifiers RECT 1KV 3A SM STD RCOVR 15.573In Stock
Min.: 1
Mult.: 1
: 5.000

SMD/SMT 1 kV 3 A Standard Recovery Rectifier Single 960 mV 50 A 100 nA - 65 C + 175 C CD214B-S Reel, Cut Tape, MouseReel
Bourns Rectifiers RECTIFIER DIODE SMD 400VOLT 2.270In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SOD-87 400 V 1 A Fast Recovery Rectifiers Single 1.3 V 30 A 5 uA 300 ns - 65 C + 175 C Reel, Cut Tape, MouseReel
Bourns Rectifiers RECTIFIER DIODE SMD 1000VOLT 9.141In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SOD-87 1 kV 1 A Fast Recovery Rectifiers Single 1.7 V 25 A 5 uA 75 ns - 65 C + 175 C Reel, Cut Tape, MouseReel