IXYS Rectifiers

Results: 1.025
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Minimum Operating Temperature Maximum Operating Temperature Series Packaging
IXYS Rectifiers DIODE Id2x60 BVdass600 790In Stock
Min.: 1
Mult.: 1

Screw Mount SOT-227B-4 600 V 60 A Fast Recovery Rectifiers Dual Parallel 1.5 V 550 A 200 uA 35 ns - 40 C + 150 C DSEI2X61-06 Tube
IXYS Rectifiers 60 Amps 1200V 2.895In Stock
Min.: 1
Mult.: 1

Screw Mount SOT-227B 1.2 kV 28 A Fast Recovery Rectifiers Dual Parallel 2.55 V 210 A 750 uA 60 ns - 40 C + 150 C DSEI2X31-12 Tube
IXYS Rectifiers 4 Amps 8000V 190In Stock
Min.: 1
Mult.: 1

Screw Mount UGE-Single 8 kV 2 A Standard Recovery Rectifier Single 6.25 V 120 A 1 mA - 40 C + 150 C UGE1112AY4 Bulk

IXYS Rectifiers High VTG Standard Rectifier 7.897In Stock
Min.: 1
Mult.: 1
: 800

SMD/SMT D2PAK-2 (TO-263-2) 2.2 kV 30 A Standard Recovery Rectifier Single 1.26 V 370 A 40 uA - 55 C + 150 C Reel, Cut Tape, MouseReel
IXYS Rectifiers 400V 15A 999In Stock
Min.: 1
Mult.: 1

Through Hole TO-220-2 400 V 9.5 A Standard Recovery Rectifier Single 1.6 V 225 A 100 uA 4 us - 40 C + 125 C Dxx15L/Dxx20L/Dxx25L Tube

IXYS Rectifiers FRED DIODE 600V, 37A 4.222In Stock
Min.: 1
Mult.: 1
: 800

SMD/SMT TO-263AA 600 V 30 A Standard Recovery Rectifier Single 1.6 V 320 A 100 uA 50 ns - 40 C + 150 C DSEI36-06 Reel, Cut Tape, MouseReel
IXYS Rectifiers 16In Stock
Min.: 1
Mult.: 1
Rectifier - Capsule Type

IXYS Rectifiers High VTG Standard Rectifier 10.779In Stock
Min.: 1
Mult.: 1
: 800

SMD/SMT D2PAK-2 (TO-263-2) 2.2 kV 30 A Standard Recovery Rectifier Single 1.26 V 370 A 40 uA - 55 C + 150 C Reel, Cut Tape, MouseReel
IXYS Rectifiers 120 Amps 400V 85In Stock
Min.: 1
Mult.: 1

Screw Mount SOT-227B-4 400 V 60 A Fast Recovery Rectifiers Dual Parallel 1.5 V 550 A 200 uA 35 ns - 40 C + 150 C DSEI2X61-04 Tube
IXYS Rectifiers 600V 2X60A 210In Stock
Min.: 1
Mult.: 1

Screw Mount SOT-227B 600 V 120 A Fast Recovery Rectifiers Dual Parallel 2.01 V 600 A 650 uA 35 ns - 40 C + 150 C DSEPxx Tube
IXYS Rectifiers 45 Amps 1600V 217In Stock
Min.: 1
Mult.: 1

Through Hole ISOPLUS247-3 1.6 kV 45 A Standard Recovery Rectifier Dual 1.23 V 480 A 1.5 mA - 40 C + 175 C DSP45-16 Tube
IXYS Rectifiers 42In Stock
Min.: 1
Mult.: 1
SMD/SMT W4 1.8 kV 775 A Fast Recovery Rectifiers 2.6 V 7.63 kA 30 mA 1.1 us - 40 C + 125 C
IXYS Rectifiers 23In Stock
Min.: 1
Mult.: 1

Press Fit 600 V 6.727 kA Standard Recovery Rectifier Single 1.38 V 44 kA 50 mA 16 us - 40 C + 190 C Rectifier - Capsule Type
IXYS Rectifiers 13In Stock
Min.: 1
Mult.: 1

Press Fit 6 kV 1.717 kA Standard Recovery Rectifier Single 2.7 V 8 kA 30 mA 30 us - 40 C + 150 C Rectifier - Capsule Type
IXYS Rectifiers 60 Amps 1000V 175In Stock
Min.: 1
Mult.: 1

Screw Mount SOT-227B 1 kV 30 A Fast Recovery Rectifiers Dual Anti-Parallel 2.4 V 210 A 750 uA 50 ns - 40 C + 150 C DSEI2X30-10 Tube
IXYS Rectifiers 100A 1600V SOT-227B 394In Stock
Min.: 1
Mult.: 1

Screw Mount SOT-227B-4 1.6 kV 100 A Standard Recovery Rectifier Dual 1.55 V 1.62 kA 200 uA - 40 C + 125 C Tube
IXYS Rectifiers RECT 1.6KV 80A RDL STD RCOVR 353In Stock
Min.: 1
Mult.: 1

Through Hole TO-247AD-3 1.6 kV 80 A Standard Recovery Rectifier Single 1.17 V 1.3 kA 40 uA - 50 C + 150 C DMA80IM1600HB Tube
IXYS Rectifiers 1200V 2X26A 320In Stock
Min.: 1
Mult.: 1

Through Hole TO-247-3 1.2 kV 52 A Fast Recovery Rectifiers Dual Common Cathode 2.55 V 200 A 750 uA 40 ns - 40 C + 150 C DSEK60-12 Tube
IXYS Rectifiers 180 Amps 300V 125In Stock
Min.: 1
Mult.: 1

Screw Mount SOT-227B 300 V 90 A Fast Recovery Rectifiers Dual Parallel 1.72 V 1 kA 1 mA 30 ns - 40 C + 150 C DSEPxx Tube
IXYS Rectifiers 10 Amps 4800V 105In Stock
Min.: 1
Mult.: 1

Screw Mount UGE-Single 4.8 kV 3.8 A Standard Recovery Rectifier Single 4.8 V 180 A 2 mA - 40 C + 150 C UGE0221AY4 Bulk
IXYS Rectifiers RECT 1.8KV 100A SM STD RCOVR 174In Stock
10Expected 27/10/2026
Min.: 1
Mult.: 1

Screw Mount SOT-227B-4 1.8 kV 100 A Standard Recovery Rectifier Dual Parallel 1.21 V 1.5 kA 2 mA - 40 C + 125 C Tube
IXYS Rectifiers RECT 300V 40A SM FAST RCVR 665In Stock
Min.: 1
Mult.: 1
: 800

SMD/SMT 300 V 40 A Fast Recovery Rectifiers Single 1.2 V 340 A 5 uA 35 ns - 55 C + 175 C Reel, Cut Tape
IXYS Rectifiers Rectifier Diode 1.837In Stock
Min.: 1
Mult.: 1
: 50
SMD/SMT D2PAK-2 (TO-263-2) 1.2 kV 30 A Single 1.6 V 1.5 mA - 40 C + 150 C DSI30-12 Reel, Cut Tape
IXYS Rectifiers 30 Amps 1600V 3.605In Stock
550Expected 12/08/2026
Min.: 1
Mult.: 1

Through Hole TO-220-2 1.6 kV 30 A Standard Recovery Rectifier Single 1.45 V 300 A 1 mA - 40 C + 150 C DSI30-16 Tube
IXYS Rectifiers 5A 600V 13.790In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT TO-252-2 600 V 5 A Ultra Fast Recovery Rectifiers Single Cathode Dual Anode 1.7 V 60 A 100 nA 35 ns - 55 C + 150 C DURD Reel, Cut Tape, MouseReel