Microchip / Microsemi Rectifiers

Results: 966
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Minimum Operating Temperature Maximum Operating Temperature Packaging
Microchip / Microsemi Rectifiers 200V 1A UFR,FRR THT 681In Stock
18Expected 20/02/2026
Min.: 1
Mult.: 1
No
SMD/SMT Package-A-2 200 V 500 mA Fast Recovery Rectifiers Single 800 mV 25 A 500 nA 150 ns - 65 C + 175 C Bulk
Microchip / Microsemi Rectifiers 200V 1A UFR,FRR SQ SMT 1.130In Stock
Min.: 1
Mult.: 1
No
SMD/SMT 200 V 1 A Fast Recovery Rectifiers Single 1.6 V 30 A 500 nA 150 ns - 65 C + 200 C Bulk
Microchip / Microsemi Rectifiers 100V 1A UFR,FRR THT 1.213In Stock
Min.: 1
Mult.: 1
No
Through Hole A-Package-2 100 V 2.5 A Fast Recovery Rectifiers Single 875 mV 35 A 1 uA 25 ns - 65 C + 175 C Bulk
Microchip / Microsemi Rectifiers 150V 1A UFR,FRR THT 1.288In Stock
1.795On Order
Min.: 1
Mult.: 1
No
Through Hole A-Package-2 150 V 2.5 A Fast Recovery Rectifiers Single 875 mV 35 A 1 uA 25 ns - 65 C + 175 C Bulk
Microchip / Microsemi Rectifiers 110V 3A UFR,FRR THT 426In Stock
Min.: 1
Mult.: 1
No
Through Hole B-Package-2 100 V 6 A Fast Recovery Rectifiers Single 875 mV 125 A 5 uA 30 ns - 65 C + 175 C Bulk
Microchip / Microsemi Rectifiers 150V 3A UFR,FRR THT 1.051In Stock
675Expected 13/07/2026
Min.: 1
Mult.: 1
No
Through Hole B-Package-2 150 V 6 A Fast Recovery Rectifiers Single 875 mV 125 A 5 uA 30 ns - 65 C + 175 C Bulk
Microchip / Microsemi Rectifiers 1100V UFR,FRR SQ SMT 151In Stock
Min.: 1
Mult.: 1
No
SMD/SMT D-5B 1.1 kV 2 A Fast Recovery Rectifiers Single 1.6 V 60 A 4 uA 60 ns - 65 C + 150 C Bulk
Microchip / Microsemi Rectifiers 880V 3A Std Rectifier THT 181In Stock
Min.: 1
Mult.: 1
No
Through Hole B-Package-2 800 V 3 A Standard Recovery Rectifier Single 1.3 V 100 A 1 uA 2 us - 65 C + 175 C Bulk
Microchip / Microsemi Rectifiers 800V 1A Std Rectifier THT 432In Stock
Min.: 1
Mult.: 1
No
Through Hole A-Package-2 800 V 1 A Standard Recovery Rectifier Single 1.3 V 30 A 500 nA 2 us - 65 C + 200 C Bulk
Microchip / Microsemi Rectifiers 110V 1A UFR,FRR THT 164In Stock
Min.: 1
Mult.: 1
No
Through Hole A-Package-2 2.5 A Bulk
Microchip / Microsemi Rectifiers 150V 3A UFR,FRR THT 233In Stock
Min.: 1
Mult.: 1
No
Through Hole B-Package-2 150 V 6 A Fast Recovery Rectifiers Single 875 mV 125 A 5 uA 30 ns - 65 C + 175 C Bulk
Microchip / Microsemi Rectifiers 150V 3A UFR,FRR SQ SMT 123In Stock
Min.: 1
Mult.: 1
No
SMD/SMT D-5A-2 150 V 6 A Fast Recovery Rectifiers Single 875 mV 125 A 5 uA 30 ns - 65 C + 175 C Bulk
Microchip / Microsemi Rectifiers 200V 1A Std Rectifier THT 411In Stock
875On Order
Min.: 1
Mult.: 1
No
Through Hole Package-A-2 200 V 1 A Standard Recovery Rectifier Single 600 mV 30 A 1 uA 8.3 ms - 65 C + 175 C Bulk
Microchip / Microsemi Rectifiers 800V 1A Std Rectifier THT 191In Stock
Min.: 1
Mult.: 1
No
Through Hole A-Package-2 800 V 1 A Standard Recovery Rectifier Single 1.1 V 30 A 1 uA - 65 C + 175 C Bulk
Microchip / Microsemi Rectifiers 1000V 1A Std Rectifier THT 117In Stock
Min.: 1
Mult.: 1
No
Through Hole Package-A-2 1 kV 1 A Standard Recovery Rectifier Single 600 mV 30 A 1 uA 8.3 ms - 65 C + 175 C Bulk
Microchip / Microsemi Rectifiers 200V 1A UFR,FRR THT 261In Stock
Min.: 1
Mult.: 1
No
Through Hole A-Package-2 200 V 1 A Standard Recovery Rectifier Single 1.3 V 25 A 1 uA 5 us - 65 C + 175 C Bulk
Microchip / Microsemi Rectifiers 400V 1A UFR,FRR THT 110In Stock
Min.: 1
Mult.: 1
No
Through Hole A-Package-2 1 A Bulk
Microchip / Microsemi Rectifiers 800V 1A UFR,FRR THT 124In Stock
Min.: 1
Mult.: 1
No
Through Hole A-Package-2 800 V 1 A Standard Recovery Rectifier Single 1.3 V 25 A 1 uA 5 us - 65 C + 175 C Bulk
Microchip / Microsemi Rectifiers 1000V 1A UFR,FRR THT 148In Stock
Min.: 1
Mult.: 1
No
Through Hole A-Package-2 1 kV 1 A Standard Recovery Rectifier Single 1.3 V 25 A 1 uA 5 us - 65 C + 175 C Bulk
Microchip / Microsemi Rectifiers 600V 1A UFR,FRR THT 24In Stock
175Expected 18/01/2027
Min.: 1
Mult.: 1
No
600 V 1 A Fast Recovery Rectifiers 600 mV 15 A 1 uA 250 ns - 65 C + 175 C Bulk
Microchip / Microsemi Rectifiers 55V 3A UFR,FRR THT 35In Stock
Min.: 1
Mult.: 1
No
Through Hole B-Package-2 50 V 3 A Fast Recovery Rectifiers Single 1.5 V 80 A 1 uA 150 ns - 65 C + 175 C Bulk
Microchip / Microsemi Rectifiers 110V 3A UFR,FRR THT 100In Stock
Min.: 1
Mult.: 1
No
Through Hole B-Package-2 100 V 3 A Fast Recovery Rectifiers Single 1.5 V 80 A 1 uA 150 ns - 65 C + 175 C Bulk
Microchip / Microsemi Rectifiers 440V 3A UFR,FRR THT 15In Stock
550On Order
Min.: 1
Mult.: 1
No
Through Hole B-Package-2 400 V 3 A Fast Recovery Rectifiers Single 1.5 V 80 A 1 uA 150 ns - 65 C + 175 C Bulk
Microchip / Microsemi Rectifiers 550V 3A UFR,FRR THT 101In Stock
Min.: 1
Mult.: 1
No
Through Hole B-Package-2 500 V 3 A Fast Recovery Rectifiers Single 1.5 V 80 A 1 uA 250 ns - 65 C + 175 C Bulk
Microchip / Microsemi Rectifiers 220V 3A Std Rectifier THT 12In Stock
270Expected 20/04/2026
Min.: 1
Mult.: 1
No
Through Hole B-Package-2 200 V 5 A Standard Recovery Rectifier Single 1.2 V 100 A 1 uA 2 us - 65 C + 175 C Bulk