Microchip / Microsemi Rectifiers

Results: 966
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Minimum Operating Temperature Maximum Operating Temperature Packaging
Microchip / Microsemi Rectifiers 660V 3A Std Rectifier THT 82In Stock
Min.: 1
Mult.: 1
No
Through Hole B-Package-2 600 V 5 A Standard Recovery Rectifier Single 1.2 V 100 A 1 uA 2 us - 65 C + 175 C Bulk
Microchip / Microsemi Rectifiers 1100V 3A Std Rectifier THT 81In Stock
Min.: 1
Mult.: 1
No
SMD/SMT D-5B-2 Bulk
Microchip / Microsemi Rectifiers 400V 1A Std Rectifier SQ SMT 37In Stock
110On Order
Min.: 1
Mult.: 1
No
SMD/SMT D-5A-2 400 V 1 A Standard Recovery Rectifier Single 1.3 V 30 A 500 nA 2 us - 65 C + 200 C Bulk
Microchip / Microsemi Rectifiers 400V 1A UFR,FRR THT 305In Stock
Min.: 1
Mult.: 1
No
Through Hole A-Package-2 Bulk
Microchip / Microsemi Rectifiers 150V 1A UFR,FRR SQ SMT 14In Stock
545Expected 18/05/2026
Min.: 1
Mult.: 1
No
SMD/SMT D-5A-2 150 V 2.5 A Fast Recovery Rectifiers Single 975 mV 35 A 1 uA 25 ns - 65 C + 175 C Bulk
Microchip / Microsemi Rectifiers 150V 3A UFR,FRR SQ SMT 20In Stock
407Expected 20/07/2026
Min.: 1
Mult.: 1
No
SMD/SMT 150 V 6 A Fast Recovery Rectifiers Single 875 mV 125 A 5 uA 30 ns - 65 C + 175 C Bulk
Microchip / Microsemi Rectifiers 400V 1A Std Rectifier THT 5In Stock
Min.: 1
Mult.: 1
No
Through Hole A-Package-2 Tray
Microchip / Microsemi Rectifiers 600V 40A Std Rectifier Stud-Mount 6In Stock
100Expected 25/05/2026
Min.: 1
Mult.: 1
No
Stud Mount DO-5 600 V 500 A Standard Recovery Rectifier Single 2.3 V 500 A 10 uA 8.3 ms - 65 C + 175 C Tray
Microchip / Microsemi Rectifiers 200V 12A Std Rectifier 4In Stock
100Expected 23/03/2026
Min.: 1
Mult.: 1
No
Stud Mount DO-203AA 200 V 12 A Standard Recovery Rectifier Single 2.3 V 240 A 5 uA 8.3 ms - 65 C + 150 C Tray
Microchip / Microsemi Rectifiers 600V 12A Std Rectifier 18In Stock
100Expected 17/08/2026
Min.: 1
Mult.: 1
No
Stud Mount DO-203AA 600 V 12 A Standard Recovery Rectifier Single 1.35 V 240 A 5 uA - 65 C + 150 C Tray
Microchip / Microsemi Rectifiers 125V 500mW 500mA Signal or Computer Diode 100In Stock
485On Order
Min.: 1
Mult.: 1
No
200 mA Bulk
Microchip / Microsemi Rectifiers 200V 1A High Voltage Rectifier THT 200In Stock
515Expected 20/04/2026
Min.: 1
Mult.: 1
No
Through Hole Package-A-2 200 V 1 A Standard Recovery Rectifier Single 1.1 V 30 A 1 uA - 65 C + 175 C Bulk
Microchip / Microsemi Rectifiers 400V 1A High Voltage Rectifier THT 172In Stock
Min.: 1
Mult.: 1
No
Through Hole 400 V 1 A Standard Recovery Rectifier Single 1.1 V 30 A 1 uA - 65 C + 175 C Bulk
Microchip / Microsemi Rectifiers 400V 1A UFR,FRR THT 167In Stock
Min.: 1
Mult.: 1
No
Through Hole A-Package-2 400 V 1 A Standard Recovery Rectifier Single 1.3 V 25 A 1 uA 5 us - 65 C + 175 C Bulk
Microchip / Microsemi Rectifiers 800V 1A UFR,FRR THT 26In Stock
Min.: 1
Mult.: 1
No
Through Hole A-Package-2 1 A Bulk
Microchip / Microsemi Rectifiers 75V 200mA Signal or Computer Diode 610In Stock
Min.: 1
Mult.: 1
No
Through Hole DO-213AA-2 200 mA Single 1 V 4 A 100 nA 4 ns - 55 C + 175 C Bulk
Microchip / Microsemi Rectifiers 480V 3A UFR,FRR THT 86In Stock
Min.: 1
Mult.: 1
No
Through Hole B-Package-2 400 V 3 A Fast Recovery Rectifiers Single 1.5 V 80 A 2 uA 250 ns - 65 C + 175 C Bulk
Microchip / Microsemi Rectifiers 220V 3A UFR,FRR THT 20In Stock
860Expected 15/06/2026
Min.: 1
Mult.: 1
No
Through Hole 200 V 3 A Fast Recovery Rectifiers Single 1.5 V 80 A 1 uA 150 ns - 65 C + 175 C Bulk
Microchip / Microsemi Rectifiers 220V 3A UFR,FRR SQ SMT 49In Stock
Min.: 1
Mult.: 1
No
SMD/SMT D-5B-2 200 V 3 A Fast Recovery Rectifiers Single 1.5 V 80 A 1 uA 150 ns - 65 C + 175 C Bulk


Microchip / Microsemi Rectifiers 440V 3A UFR,FRR SQ SMT 129In Stock
Min.: 1
Mult.: 1
No
SMD/SMT SQ-MELF-2 400 V 3 A Fast Recovery Rectifiers Single 1.5 V 80 A 1 uA 150 ns - 65 C + 175 C Bulk
Microchip / Microsemi Rectifiers 220V 3A Std Rectifier THT 186In Stock
1.100On Order
Min.: 1
Mult.: 1
No
Through Hole Package-B-2 200 V 9 A Standard Recovery Rectifier Single 1.2 V 100 A 1 uA 2 us - 65 C + 175 C Bulk
Microchip / Microsemi Rectifiers 440V 3A Std Rectifier THT 123In Stock
510Expected 20/07/2026
Min.: 1
Mult.: 1
No
Through Hole Package-B-2 400 V 9 A Standard Recovery Rectifier Single 1.2 V 100 A 1 uA 2 us - 65 C + 175 C Bulk
Microchip / Microsemi Rectifiers 880V 3A Std Rectifier THT 68In Stock
1.645On Order
Min.: 1
Mult.: 1
No
Through Hole Package-B-2 800 V 9 A Standard Recovery Rectifier Single 1.3 V 100 A 1 uA 2 us - 65 C + 175 C Bulk
Microchip / Microsemi Rectifiers 400V 1A Std Rectifier THT TR 3In Stock
Min.: 1
Mult.: 1
No
Through Hole A-Package-2 400 V 1 A Standard Recovery Rectifier Single 1.3 V 30 A 500 nA 2 us - 65 C + 200 C
Microchip / Microsemi Rectifiers 400V 1A UFR,FRR THT 119In Stock
155Expected 06/04/2026
Min.: 1
Mult.: 1
No
Through Hole 400 V 1 A Fast Recovery Rectifiers Single 1.6 V 25 A 500 nA 150 ns - 65 C + 175 C Bulk