Nexperia Rectifiers

Results: 131
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Nexperia Rectifiers PNU65010ER-Q/SOD123W/CFP3 15.184In Stock
9.000Expected 03/09/2026
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SOD123W-2 650 V 1 A Ultra Fast Recovery Rectifiers Single 1 V 30 A 1 uA 39 ns - 55 C + 150 C AEC-Q101 Reel, Cut Tape, MouseReel
Nexperia Rectifiers PNE20040EP/SOD128/FlatPower 3.664In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SOD-128-2 200 V 5.6 A Fast Recovery Rectifiers Single 930 mV 80 A 1 uA 30 ns - 55 C + 175 C Reel, Cut Tape, MouseReel
Nexperia Rectifiers PNE20050EP/SOD128/FlatPower 2.692In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SOD-128-2 200 V 7 A Fast Recovery Rectifiers Single 950 mV 85 A 1 uA 30 ns - 55 C + 175 C Reel, Cut Tape, MouseReel
Nexperia Rectifiers PNE200100CPE/SOT1289B/CFP15 8.544In Stock
Min.: 1
Mult.: 1
: 5.000

SMD/SMT SOT-1289B-3 (CFP15B-3) 200 V 5 A Fast Recovery Rectifiers Dual Common Cathode 880 mV 170 A 1 uA 15 ns - 55 C + 175 C Reel, Cut Tape, MouseReel
Nexperia Rectifiers PNU65020EP-Q/SOD128/FlatPower 4.954In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SOD-128-2 650 V 2.8 A Ultra Fast Recovery Rectifiers Single 1 V 60 A 760 nA 40 ns - 55 C + 175 C AEC-Q101 Reel, Cut Tape, MouseReel
Nexperia Rectifiers PNE20060EPE-Q/SOT1289B/CFP15 9.913In Stock
Min.: 1
Mult.: 1
: 5.000

SMD/SMT SOT-1289B-3 (CFP15B-3) 200 V 8.5 A Fast Recovery Rectifiers Single 880 mV 150 A 1 uA 17 ns - 55 C + 175 C AEC-Q101 Reel, Cut Tape, MouseReel
Nexperia Rectifiers PNU65030EP-Q/SOD128/FlatPower 5.977In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SOD-128-2 650 V 4.2 A Ultra Fast Recovery Rectifiers Single 1 V 80 A 1.38 uA 42 ns - 55 C + 175 C AEC-Q101 Reel, Cut Tape, MouseReel
Nexperia Rectifiers PNS40010AER-Q/SOD123W/CFP3 2.480In Stock
Min.: 1
Mult.: 1

SMD/SMT CFP2-HP-2 400 V 1.4 A Hyper Fast Recovery Rectifier Single 930 mV 30 A 1 nA 500 ns - 55 C + 175 C
Nexperia Rectifiers PNE200100EPE-Q/SOT1289B/CFP15 387In Stock
5.000On Order
Min.: 1
Mult.: 1
: 5.000

SMD/SMT SOT-1289B-3 (CFP15B-3) 200 V 10 A Ultra Fast Recovery Rectifiers 890 mV 190 A 1 uA 21 ns - 55 C + 175 C AEC-Q101 Reel, Cut Tape, MouseReel
Nexperia Rectifiers PNE200100CPE-Q/SOT1289B/CFP15 2.684In Stock
Min.: 1
Mult.: 1
: 5.000

SMD/SMT SOT-1289B-3 (CFP15B-3) 200 V 5 A Standard Recovery Rectifier Single 880 mV 1 uA 19 ns - 55 C + 175 C AEC-Q101 Reel, Cut Tape, MouseReel
Nexperia Rectifiers PNE20060EPE/SOT1289B/CFP15 4.721In Stock
Min.: 1
Mult.: 1
: 5.000

SMD/SMT SOT-1289B-3 (CFP15B-3) 200 V 8.5 A Fast Recovery Rectifiers Single 880 mV 150 A 1 uA 17 ns - 55 C + 175 C Reel, Cut Tape, MouseReel
Nexperia Rectifiers PNE20040CPE-Q/SOT1289B/CFP15 4.878In Stock
Min.: 1
Mult.: 1
: 5.000

SMD/SMT SOT-1289B-3 (CFP15B-3) 200 V 2.8 A Fast Recovery Rectifiers Common Cathode 890 mV 1 uA 20 ns - 55 C + 175 C AEC-Q101 Reel, Cut Tape, MouseReel
Nexperia Rectifiers ES1J/SOD1001/SMA 115.033In Stock
Min.: 1
Mult.: 1
: 5.000

SMD/SMT SMA-2 600 V 1.4 A Hyperfast Recovery Rectifier Single 1.7 V 30 A 5 uA 23 ns - 55 C + 150 C Reel, Cut Tape
Nexperia Rectifiers PNE20080EPE-Q/SOT1289B/CFP15 9.275In Stock
Min.: 1
Mult.: 1
: 5.000

SMD/SMT SOT-1289B-3 (CFP15B-3) 200 V 8 A Ultra Fast Recovery Rectifiers 880 mV 170 A 1 uA 21 ns - 55 C + 175 C AEC-Q101 Reel, Cut Tape, MouseReel
Nexperia Rectifiers PNU65010EP/SOD128/FlatPower 13.881In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SOD128-2 650 V 1 A Ultra Fast Recovery Rectifiers Single 1 V 30 A 1 uA 39 ns - 55 C + 150 C Reel, Cut Tape, MouseReel
Nexperia Rectifiers ES1B/SOD1001/SMA 8.450In Stock
Min.: 1
Mult.: 1
: 5.000

SMD/SMT SMA-2 100 V 1.4 A Hyperfast Recovery Rectifier Single 950 mV 30 A 5 uA 22 ns - 55 C + 150 C Reel, Cut Tape
Nexperia Rectifiers ES3D/SOD1003/SMC 5.789In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SMC-2 200 V 4.2 A Hyperfast Recovery Rectifier Single 950 mV 100 A 10 uA 24 ns - 55 C + 150 C Reel, Cut Tape
Nexperia Rectifiers FR2JA/SOD1001/SMA 9.645In Stock
Min.: 1
Mult.: 1
: 5.000

SMD/SMT SMA-2 600 V 2.8 A Recovery Rectifier Single 1.3 V 50 A 5 uA 140 ns - 55 C + 150 C Reel, Cut Tape
Nexperia Rectifiers MURS160A/SOD1001/SMA 9.114In Stock
Min.: 1
Mult.: 1
: 5.000

SMD/SMT SMA-2 600 V 1.4 A Ultrafast Recovery Rectifier Single 1.25 V 35 A 5 uA 23 ns - 55 C + 150 C Reel, Cut Tape
Nexperia Rectifiers US3M/SOD1003/SMC 4.909In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SMC-2 1 kV 4.2 A Ultrafast Recovery Rectifier Single 1.7 V 100 A 10 uA 52 ns - 55 C + 150 C Reel, Cut Tape
Nexperia Rectifiers PNE200100EPE/SOT1289B/CFP15 1.504In Stock
Min.: 1
Mult.: 1
: 5.000

SMD/SMT SOT-1289B-3 (CFP15B-3) 200 V 10 A Ultra Fast Recovery Rectifiers 890 mV 190 A 1 uA 21 ns - 55 C + 175 C Reel, Cut Tape, MouseReel
Nexperia Rectifiers PNE20010ER-Q/SOD123W/CFP3 9.980In Stock
Min.: 1
Mult.: 1
: 3.000

AEC-Q101 Reel, Cut Tape, MouseReel
Nexperia Rectifiers PNE20020AER-Q/SOD123W/CFP3 5.311In Stock
Min.: 1
Mult.: 1
: 3.000

AEC-Q101 Reel, Cut Tape, MouseReel
Nexperia Rectifiers PNE20020AER/SOD123W/CFP3 305In Stock
Min.: 1
Mult.: 1
: 3.000

Reel, Cut Tape, MouseReel
Nexperia Rectifiers PNE20020EP-Q/SOD128/FlatPower 3.857In Stock
Min.: 1
Mult.: 1
: 3.000

AEC-Q101 Reel, Cut Tape, MouseReel