Rectifiers

Results: 333
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
STMicroelectronics Rectifiers Ultrafast Recovery 1500V 12pF Diode 1.786In Stock
Min.: 1
Mult.: 1

Through Hole TO-220AB-3 600 V 7.5 A Ultra Fast Recovery Rectifiers Dual Common Cathode 2.2 V 80 A 1 uA 25 ns + 175 C STTH15AC06C Tube
STMicroelectronics Rectifiers 600 V, 15 A Interleave Boost Ultrafast Diode 1.749In Stock
Min.: 1
Mult.: 1

Through Hole TO-220FPAC-2 600 V 15 A Ultra Fast Recovery Rectifiers Single 1.9 V 120 A 2 uA 40 ns + 175 C STTH15AC06 Tube
STMicroelectronics Rectifiers Turbo 2 RECTIFIER Ultrafast Hi Vltg 1.440In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT D2-PAK 600 V 20 A Ultra Fast Recovery Rectifiers Single 1.55 V 200 A 15 uA 55 ns + 175 C STTH15L06 Reel, Cut Tape, MouseReel
STMicroelectronics Rectifiers Automotive 600 V, 15 A Turbo 2 Soft Ultrafast Recovery Diode 828In Stock
Min.: 1
Mult.: 1

Through Hole TO-220AC-2 600 V 15 A Ultra Fast Recovery Rectifiers Single 1.45 V 120 A 40 uA 25 ns - 40 C + 175 C STTH15RQ06-Y AEC-Q101 Tube

STMicroelectronics Rectifiers 600 V, 15 A Turbo 2 Soft Ultrafast Recovery Diode 800In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT D2PAK 600 V 15 A Ultra Fast Recovery Rectifiers Single 1.45 V 120 A 40 uA 25 ns + 175 C STTH15RQ06 Reel, Cut Tape, MouseReel
STMicroelectronics Rectifiers 600 V, 15 A Turbo 2 Soft Ultrafast Recovery Diode 416In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT D2PAK-3 600 V 15 A Ultra Fast Recovery Rectifiers Single 2.95 V 120 A 20 uA 25 ns + 175 C STTH15RQ06 Reel, Cut Tape, MouseReel

STMicroelectronics Rectifiers Automotive 600 V, 15 A Turbo 2 Soft Ultrafast Recovery Diode 535In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT D2PAK-2 600 V 15 A Ultra Fast Recovery Rectifiers Single 1.45 V 120 A 40 uA 25 ns - 40 C + 175 C STTH15RQ06-Y AEC-Q101 Reel, Cut Tape, MouseReel
STMicroelectronics Rectifiers RECTIFIER 385In Stock
Min.: 1
Mult.: 1

Through Hole TO-220FP-3 200 V 20 A Ultra Fast Recovery Rectifiers Dual Common Cathode 1.25 V 80 A 6 uA 21 ns + 175 C STTH1602C Tube
STMicroelectronics Rectifiers 2x10 Amp 200 Volt 2.172In Stock
Min.: 1
Mult.: 1

Through Hole TO-220AB-3 200 V 20 A Ultra Fast Recovery Rectifiers Dual Common Cathode 1.25 V 80 A 6 uA 26 ns + 175 C STTH1602C Tube
STMicroelectronics Rectifiers Turbo 2 RECTIFIER Ultrafast Hi Vltg 1.771In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT D2-PAK 600 V 10 A Ultra Fast Recovery Rectifiers Dual Common Cathode 2.08 V 120 A 8 uA 35 ns + 175 C STTH16L06C Reel, Cut Tape, MouseReel
STMicroelectronics Rectifiers Automotive 600 V, 16 A dual Low Drop Ultrafast Diode 74In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT D2PAK-3 600 V 20 A Ultra Fast Recovery Rectifiers Single 2.08 V 120 A 8 uA 40 ns - 40 C + 175 C STTH16L06C-Y AEC-Q101 Reel, Cut Tape
STMicroelectronics Rectifiers Recovery Diode Ultra Fast 430In Stock
Min.: 1
Mult.: 1

Through Hole TO-220AB-3 400 V 16 A Ultra Fast Recovery Rectifiers Dual Common Cathode 1.75 V 120 A 10 uA 25 ns - 40 C + 175 C STTH16R04C Tube
STMicroelectronics Rectifiers ULTRAFAST RECOVERY DIODE 9.718In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT SMB 200 V 1.5 A Ultra Fast Recovery Rectifiers Single 1.2 V 60 A 3 uA 30 ns + 175 C STTH1R02 Reel, Cut Tape, MouseReel
STMicroelectronics Rectifiers Ultrafast recovery Diode 10.008In Stock
Min.: 1
Mult.: 1
: 5.000

SMD/SMT SMA 400 V 1 A Ultra Fast Recovery Rectifiers Single 1.5 V 30 A 5 uA 30 ns + 175 C STTH1R04 Reel, Cut Tape, MouseReel
STMicroelectronics Rectifiers Ultrafast recovery Diode 9.877In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT SMB 400 V 1 A Ultra Fast Recovery Rectifiers Single 1.5 V 30 A 5 uA 30 ns + 175 C STTH1R04 Reel, Cut Tape, MouseReel
STMicroelectronics Rectifiers Auto ultrafast Recovry Hi VTG diode 4.846In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT SMB-2 400 V 1 A Ultra Fast Recovery Rectifiers Single 1.6 V 30 A 5 uA 14 ns - 40 C + 175 C STTH1R04-Y AEC-Q101 Reel, Cut Tape, MouseReel
STMicroelectronics Rectifiers Automotive 600 V, 1 A Turbo 2 Ultrafast Diode 2.180In Stock
Min.: 1
Mult.: 1
: 5.000

SMD/SMT SMBFlat 600 V 1 A Ultra Fast Recovery Rectifiers Single 1.9 V 17 A 1 uA 30 ns - 40 C + 175 C STTH1R06-Y AEC-Q101 Reel, Cut Tape, MouseReel
STMicroelectronics Rectifiers Recovery Diode Ultra Fast 1.117In Stock
Min.: 1
Mult.: 1

Through Hole TO-220-2 200 V 20 A Ultra Fast Recovery Rectifiers Single 1.15 V 175 A 10 uA 40 ns + 175 C STTH2002 Tube
STMicroelectronics Rectifiers Recovery Diode Ultra Fast 1.051In Stock
2.000Expected 22/06/2026
Min.: 1
Mult.: 1
: 1.000

SMD/SMT D2-PAK 200 V 20 A Ultra Fast Recovery Rectifiers Single 1.15 V 175 A 10 uA 40 ns + 175 C STTH2002 Reel, Cut Tape, MouseReel
STMicroelectronics Rectifiers Auto Hi efficiency 2x10A 300V 1V 40ns 400In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT D2PAK 300 V 20 A Ultra Fast Recovery Rectifiers Dual Common Cathode 1 V 110 A 300 uA 40 ns - 40 C + 175 C STTH2003C-Y AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Rectifiers Hi FREQ SECONDARY RECTIFIER 618In Stock
Min.: 1
Mult.: 1

SMD/SMT I2PAK 300 V 10 A Ultra Fast Recovery Rectifiers Dual Common Cathode 1.25 V 110 A 20 uA 35 ns + 175 C STTH2003 Tube
STMicroelectronics Rectifiers 2.0 Amp 800 Volt 6.650In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT SMB 800 V 2 A Ultra Fast Recovery Rectifiers Single 1.65 V 35 A 5 uA 75 ns + 175 C STTH208 Reel, Cut Tape, MouseReel
STMicroelectronics Rectifiers 600 V, dual Interleave Turbo 2 Ultrafast Diode 1.091In Stock
Min.: 1
Mult.: 1

Through Hole TO-220-FP-3 600 V 10 A Ultra Fast Recovery Rectifiers Dual Common Cathode 2.35 V 80 A 1 uA 50 ns + 175 C STTH20LCD06C Tube
STMicroelectronics Rectifiers High Effecientcy Rectifier 1.768In Stock
Min.: 1
Mult.: 1

Through Hole TO-220AC-2 400 V 20 A Ultra Fast Recovery Rectifiers Single 1.7 V 150 A 20 uA 45 ns + 175 C STTH20R04 Tube
STMicroelectronics Rectifiers Recovery Diode Ultra Fast 11.106In Stock
Min.: 1
Mult.: 1
: 5.000

SMD/SMT SMA 200 V 2 A Ultra Fast Recovery Rectifiers Single 1.2 V 75 A 3 uA 23 ns + 175 C STTH2R02 AEC-Q100 Reel, Cut Tape, MouseReel