STMicroelectronics Rectifiers

Results: 330
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
STMicroelectronics Rectifiers Automotive 600 V, 3 A Turbo 2 Ultrafast Diode 5.573In Stock
Min.: 1
Mult.: 1
Reel: 5.000

SMD/SMT SMBFlat 600 V 3 A Ultra Fast Recovery Rectifiers Single 1.9 V 30 A 3 uA 35 ns - 40 C + 175 C STTH3R06-Y AEC-Q101 Reel, Cut Tape, MouseReel
STMicroelectronics Rectifiers Recovery Diode Ultra Fast 8.015In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT DPAK 200 V 4 A Ultra Fast Recovery Rectifiers Single 950 mV 70 A 3 uA 16 ns + 175 C STTH4R02 Reel, Cut Tape, MouseReel
STMicroelectronics Rectifiers Turbo 2 ultrafast HV rectifier 7.884In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT TO-252-3 600 V 5 A Ultra Fast Recovery Rectifiers Single 1.85 V 55 A 5 uA 30 ns + 175 C STTH506 Reel, Cut Tape, MouseReel
STMicroelectronics Rectifiers 5 Amp 600 Volt 6.503In Stock
Min.: 1
Mult.: 1

Through Hole TO-220FPAC 600 V 5 A Ultra Fast Recovery Rectifiers Single 1.3 V 90 A 5 uA 65 ns + 175 C STTH5L06 Tube
STMicroelectronics Rectifiers Hi EFFICIENCY ULTRAFAST DIODE 446In Stock
Min.: 1
Mult.: 1

Through Hole TOP-3 200 V 60 A Ultra Fast Recovery Rectifiers Dual Anode Common Cathode 1.05 V 330 A 30 uA 22 ns + 175 C STTH6002C Tube
STMicroelectronics Rectifiers 2x30 Amp 200 Volt 865In Stock
Min.: 1
Mult.: 1

Through Hole TO-247 200 V 60 A Ultra Fast Recovery Rectifiers Dual Anode Common Cathode 1.05 V 330 A 30 uA 22 ns + 175 C STTH6002C Tube
STMicroelectronics Rectifiers 2X30 Amp 300 Volt BULK 2.807In Stock
Min.: 1
Mult.: 1

Through Hole TO-247 300 V 60 A Ultra Fast Recovery Rectifiers Dual Anode Common Cathode 1.25 V 300 A 60 uA 55 ns + 175 C STTH6003 Tube
STMicroelectronics Rectifiers high voltage diode 302In Stock
Min.: 1
Mult.: 1

Screw Mount ISOTOP 600 V 60 A Ultra Fast Recovery Rectifiers Dual Parallel 1.85 V 210 A 25 uA 50 ns + 150 C STTH6006TV Tube
STMicroelectronics Rectifiers Ultrafast recovery high voltage diode 612In Stock
Min.: 1
Mult.: 1

Through Hole DO-247-2 1 kV 60 A Ultra Fast Recovery Rectifiers Single 2 V 400 A 20 uA 49 ns + 175 C STTH6010 Tube
STMicroelectronics Rectifiers Automotive Ultrafast 60A 1000V 1.3VF 49n 2.703In Stock
Min.: 1
Mult.: 1

Through Hole DO-247-2 1 kV 60 A Ultra Fast Recovery Rectifiers Single 2 V 400 A 200 uA 49 ns - 40 C + 175 C STTH6010-Y AEC-Q100 Tube
STMicroelectronics Rectifiers RECTIFIER 883In Stock
Min.: 1
Mult.: 1

Through Hole DO-247-2 600 V 60 A Ultra Fast Recovery Rectifiers Single 1.55 V 600 A 50 uA 70 ns - 65 C + 175 C STTH60L06 Tube
STMicroelectronics Rectifiers high voltage diode 134In Stock
Min.: 1
Mult.: 1

Screw Mount ISOTOP 1 kV 60 A Ultra Fast Recovery Rectifiers Dual Parallel 2 V 240 A 15 uA 42 ns + 150 C STTH6110TV Tube
STMicroelectronics Rectifiers high voltage diode 173In Stock
Min.: 1
Mult.: 1

Screw Mount ISOTOP 1 kV 60 A Ultra Fast Recovery Rectifiers Dual Anti-Parallel 2 V 240 A 15 uA 42 ns + 150 C STTH6110TV Tube
STMicroelectronics Rectifiers High Effecientcy Rectifier 4.455In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT D2-PAK 200 V 8 A Ultra Fast Recovery Rectifiers Single 950 mV 100 A 8 uA 17 ns + 175 C STTH802 Reel, Cut Tape, MouseReel
STMicroelectronics Rectifiers high voltage diode 7.570In Stock
Min.: 1
Mult.: 1

Through Hole TO-220FPAC 1 kV 8 A Ultra Fast Recovery Rectifiers Single 2 V 60 A 5 uA 85 ns + 175 C STTH810 Tube
STMicroelectronics Rectifiers Ultrafast Recovery 1200 V Diode 3.448In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT D2-PAK 1.2 kV 8 A Ultra Fast Recovery Rectifiers Single 2.2 V 80 A 8 uA 50 ns + 175 C STTH812 Reel, Cut Tape, MouseReel
STMicroelectronics Rectifiers high voltage diode 137In Stock
Min.: 1
Mult.: 1

Through Hole ISOTOP 1.2 kV 90 A Ultra Fast Recovery Rectifiers Dual Anti-Parallel 2.1 V 420 A 30 uA 50 ns + 150 C STTH9012TV Tube
STMicroelectronics Rectifiers RECTIFIER 1.617In Stock
Min.: 1
Mult.: 1

Through Hole TO-220FPAB-3 100 V 20 A Standard Recovery Rectifier Single 640 mV 250 A 140 uA + 175 C FERD20H100S Tube
STMicroelectronics Rectifiers RECTIFIER 2.199In Stock
Min.: 1
Mult.: 1

Through Hole TO-220AB 100 V 20 A Standard Recovery Rectifier Single 415 mV 250 A 140 uA - 65 C + 175 C FERD20H100S Tube

STMicroelectronics Rectifiers 60 V, 20 A dual Field-Effect Rectifier Diode (FERD) 1.039In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT D2PAK-3 60 V 20 A Standard Recovery Rectifier Dual Common Cathode 480 mV 140 A 970 uA + 150 C FERD20L60C Reel, Cut Tape, MouseReel

STMicroelectronics Rectifiers 100 V, 20 A Field-Effect Rectifier Diode (FERD) 1.360In Stock
5.000Expected 02/03/2026
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT DPAK-3 (TO-252-3) 100 V 20 A Standard Recovery Rectifier Single 680 mV 150 A 110 uA - 65 C + 175 C FERD20S100S Reel, Cut Tape, MouseReel
STMicroelectronics Rectifiers 60 V, 20 A PowerFLAT Ultra-Low Vf Field-Effect Rectifier Diode (FERD) 7.537In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT PowerFlat-4 60 V 20 A Standard Recovery Rectifier Single Triple Anode 465 mV 180 A 800 uA + 150 C FERD20U60DJFD Reel, Cut Tape, MouseReel

STMicroelectronics Rectifiers 60 V, 30 A dual Low Vf Field-Effect Rectifier Diode (FERD) 806In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT D2PAK-3 60 V 30 A Standard Recovery Rectifier Dual Common Cathode 490 mV 250 A 820 uA + 150 C FERD30L60C Reel, Cut Tape, MouseReel
STMicroelectronics Rectifiers 60 V, 30 A dual Low Vf Field-Effect Rectifier Diode (FERD) 1.631In Stock
Min.: 1
Mult.: 1

Through Hole TO-220AB-3 60 V 30 A Standard Recovery Rectifier Dual Common Cathode 490 mV 250 A 820 uA + 150 C FERD30L60C Tube
STMicroelectronics Rectifiers ST advancd rectifier 45V 0.35Vf +175 296In Stock
2.000Expected 15/04/2026
Min.: 1
Mult.: 1

Through Hole TO-220-3 45 V 15 A Fast Recovery Rectifiers Dual Common Cathode 420 mV 250 A 600 uA + 175 C FERD30M45C Tube