YAGEO Rectifiers

Results: 17
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Minimum Operating Temperature Maximum Operating Temperature Series Packaging
YAGEO Rectifiers 100V 1A FAST RECOVERY MAX DC a. 25C 5uA 6.680In Stock
Min.: 1
Mult.: 1
Max.: 20.000
: 5.000

SMD/SMT DO-214AC-2 100 V 1 A Ultra Fast Recovery Rectifiers Single 950 mV 30 A 5 uA 35 ns - 55 C + 150 C ES1 Reel, Cut Tape, MouseReel
YAGEO Rectifiers 600V 1A FAST RECOVERY MAX DC a. 25C 5uA 4.342In Stock
10.000On Order
Min.: 1
Mult.: 1
Max.: 20.000
: 5.000

SMD/SMT DO-214AC-2 600 V 1 A Ultra Fast Recovery Rectifiers Single 1.7 V 30 A 5 uA 35 ns - 55 C + 150 C ES1 Reel, Cut Tape, MouseReel
YAGEO Rectifiers 50V 2A FAST RECOVERY MAX DC a. 25C 5uA 5.716In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT DO-214AA-2 50 V 2 A Ultra Fast Recovery Rectifiers Single 950 mV 50 A 5 uA 35 ns - 55 C + 150 C ES2 Reel, Cut Tape, MouseReel
YAGEO Rectifiers 100V 2A FAST RECOVERY MAX DC a. 25C 5uA 3.988In Stock
Min.: 1
Mult.: 1
Max.: 12.000
: 3.000

SMD/SMT DO-214AA-2 100 V 2 A Ultra Fast Recovery Rectifiers Single 950 mV 50 A 5 uA 35 ns - 55 C + 150 C ES2 Reel, Cut Tape, MouseReel
YAGEO Rectifiers 200V 2A FAST RECOVERY MAX DC a. 25C 5uA 7.463In Stock
6.000Expected 23/02/2027
Min.: 1
Mult.: 1
Max.: 12.000
: 3.000

SMD/SMT DO-214AA-2 200 V 2 A Ultra Fast Recovery Rectifiers Single 950 mV 50 A 5 uA 35 ns - 55 C + 150 C ES2 Reel, Cut Tape, MouseReel
YAGEO Rectifiers 400V 2A FAST RECOVERY MAX DC a. 25C 5uA 4.171In Stock
3.000Expected 23/02/2027
Min.: 1
Mult.: 1
Max.: 12.000
: 3.000

SMD/SMT DO-214AA-2 400 V 2 A Ultra Fast Recovery Rectifiers Single 1.3 V 50 A 5 uA 35 ns - 55 C + 150 C ES2 Reel, Cut Tape, MouseReel
YAGEO Rectifiers 50V 1A GLASS PASSIVE MAX DC a. 25C 10uA 7.190In Stock
Min.: 1
Mult.: 1
: 5.000

SMD/SMT DO-214AC-2 50 V Standard Recovery Rectifier Single 1.1 V 30 A 10 uA - 55 C + 150 C S1 Reel, Cut Tape, MouseReel
YAGEO Rectifiers 100V 1A GLASS PASSIVE MAX DC a. 25C 10uA 4.461In Stock
10.000Expected 06/11/2026
Min.: 1
Mult.: 1
Max.: 20.000
: 5.000

SMD/SMT DO-214AC-2 100 V Standard Recovery Rectifier Single 1.1 V 30 A 10 uA - 55 C + 150 C S1 Reel, Cut Tape, MouseReel
YAGEO Rectifiers 200V 1A GLASS PASSIVE MAX DC a. 25C 10uA 8.575In Stock
Min.: 1
Mult.: 1
: 5.000

SMD/SMT DO-214AC-2 200 V Standard Recovery Rectifier Single 1.1 V 30 A 10 uA - 55 C + 150 C S1 Reel, Cut Tape, MouseReel
YAGEO Rectifiers 400V 1A GLASS PASSIVE MAX DC a. 25C 10uA 21.390In Stock
Min.: 1
Mult.: 1
Max.: 20.000
: 5.000

SMD/SMT DO-214AC-2 400 V Standard Recovery Rectifier Single 1.1 V 30 A 10 uA - 55 C + 150 C S1 Reel, Cut Tape, MouseReel
YAGEO Rectifiers 600V 1A GLASS PASSIVE MAX DC a. 25C 10uA 6.014In Stock
10.000Expected 26/01/2027
Min.: 1
Mult.: 1
: 5.000

SMD/SMT DO-214AC-2 600 V Standard Recovery Rectifier Single 1.1 V 30 A 10 uA - 55 C + 150 C S1 Reel, Cut Tape, MouseReel
YAGEO Rectifiers 800V 1A GLASS PASSIVE MAX DC a. 25C 10uA 9.900In Stock
Min.: 1
Mult.: 1
: 5.000

SMD/SMT DO-214AC-2 800 V Standard Recovery Rectifier Single 1.1 V 30 A 10 uA - 55 C + 150 C S1 Reel, Cut Tape, MouseReel
YAGEO Rectifiers 50V 1A FAST RECOVERY MAX DC a. 25C 5uA 5.425In Stock
5.000Expected 12/01/2027
Min.: 1
Mult.: 1
: 5.000

SMD/SMT DO-214AC-2 50 V 1 A Ultra Fast Recovery Rectifiers Single 950 mV 30 A 5 uA 35 ns - 55 C + 150 C ES1 Reel, Cut Tape, MouseReel
YAGEO Rectifiers 200V 1A FAST RECOVERY MAX DC a. 25C 5uA 15.091In Stock
40.000On Order
Min.: 1
Mult.: 1
Max.: 20.000
: 5.000

SMD/SMT DO-214AC-2 200 V 1 A Ultra Fast Recovery Rectifiers Single 950 mV 30 A 5 uA 35 ns - 55 C + 150 C ES1 Reel, Cut Tape, MouseReel
YAGEO Rectifiers 400V 1A FAST RECOVERY MAX DC a. 25C 5uA 2.599In Stock
5.000Expected 16/11/2026
Min.: 1
Mult.: 1
: 5.000

SMD/SMT DO-214AC-2 400 V 1 A Ultra Fast Recovery Rectifiers Single 1.3 V 30 A 5 uA 35 ns - 55 C + 150 C ES1 Reel, Cut Tape, MouseReel
YAGEO Rectifiers 600V 2A FAST RECOVERY MAX DC a. 25C 5uA
14.447On Order
Min.: 1
Mult.: 1
: 3.000

SMD/SMT DO-214AA-2 600 V 2 A Ultra Fast Recovery Rectifiers Single 1.7 V 50 A 5 uA 35 ns - 55 C + 150 C ES2 Reel, Cut Tape, MouseReel
YAGEO Rectifiers 1KV 1A GLASS PASSIVE MAX DC a. 25C 10uA
15.000On Order
Min.: 1
Mult.: 1
Max.: 20.000
: 5.000

SMD/SMT DO-214AC-2 1 kV Standard Recovery Rectifier Single 1.1 V 30 A 10 uA - 55 C + 150 C S1 Reel, Cut Tape, MouseReel