2 A Rectifiers

Results: 1.104
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Vishay Semiconductors Rectifiers Rectifier, Hyperfast, 1200V, 2A, Slim SMA, FRED Gen7, Automotive-grade 3.624In Stock
Min.: 1
Mult.: 1
: 3.500

SMD/SMT DO-221AC-2 1.2 kV 2 A Hyperfast Single 2 V 21 A 3 uA 35 ns - 55 C + 175 C VS-E7JX0212HM3 Reel, Cut Tape, MouseReel
Vishay Semiconductors Rectifiers Rectifier, Hyperfast, 1200V, 2A, Slim SMA, FRED Gen7 1.540In Stock
Min.: 1
Mult.: 1
: 3.500

SMD/SMT DO-221AC-2 1.2 kV 2 A Hyperfast Single 2 V 21 A 3 uA 35 ns - 55 C + 175 C VS-E7JX0212-M3 Reel, Cut Tape, MouseReel
Vishay Semiconductors Rectifiers 2.0 Amp 400 Volt 50 Amp IFSM 33.857In Stock
Min.: 1
Mult.: 1
: 5.000

Through Hole SOD-57 400 V 2 A Standard Recovery Rectifier Single 1.15 V 50 A 1 uA 4 us - 55 C + 175 C Reel, Cut Tape
onsemi Rectifiers REC SMB SPECIAL ULTFST 9.569In Stock
Min.: 1
Mult.: 1
Max.: 957
: 2.500

SMD/SMT SMB-2 200 V 2 A Ultrafast Rectifier Single 950 mV 40 A 2 uA 35 ns - 65 C + 175 C NRVUS220V Reel, Cut Tape
Vishay Semiconductors Rectifiers 2.0 Amp 600 Volt 50 Amp IFSM 30.094In Stock
Min.: 1
Mult.: 1
: 5.000

Through Hole SOD-57 600 V 2 A Standard Recovery Rectifier Single 1.15 V 50 A 1 uA 4 us - 55 C + 175 C Reel, Cut Tape
Diodes Incorporated Rectifiers Standard Recovery Rectifier 161.069In Stock
Min.: 1
Mult.: 1
Max.: 1.730
: 10.000

SMD/SMT D-FLAT-2 800 V 2 A Standard Recovery Rectifier Single 950 mV 55 A 120 nA - 55 C + 150 C AEC-Q101 Reel, Cut Tape, MouseReel
Vishay Semiconductors Rectifiers RECT 200V 2A SM STD RCOVR 13.950In Stock
Min.: 1
Mult.: 1
: 14.000

SMD/SMT DO-221AD 200 V 2 A Standard Recovery Rectifier Single 1.1 V 35 A 5 uA 1.2 us - 55 C + 175 C SE8D20D Reel, Cut Tape
IXYS Rectifiers 4 Amps 8000V 190In Stock
Min.: 1
Mult.: 1

Screw Mount UGE-Single 8 kV 2 A Standard Recovery Rectifier Single 6.25 V 120 A 1 mA - 40 C + 150 C UGE1112AY4 Bulk
Vishay Semiconductors Rectifiers 2.0 Amp 1500 Volt 30 Amp IFSM 26.375In Stock
Min.: 1
Mult.: 1
: 5.000

Through Hole SOD-57 1.5 kV 2 A Standard Recovery Rectifier Single 1.6 V 30 A 3 uA 20 us - 55 C + 140 C BY448GP Reel, Cut Tape
Vishay Semiconductors Rectifiers 2.0 Amp 100 Volt 50 Amp IFSM 19.680In Stock
Min.: 1
Mult.: 1
: 5.000

Through Hole SOD-57 100 V 2 A Ultra Fast Recovery Rectifiers Single 1.07 V 50 A 1 uA 25 ns - 55 C + 175 C Ammo Pack
Vishay Semiconductors Rectifiers RECT 200V 2A SM STD RCOVR 13.580In Stock
Min.: 1
Mult.: 1
: 14.000

SMD/SMT DFN-3820A 200 V 2 A Standard Recovery Rectifier Single 1.1 V 32 A 5 uA 1.2 us - 55 C + 175 C SE20ND Reel, Cut Tape
Vishay Semiconductors Rectifiers RECT 400V 2A SM STD RCOVR 13.810In Stock
Min.: 1
Mult.: 1
: 3.500

SMD/SMT DO-221AD 400 V 2 A Standard Recovery Rectifier Single 1.1 V 35 A 5 uA 1.2 us - 55 C + 175 C SE8D20G Reel, Cut Tape
Vishay Semiconductors Rectifiers 2.0 Amp 600 Volt 50 Amp IFSM 24.314In Stock
Min.: 1
Mult.: 1
: 5.000

Through Hole SOD-57 600 V 2 A Ultra Fast Recovery Rectifiers Single 1.35 V 50 A 5 uA 40 ns - 55 C + 175 C Ammo Pack
Vishay Semiconductors Rectifiers 2.0 Amp 200 Volt 50 Amp IFSM 23.271In Stock
Min.: 1
Mult.: 1
: 5.000

Through Hole SOD-57 200 V 2 A Fast Recovery Rectifiers Single 1.1 V 50 A 5 uA 200 ns - 55 C + 175 C Ammo Pack
Vishay Semiconductors Rectifiers 2.0 Amp 1500 Volt 30 Amp IFSM 25.308In Stock
Min.: 1
Mult.: 1
: 5.000

Through Hole SOD-57 1.5 kV 2 A Standard Recovery Rectifier Single 1.6 V 30 A 3 uA 20 us - 55 C + 140 C BY448GP Ammo Pack
onsemi Rectifiers 1000V 2A UltraFast 55.970In Stock
Min.: 1
Mult.: 1
Max.: 160

Through Hole DO-41 1 kV 2 A Ultra Fast Recovery Rectifiers Single 940 mV 35 A 2 uA 75 ns - 65 C + 175 C MUR2100E Bulk
Vishay Semiconductors Rectifiers 2.0 Amp 800 Volt 50 Amp IFSM 29.082In Stock
Min.: 1
Mult.: 1
: 5.000

Through Hole SOD-57 800 V 2 A Standard Recovery Rectifier Single 1 V 50 A 1 uA 4 us - 55 C + 175 C AEC-Q100 Ammo Pack
Vishay Semiconductors Rectifiers 2 Amp 600 Volts ESD PROTECTION 13.010In Stock
Min.: 1
Mult.: 1
: 3.500

SMD/SMT DO-221AC-2 600 V 2 A Standard Recovery Rectifier Single 860 mV 35 A 5 uA 1.2 us - 55 C + 175 C SE20AF Reel, Cut Tape, MouseReel
Vishay Semiconductors Rectifiers 2.0 Amp 200V 20ns 11.030In Stock
Min.: 1
Mult.: 1
: 3.200

SMD/SMT DO-214AA 200 V 2 A Fast Recovery Rectifiers Single 900 mV 50 A 10 uA 20 ns - 55 C + 150 C Reel, Cut Tape, MouseReel
Vishay Semiconductors Rectifiers Hyperfst 2A 200V Fred Pt Rfr AEC-Q101 10.889In Stock
Min.: 1
Mult.: 1
: 14.000
SMD/SMT DO-221AC-2 200 V 2 A Fast Recovery Rectifiers Single 720 mV 65 A 2 uA 17 ns - 65 C + 175 C FRED Pt AEC-Q101 Reel, Cut Tape, MouseReel
Vishay Semiconductors Rectifiers 2.0 Amp 400 Volt 4.752In Stock
Min.: 1
Mult.: 1
: 4.000

Through Hole DO-15 400 V 2 A Fast Recovery Rectifiers Single 1.25 V 75 A 5 uA 50 ns - 65 C + 150 C Reel, Cut Tape
Vishay Semiconductors Rectifiers RECOMMENDED ALT BYW3 22.375In Stock
Min.: 1
Mult.: 1
: 5.000

Through Hole SOD-57 600 V 2 A Fast Recovery Rectifiers Single 950 mV 50 A 1 uA 200 ns - 55 C + 175 C Reel, Cut Tape
Vishay Semiconductors Rectifiers 2 Amp 400 Volts ESD PROTECTION 16.655In Stock
Min.: 1
Mult.: 1
: 3.500

SMD/SMT DO-221AC-2 400 V 2 A Standard Recovery Rectifier Single 860 mV 35 A 5 uA 1.2 us - 55 C + 175 C SE20AF Reel, Cut Tape, MouseReel
Vishay Semiconductors Rectifiers RECT 200V 2A SM FREDS 25.464In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT DO-220AA-2 200 V 2 A Fast Recovery Rectifiers Single 940 mV 40 A 2 uA 16 ns - 55 C + 175 C Reel, Cut Tape, MouseReel
Panjit Rectifiers 200V,Super Fast Recovery Rectifiers,SMA,2A,AECQ-101 17.618In Stock
Min.: 1
Mult.: 1
: 7.500

SMD/SMT SMA 200 V 2 A Super Fast Recovery Rectifier Single 950 mV 60 A 1 uA 35 ns - 55 C + 175 C MER200V AEC-Q101 Reel, Cut Tape, MouseReel