20 mA Rectifiers

Results: 7
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Diotec Semiconductor Rectifiers HV Diode, D2.5x6.5, 3000V, 0.02A, 150C 4.183In Stock
Min.: 1
Mult.: 1
: 5.000

Through Hole D2.5x6.5 3 kV 20 mA Fast Recovery Rectifiers Single 40 V 3 A 5 uA 150 ns - 50 C + 150 C Reel, Cut Tape
Diotec Semiconductor Rectifiers HV Diode, D3x12, 18000V, 0.02A, 150C 8.712In Stock
Min.: 1
Mult.: 1
: 5.000

Through Hole D3x12 18 kV 20 mA Fast Recovery Rectifiers Single 40 V 3 A 5 uA 150 ns - 50 C + 150 C DD10/12/14/16/18 Reel, Cut Tape
Diotec Semiconductor Rectifiers HV Diode, D3x12, 10000V, 0.02A, 150C 5.300In Stock
Min.: 1
Mult.: 1
: 5.000

Through Hole D3x12 10 kV 20 mA Fast Recovery Rectifiers Single 40 V 3 A 5 uA 150 ns - 50 C + 150 C DD10/12/14/16/18 Reel, Cut Tape
Diotec Semiconductor Rectifiers HV Diode, D3x12, 12000V, 0.02A, 150C 3.167In Stock
Min.: 1
Mult.: 1
: 5.000

Through Hole D3x12 12 kV 20 mA Fast Recovery Rectifiers Single 40 V 3 A 5 uA 150 ns - 50 C + 150 C DD10/12/14/16/18 Reel, Cut Tape
Diotec Semiconductor Rectifiers HV Diode, D3x12, 16000V, 0.02A, 150C 2.831In Stock
Min.: 1
Mult.: 1
: 5.000

Through Hole D3x12 16 kV 20 mA Fast Recovery Rectifiers Single 40 V 3 A 5 uA 150 ns - 50 C + 150 C DD10/12/14/16/18 Reel, Cut Tape
Diotec Semiconductor Rectifiers HV Diode, D2.5x6.5, 6000V, 0.02A, 150C
3.056Expected 30/10/2026
Min.: 1
Mult.: 1
: 5.000

Through Hole D2.5x6.5 6 kV 20 mA Fast Recovery Rectifiers Single 40 V 3 A 5 uA 150 ns - 50 C + 150 C Reel, Cut Tape
Diotec Semiconductor Rectifiers HV Diode, D3x12, 14000V, 0.02A, 150C Non-Stocked Lead-Time 10 Weeks
Min.: 5.000
Mult.: 5.000
: 5.000

Through Hole D3x12 14 kV 20 mA Fast Recovery Rectifiers Single 40 V 3 A 5 uA 150 ns - 50 C + 150 C DD10/12/14/16/18 Reel