3 A Rectifiers

Results: 1.450
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
onsemi Rectifiers SDT 359.912In Stock
Min.: 1
Mult.: 1
Max.: 630
: 3.000

SMD/SMT DO-214AB 600 V 3 A Ultra Fast Recovery Rectifiers Single 1.7 V 100 A 10 uA 35 ns - 50 C + 150 C ES3J Reel, Cut Tape, MouseReel
Vishay Semiconductors Rectifiers 3.0 Amp 800 Volt 23.024In Stock
Min.: 1
Mult.: 1
: 2.500

Through Hole SOD-64 800 V 3 A Standard Recovery Rectifier Single 1 V 100 A 5 uA 6 us - 65 C + 175 C 1N5627 Ammo Pack
onsemi Rectifiers 3A, 1200V Surface Mount Rectifier 189.163In Stock
Min.: 1
Mult.: 1
Max.: 390
: 3.000

SMD/SMT DO-214AB 1.2 kV 3 A Standard Recovery Rectifier Single 1.2 V 100 A 5 uA 2.5 us - 55 C + 150 C S3N Reel, Cut Tape, MouseReel
Vishay Semiconductors Rectifiers RECT 600V 3A SM STD RCOVR 13.705In Stock
Min.: 1
Mult.: 1
: 14.000

SMD/SMT DFN-3820A 600 V 3 A Standard Recovery Rectifier Single 1.1 V 40 A 10 uA 1.5 us - 55 C + 175 C SE30NJ Reel, Cut Tape
Vishay Semiconductors Rectifiers RECT 400V 3A SM STD RCOVR 13.750In Stock
Min.: 1
Mult.: 1
: 14.000

SMD/SMT DFN-3820A 400 V 3 A Standard Recovery Rectifier Single 1.1 V 40 A 10 uA 1.5 us - 55 C + 175 C SE30NG Reel, Cut Tape
Vishay Semiconductors Rectifiers RECT 400V 3A SM STD RCOVR 13.720In Stock
Min.: 1
Mult.: 1
: 14.000

SMD/SMT DFN-3820A 400 V 3 A Standard Recovery Rectifier Single 1.1 V 40 A 10 uA 1.5 us - 55 C + 175 C SE30NG Reel, Cut Tape
Vishay Semiconductors Rectifiers RECT 600V 3A SM STD RCOVR 12.930In Stock
Min.: 1
Mult.: 1
: 14.000

SMD/SMT DFN-3820A 600 V 3 A Standard Recovery Rectifier Single 1.1 V 40 A 10 uA 1.5 us - 55 C + 175 C SE30NJ Reel, Cut Tape
Vishay Semiconductors Rectifiers 3.0 Amp 400 Volt 17.224In Stock
Min.: 1
Mult.: 1
: 2.500

Through Hole SOD-64 400 V 3 A Standard Recovery Rectifier Single 1 V 100 A 5 uA 6 us - 55 C + 175 C 1N5625 Ammo Pack
Vishay Semiconductors Rectifiers R3T2 600V 11.695In Stock
Min.: 1
Mult.: 1
: 6.000
SMD/SMT FlatPAK-5x6-8 600 V 3 A Standard Recovery Rectifier Common Cathode 970 mV 40 A 10 uA 1.5 us - 55 C + 175 C Reel, Cut Tape
Vishay Semiconductors Rectifiers RECT 400V 3A SM GLASS 12.354In Stock
Min.: 1
Mult.: 1
: 14.000

SMD/SMT DO-221AC 400 V 3 A Standard Recovery Rectifier Single 1.1 V 50 A 10 uA 2.7 us - 55 C + 175 C S3AFG Reel, Cut Tape
Diodes Incorporated Rectifiers 3.0A 200V 206.856In Stock
Min.: 1
Mult.: 1
Max.: 500
: 3.000

SMD/SMT SMC-2 200 V 3 A Fast Recovery Rectifiers Single 875 mV 75 A 5 uA 25 ns - 55 C + 150 C MURS320 Reel, Cut Tape, MouseReel
Vishay Semiconductors Rectifiers RECT 200V 3A SM STD RCOVR 13.192In Stock
Min.: 1
Mult.: 1
: 14.000

SMD/SMT DO-221AD 200 V 3 A Standard Recovery Rectifier Single 1.1 V 40 A 10 uA 1.5 us - 55 C + 175 C SE8D30D Reel, Cut Tape
Vishay Semiconductors Rectifiers RECT 400V 3A SM STD RCOVR 13.739In Stock
Min.: 1
Mult.: 1
: 3.500

SMD/SMT DO-221AD 400 V 3 A Standard Recovery Rectifier Single 1.1 V 40 A 10 uA 1.5 us - 55 C + 175 C SE8D30G Reel, Cut Tape
Vishay Semiconductors Rectifiers 3.0 Amp 1500 Volt 50 Amp IFSM 26.191In Stock
Min.: 1
Mult.: 1
: 2.500

Through Hole SOD-64 1.5 kV 3 A Fast Recovery Rectifiers Single 1.5 V 50 A 5 uA 20 us - 55 C + 140 C Reel, Cut Tape
Vishay Semiconductors Rectifiers 3.0 Amp 1500 Volt 50 Amp IFSM 15.049In Stock
Min.: 1
Mult.: 1
: 2.500

Through Hole SOD-64 1.5 kV 3 A Fast Recovery Rectifiers Single 1.5 V 50 A 2 uA 20 us - 55 C + 140 C Ammo Pack
Vishay Semiconductors Rectifiers 3.0 Amp 600V 50ns 35 Amp IFSM 18.200In Stock
Min.: 1
Mult.: 1
: 750

SMD/SMT DO-214AA-2 600 V 3 A Fast Recovery Rectifiers Single 1.2 V 35 A 5 uA 75 ns - 65 C + 175 C MURS360S Reel, Cut Tape, MouseReel
Vishay Semiconductors Rectifiers 800 Volt 3.0A 500ns 125 Amp IFSM 3.764In Stock
Min.: 1
Mult.: 1
: 1.400

Through Hole DO-201AD-2 800 V 3 A Fast Recovery Rectifiers Single 1.3 V 125 A 5 uA 500 ns - 65 C + 175 C Reel, Cut Tape
Vishay Semiconductors Rectifiers RECT 200V 3A SM HYPER FST 17.335In Stock
Min.: 1
Mult.: 1
: 14.000

SMD/SMT DO-221AD-2 200 V 3 A Fast Recovery Rectifiers Single 860 mV 70 A 2 uA 18 ns - 55 C + 175 C Reel, Cut Tape, MouseReel
Vishay Semiconductors Rectifiers 3 Amp 600 Volts ESD PROTECTION 18.009In Stock
Min.: 1
Mult.: 1
: 3.500

SMD/SMT DO-221AC-2 600 V 3 A Standard Recovery Rectifier Single 860 mV 40 A 10 uA 1.5 us - 55 C + 175 C SE30AF Reel, Cut Tape, MouseReel
Vishay Semiconductors Rectifiers 3.0 Amp 800 Volt 7.433In Stock
Min.: 1
Mult.: 1
: 1.400

Through Hole DO-201AD 800 V 3 A Standard Recovery Rectifier Single 1.2 V 200 A 5 uA - 50 C + 150 C 1N54xx Reel, Cut Tape
Vishay Semiconductors Rectifiers 3.0 Amp 100 Volt 5.965In Stock
Min.: 1
Mult.: 1
: 1.400

Through Hole DO-201AD 100 V 3 A Standard Recovery Rectifier Single 1.2 V 200 A 5 uA - 50 C + 150 C 1N5401 Reel, Cut Tape
Vishay Semiconductors Rectifiers 3A, 400V, SMB, Aval AEC-Q101 Qualified 7.417In Stock
Min.: 1
Mult.: 1
: 750

SMD/SMT DO-214AA-2 400 V 3 A Standard Recovery Rectifier Single 980 mV 90 A 500 nA - 55 C + 175 C AEC-Q101 Reel, Cut Tape
onsemi Rectifiers 3.0a Rectifier UF Recovery 49.934In Stock
Min.: 1
Mult.: 1
Max.: 370
: 3.000

SMD/SMT DO-214AB 100 V 3 A Fast Recovery Rectifiers Single 950 mV 100 A 10 uA 20 ns - 50 C + 150 C ES3B Reel, Cut Tape, MouseReel
Vishay Semiconductors Rectifiers 3 Amp 400 Volts ESD PROTECTION 13.357In Stock
Min.: 1
Mult.: 1
: 3.500

SMD/SMT DO-221AC-2 400 V 3 A Standard Recovery Rectifier Single 860 mV 40 A 10 uA 1.5 us - 55 C + 175 C SE30AF AEC-Q100 Reel, Cut Tape, MouseReel
onsemi Rectifiers 3.0A 400V 21.615In Stock
Min.: 1
Mult.: 1
Max.: 540
: 3.000

SMD/SMT DO-214AB 400 V 3 A Standard Recovery Rectifier Single 1.2 V 100 A 5 uA 2.5 us - 55 C + 150 C S3G Reel, Cut Tape, MouseReel