Bourns Rectifiers

Results: 64
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Bourns Rectifiers 800V 3A 23.688In Stock
Min.: 1
Mult.: 1
Reel: 5.000

SMD/SMT DO-214AA-2 800 V 3 A Fast Recovery Rectifiers Single 1.9 V 50 A 5 uA 35 ns - 65 C + 175 C CD214B-FS Reel, Cut Tape, MouseReel
Bourns Rectifiers 600V 3A 26.468In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT DO-214AB-2 600 V 3 A Standard Recovery Rectifier Single 960 mV 100 A 100 nA - 65 C + 175 C CD214C-S3 Reel, Cut Tape, MouseReel
Bourns Rectifiers RECTIFIER DIODE SMD 1000VOLT 45.506In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOD-87 1 kV 1 A Fast Recovery Rectifiers Single 1.7 V 25 A 5 uA 75 ns - 65 C + 175 C Reel, Cut Tape, MouseReel
Bourns Rectifiers RECT 600V 1A SM STD RCOVR 13.465In Stock
Min.: 1
Mult.: 1
Reel: 5.000

SMD/SMT 600 V 3 A Standard Recovery Rectifier Single 960 mV 50 A 100 nA - 65 C + 175 C CD214B-S Reel, Cut Tape, MouseReel
Bourns Rectifiers 600V 3A 8.300In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT DO-214AB-2 600 V 3 A Fast Recovery Rectifiers Single 1.4 V 100 A 200 nA 35 ns - 65 C + 175 C CD214C-FS Reel, Cut Tape, MouseReel
Bourns Rectifiers RECTIFIER DIODE SMD 1000VOLT 61.332In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOD-87 1 kV 1 A Fast Recovery Rectifiers Single 1.3 V 30 A 5 uA 300 ns - 65 C + 175 C Reel, Cut Tape, MouseReel
Bourns Rectifiers RECTIFIER DIODE SMD 800VOLT 54.991In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOD-87 800 V 1 A Fast Recovery Rectifiers Single 2.5 V 25 A 5 uA 35 ns - 65 C + 175 C Reel, Cut Tape, MouseReel
Bourns Rectifiers 400V 3A 13.771In Stock
Min.: 1
Mult.: 1
Reel: 5.000

SMD/SMT DO-214AA-2 400 V 3 A Fast Recovery Rectifiers Single 1.2 V 50 A 5 uA 35 ns - 65 C + 175 C CD214B-FS Reel, Cut Tape, MouseReel
Bourns Rectifiers RECTIFIER DIODE SMD 200VOLT 12.727In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOD-87 200 V 1 A Fast Recovery Rectifiers Single 1.3 V 30 A 5 uA 300 ns - 65 C + 175 C Reel, Cut Tape, MouseReel
Bourns Rectifiers RECT 600V 1A SM STD RCOVR 9.904In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT 600 V 1 A Standard Recovery Rectifier Single 940 mV 30 A 100 nA - 65 C + 175 C CD214A-S Reel, Cut Tape, MouseReel
Bourns Rectifiers RECTIFIER DIODE SMD 400VOLT 1.272In Stock
12.000Expected 27/07/2026
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOD-87 400 V 1 A Standard Recovery Rectifier Single 1 V 30 A 1 uA 3 us - 65 C + 175 C Reel, Cut Tape, MouseReel
Bourns Rectifiers RECT 800V 1A SM STD RCOVR 14.591In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT 800 V 1 A Standard Recovery Rectifier Single 940 mV 30 A 100 nA - 65 C + 175 C CD214A-S Reel, Cut Tape, MouseReel
Bourns Rectifiers RECT 1KV 3A SM STD RCOVR 10.683In Stock
Min.: 1
Mult.: 1
Reel: 5.000

SMD/SMT 1 kV 3 A Standard Recovery Rectifier Single 960 mV 50 A 100 nA - 65 C + 175 C CD214B-S Reel, Cut Tape, MouseReel
Bourns Rectifiers RECT 200V 1A SM FAST RCVR 10.613In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT 200 V 1 A Fast Recovery Rectifiers Single 940 mV 30 A 200 nA 35 ns - 65 C + 175 C CD214A-FS Reel, Cut Tape, MouseReel
Bourns Rectifiers 800V 2A 5.933In Stock
Min.: 1
Mult.: 1
Reel: 5.000

SMD/SMT DO-214AA-2 800 V 2 A Fast Recovery Rectifiers Single 1.65 V 50 A 200 nA 35 ns - 65 C + 175 C CD214B-FS Reel, Cut Tape, MouseReel
Bourns Rectifiers 200V 3A 9.659In Stock
Min.: 1
Mult.: 1
Reel: 5.000

SMD/SMT DO-214AA-2 200 V 3 A Fast Recovery Rectifiers Single 930 mV 50 A 5 uA 35 ns - 65 C + 175 C CD214B-FS Reel, Cut Tape, MouseReel
Bourns Rectifiers RECT 800V 1A SM FAST RCVR 7.501In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT 800 V 1 A Fast Recovery Rectifiers Single 1.65 V 25 A 200 nA 35 ns - 65 C + 175 C CD214A-FS Reel, Cut Tape, MouseReel
Bourns Rectifiers RECT 1KV 1A SM FAST RCVR 11.607In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT 1 kV 1 A Fast Recovery Rectifiers Single 1.05 V 30 A 100 nA 500 ns - 65 C + 175 C CD214A-RS Reel, Cut Tape, MouseReel
Bourns Rectifiers RECT 600V 2A SM FAST RCVR 11.486In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT 600 V 1 A Fast Recovery Rectifiers Single 1.05 V 30 A 100 nA 250 ns - 65 C + 175 C CD214A-RS Reel, Cut Tape, MouseReel
Bourns Rectifiers RECT 400V 3A SM STD RCOVR 16.607In Stock
Min.: 1
Mult.: 1
Reel: 5.000

SMD/SMT 400 V 3 A Standard Recovery Rectifier Single 960 mV 50 A 100 nA - 65 C + 175 C CD214B-S Reel, Cut Tape, MouseReel
Bourns Rectifiers RECTIFIER DIODE SMD 800VOLT 13.991In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOD-87 800 V 1 A Standard Recovery Rectifier Single 1 V 30 A 1 uA 3 us - 65 C + 175 C Reel, Cut Tape, MouseReel
Bourns Rectifiers RECT 600V 1A SM FAST RCVR 8.388In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT 600 V 1 A Fast Recovery Rectifiers Single 1.4 V 25 A 200 nA 35 ns - 65 C + 175 C CD214A-FS Reel, Cut Tape, MouseReel
Bourns Rectifiers RECT 1.6KV 1A SM STD RCOVR 10.003In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT 1.6 kV 1 A Standard Recovery Rectifier Single 1.1 V 30 A 100 nA - 65 C + 175 C CD214A-S Reel, Cut Tape, MouseReel
Bourns Rectifiers CHIP DIODE 27.815In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT B1 FFD 1.5 kV 1 A Fast Recovery Rectifiers Single 6 V 15 A 5 uA 50 ns - 65 C + 175 C Reel, Cut Tape, MouseReel
Bourns Rectifiers RECTIFIER DIODE SMD 400VOLT 12.571In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOD-87 400 V 1 A Fast Recovery Rectifiers Single 1.05 V 30 A 5 uA 35 ns - 65 C + 175 C Reel, Cut Tape, MouseReel