Comchip Technology Rectifiers

Results: 644
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Comchip Technology Rectifiers VRRM=1000V, IAV=3A 3.202In Stock
Min.: 1
Mult.: 1
Reel: 1.200

Through Hole DO-210AD 1 kV 3 A Standard Recovery Rectifier Single 950 mV 150 A 5 uA - 65 C + 125 C 1N5408 Reel, Cut Tape
Comchip Technology Rectifiers SMA RECTIFIER 1A 4.974In Stock
Min.: 1
Mult.: 1
Reel: 5.000

SMD/SMT DO-214AC-2 800 V 1 A Fast Recovery Rectifiers Single 1.3 V 5 uA 500 ns - 55 C + 150 C CFRA106 Reel, Cut Tape, MouseReel
Comchip Technology Rectifiers VR=100V, IO=1A 2.299In Stock
Min.: 1
Mult.: 1
Reel: 5.000

SMD/SMT DO-214AC-2 100 V 1 A Standard Recovery Rectifier Single 1.1 V 30 A 5 uA - 55 C + 150 C CGRA4002 Reel, Cut Tape, MouseReel
Comchip Technology Rectifiers 1.0A 100V SMD Gen Purpose rect 352In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT KM/SOD-123F 100 V 1 A Standard Recovery Rectifier Single 1.1 V 30 A 50 uA - 55 C + 150 C CGRKM4002 Reel, Cut Tape, MouseReel
Comchip Technology Rectifiers RECTIFIER SUPER FAST RECOVERY 50V 3A SMC 3.000In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SMC/DO-214AB 50 V 3 A Super Fast Recovery Rectifier Single 1 V 90 A 5 uA 35 ns - 55 C + 150 C Reel, Cut Tape, MouseReel
Comchip Technology Rectifiers 400V 6A 3.717In Stock
Min.: 1
Mult.: 1
Reel: 500

Through Hole R-6 400 V 6 A Fast Recovery Rectifiers Single 1.3 V 300 A 500 uA 150 ns - 55 C + 125 C FR604 Ammo Pack
Comchip Technology Rectifiers 2000V 1.5A SMB 2.690In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT DO-214AA 2 kV 1.5 A Standard Recovery Rectifier Single 1.1 V 50 A 5 uA - 65 C + 150 C Reel, Cut Tape
Comchip Technology Rectifiers RECTIFIER ULTRA FAST RECOVERY 400V 1A SOD-123FL 2.620In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOD-123FL-2 400 V 1 A Ultra Fast Recovery Rectifiers Single 1 V 30 A 5 uA 50 ns - 55 C + 150 C Reel, Cut Tape, MouseReel
Comchip Technology Rectifiers RECTIFIER ULTRA FAST RECOVERY 600V 2A SMA 3.855In Stock
Min.: 1
Mult.: 1
Reel: 5.000

SMD/SMT DO-214AC-2 600 V 2 A Ultra Fast Recovery Rectifiers Single 1.65 V 50 A 5 uA 75 ns - 55 C + 150 C Reel, Cut Tape, MouseReel
Comchip Technology Rectifiers 1A 400V Rectifier Diode 6.796In Stock
15.000Expected 02/03/2026
Min.: 1
Mult.: 1
Reel: 5.000

Through Hole DO-41 400 V 1 A Standard Recovery Rectifier Single 1.1 V 30 A 5 uA - 55 C + 150 C 1N4004 Reel, Cut Tape
Comchip Technology Rectifiers LOW VF 1A 400V AEC-Q101 376In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT 2010 400 V 1 A Standard Recovery Rectifier Single 910 mV 40 A 80 nA - 65 C + 175 C AEC-Q101 Reel, Cut Tape, MouseReel
Comchip Technology Rectifiers SMD 800V 1A AUTOMOTIVE GRADE 1.960In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOD-123FL-2 800 V 1 A Standard Recovery Rectifier Single 1 V 30 A 10 uA - 55 C + 150 C AEC-Q101 Reel, Cut Tape, MouseReel

Comchip Technology Rectifiers 1A 1000V SMD GENERAL PURPOSE RECTIFIER 9.659In Stock
Min.: 1
Mult.: 1
Reel: 5.000

SMD/SMT DO-214AC 1 kV 1 A Standard Recovery Rectifier Single 1.1 V 30 A 5 uA - 55 C + 150 C Reel, Cut Tape, MouseReel
Comchip Technology Rectifiers SMD 100V 1A 104In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOD-123FL-2 100 V 1 A Standard Recovery Rectifier Single 1 V 30 A 10 uA - 55 C + 150 C Reel, Cut Tape, MouseReel
Comchip Technology Rectifiers SMD 600V 1A 1.664In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOD-123FL-2 600 V 1 A Standard Recovery Rectifier Single 1 V 30 A 10 uA - 55 C + 150 C Reel, Cut Tape, MouseReel
Comchip Technology Rectifiers RECTIFIER SUPER FAST RECOVERY 600V 2A SMB 8.307In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SMB/DO-214AA 600 V 2 A Super Fast Recovery Rectifier Single 1.68 V 60 A 5 uA 35 ns - 55 C + 150 C Reel, Cut Tape, MouseReel
Comchip Technology Rectifiers RECTIFIER SUPER FAST RECOVERY 300V 5A SMC 2.824In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT DO-214AB-2 300 V 5 A Super Fast Recovery Rectifier Single 1.25 V 120 A 5 uA 35 ns - 55 C + 150 C Reel, Cut Tape, MouseReel
Comchip Technology Rectifiers RECTIFIER SUPER FAST RECOVERY 600V 8A SMC 2.169In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SMC/DO-214AB 600 V 8 A Super Fast Recovery Rectifier Single 1.7 V 125 A 10 uA 35 ns - 55 C + 150 C Reel, Cut Tape, MouseReel
Comchip Technology Rectifiers 50V 6A 480In Stock
Min.: 1
Mult.: 1
Reel: 500

Through Hole R-6 50 V 6 A Fast Recovery Rectifiers Single 1.3 V 300 A 5 uA 150 ns - 55 C + 125 C FR601 Reel, Cut Tape
Comchip Technology Rectifiers RECTIFIER GEN PURP 400V 3A SMC 1.080In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SMC/DO-214AB 400 V 3 A Standard Recovery Rectifier Single 1 V 90 A 5 uA - 55 C + 150 C Reel, Cut Tape, MouseReel
Comchip Technology Rectifiers RECTIFIER ULTRA FAST RECOVERY 600V 3A SMB 428In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT DO-214AA-2 600 V 3 A Ultra Fast Recovery Rectifiers Single 1.68 V 90 A 5 uA 75 ns - 55 C + 150 C Reel, Cut Tape, MouseReel
Comchip Technology Rectifiers VR=600 IO=6.0A 1.714In Stock
Min.: 1
Mult.: 1
Reel: 500

Through Hole R-6-2 600 V 6 A Standard Recovery Rectifier Single 1 V 300 A 10 uA - 55 C + 150 C 6A06 Ammo Pack
Comchip Technology Rectifiers SMD 100V 1A AUTOMOTIVE GRADE 3.650In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOD-123FL-2 100 V 1 A Standard Recovery Rectifier Single 1 V 30 A 10 uA - 55 C + 150 C AEC-Q101 Reel, Cut Tape, MouseReel
Comchip Technology Rectifiers SMD 200V 1A AUTOMOTIVE GRADE 4.987In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOD-123FL-2 200 V 1 A Standard Recovery Rectifier Single 1 V 30 A 10 uA - 55 C + 150 C AEC-Q101 Reel, Cut Tape, MouseReel
Comchip Technology Rectifiers 1000V 2A 880In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT DO-214AA-2 1 kV 2 A Fast Recovery Rectifiers Single 1.7 V 50 A 5 uA 75 ns - 55 C + 150 C AEC-Q101 Reel, Cut Tape, MouseReel