Diodes Incorporated MURS160 Series Rectifiers

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Diodes Incorporated Rectifiers 600V 1A 417.718In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SMB-2 600 V 2 A Fast Recovery Rectifiers Single 1.25 V 35 A 5 uA 50 ns - 55 C + 150 C MURS160 Reel, Cut Tape, MouseReel
Diodes Incorporated Rectifiers FRED GPP Rectifier SMB T&R 3K 8.397In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SMB-2 600 V 2 A Fast Recovery Rectifiers Single 1.25 V 35 A 5 uA 50 ns - 65 C + 175 C MURS160 Reel, Cut Tape, MouseReel