Littelfuse Rectifiers

Results: 34
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Littelfuse Rectifiers 5A 300V Common Anode Non-Stocked Lead-Time 13 Weeks
Min.: 8.000
Mult.: 8.000

Through Hole ITO-220AB-3 300 V 10 A Ultra Fast Recovery Rectifiers Common Anode 1.3 V 80 A 30 uA 45 ns - 55 C + 150 C DURF Tube
Littelfuse Rectifiers 5A 400V Common Cathode Non-Stocked Lead-Time 13 Weeks
Min.: 8.000
Mult.: 4.000

Through Hole ITO-220AB-3 400 V 10 A Ultra Fast Recovery Rectifiers Common Cathode 1.3 V 80 A 30 uA 45 ns - 55 C + 150 C DURF Tube
Littelfuse Rectifiers 5A 400V Common Anode Non-Stocked Lead-Time 13 Weeks
Min.: 4.000
Mult.: 4.000

Through Hole ITO-220AB-3 400 V 10 A Ultra Fast Recovery Rectifiers Common Anode 1.3 V 80 A 30 uA 45 ns - 55 C + 150 C DURF Tube
Littelfuse Rectifiers 10A 600V Non-Stocked Lead-Time 13 Weeks
Min.: 8.000
Mult.: 8.000

Through Hole ITO-220AC-2 600 V 10 A Ultra Fast Recovery Rectifiers Single 2.2 V 100 A 10 uA 32 ns - 55 C + 150 C DURF Tube
Littelfuse Rectifiers 5A 600V Common Cathode Non-Stocked Lead-Time 13 Weeks
Min.: 8.000
Mult.: 8.000

Through Hole ITO-220AB-3 600 V 10 A Ultra Fast Recovery Rectifiers Common Cathode 1.55 V 60 A 5 uA 50 ns - 55 C + 150 C DURF Tube
Littelfuse Rectifiers 10A 400V Common Cathode Non-Stocked Lead-Time 13 Weeks
Min.: 8.000
Mult.: 8.000

Through Hole ITO-220AB-3 400 V 20 A Ultra Fast Recovery Rectifiers Common Cathode 1.3 V 125 A 10 uA 45 ns - 55 C + 150 C DURF Tube
Littelfuse Rectifiers 15A 600V Common Cathode Non-Stocked Lead-Time 13 Weeks
Min.: 8.000
Mult.: 8.000

Through Hole ITO-220AB-3 600 V 30 A Ultra Fast Recovery Rectifiers Common Cathode 1.71 V 110 A 540 nA 50 ns - 55 C + 150 C DURF Tube
Littelfuse Rectifiers 8A 400V Non-Stocked Lead-Time 13 Weeks
Min.: 8.000
Mult.: 8.000

Through Hole ITO-220AC-2 400 V 8 A Ultra Fast Recovery Rectifiers Single 1.3 V 80 A 10 uA 45 ns - 55 C + 150 C DURF Tube
Littelfuse DJ6025LCTP
Littelfuse Rectifiers Rectifier 600V 25Amp TO-220L Non-Stocked Lead-Time 12 Weeks
Min.: 1.000
Mult.: 1.000

Through Hole TO-220-3 600 V 25 A - 40 C + 125 C Tube