Micro Commercial Components (MCC) Rectifiers

Results: 225
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Micro Commercial Components (MCC) Rectifiers 20A 200Vr 140Vrms 200V Super Fast 4.890In Stock
Min.: 1
Mult.: 1

Through Hole TO-220AB-3 200 V 20 A Super Fast Recovery Rectifier Dual Anode Common Cathode 975 mV 125 A 10 uA 35 ns - 55 C + 150 C MUR2020CT Bulk
Micro Commercial Components (MCC) Rectifiers Standard 1000V 6A 8.237In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT DO-214AB 1 kV 6 A Standard Recovery Rectifier Single 1 V 200 A 5 uA - 55 C + 150 C SMLJ60S10 Reel, Cut Tape, MouseReel
Micro Commercial Components (MCC) Rectifiers Ultra Fast 800V 1A 46.058In Stock
Min.: 1
Mult.: 1
: 5.000

SMD/SMT DO-214AC 800 V 1 A Ultra Fast Recovery Rectifiers Single 1.7 V 30 A 10 uA 75 ns - 65 C + 150 C US1K Reel, Cut Tape, MouseReel
Micro Commercial Components (MCC) Rectifiers Ultra Fast 1000V 1A 25.514In Stock
Min.: 1
Mult.: 1
: 5.000

SMD/SMT DO-214AC 1 kV 1 A Ultra Fast Recovery Rectifiers Single 1.7 V 30 A 10 uA 75 ns - 65 C + 150 C US1M Reel, Cut Tape, MouseReel
Micro Commercial Components (MCC) Rectifiers 1A HIGH EFFICIENT TECTIFIER 3.081In Stock
Min.: 1
Mult.: 1
: 5.000

Through Hole DO-41-2 300 V 1 A Fast Recovery Rectifiers Single 1 V 30 A 5 uA 50 ns - 55 C + 125 C HER104G Reel, Cut Tape
Micro Commercial Components (MCC) Rectifiers 3A HIGH EFFICIENT RECTIFIER 1.054In Stock
Min.: 1
Mult.: 1
: 1.200

HER308G Reel, Cut Tape
Micro Commercial Components (MCC) Rectifiers 16A 600Vr 420Vrms 600V 100A 1.6Vf 179In Stock
Min.: 1
Mult.: 1

Through Hole ITO-220AB-3 600 V 16 A Standard Recovery Rectifier Single 1.4 V 100 A 5 uA 35 ns - 55 C + 150 C MURS1660FCTA Bulk
Micro Commercial Components (MCC) Rectifiers 1A SUPER FAST RECOVERY SILICON RECTIFIER 3.600In Stock
Min.: 1
Mult.: 1
: 5.000
SMD/SMT SMA-2 600 V 1 A Super Fast Recovery Rectifier Single 1.25 V 30 A 5 uA 75 ns - 65 C + 175 C MURS1J Reel, Cut Tape, MouseReel
Micro Commercial Components (MCC) Rectifiers 2A Ultra Fast Recovery Rectifiers 4.300In Stock
Min.: 1
Mult.: 1
: 5.000
SMD/SMT SMA-2 600 V 2 A Ultra Fast Recovery Rectifiers Single 1.7 V 50 A 5 uA 75 ns - 50 C + 150 C US2JA Reel, Cut Tape, MouseReel
Micro Commercial Components (MCC) Rectifiers 2A FAST RECOVERY SILICON RECTIFIER 1.213In Stock
Min.: 1
Mult.: 1
: 3.000
SMD/SMT SMB-2 1 kV 2 A Fast Recovery Rectifiers Single 1.3 V 50 A 5 uA 500 ns - 50 C + 150 C FR2M Reel, Cut Tape, MouseReel
Micro Commercial Components (MCC) Rectifiers 400Vrm 150 Ifsm 3.0A 1.3Vf 5.0uA 400Vr 151In Stock
Min.: 1
Mult.: 1
: 1.200

Through Hole DP-201AD 400 V 3 A Fast Recovery Rectifiers Single 1.3 V 150 A 5 uA 150 ns - 55 C + 150 C FR304GP Reel, Cut Tape
Micro Commercial Components (MCC) Rectifiers 3A 2000V Silicon Rectifier 229In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT DO-214AB-2 2 kV 3 A Standard Recovery Rectifier Single 1.2 V 100 A 10 uA - 55 C + 150 C GS3Z Reel, Cut Tape
Micro Commercial Components (MCC) Rectifiers 6.0A High Efficient Rectifiers 485In Stock
Min.: 1
Mult.: 1
: 500

HER608GP Reel, Cut Tape
Micro Commercial Components (MCC) Rectifiers 8A STAND RECOVERY RECTIFIER 2.590In Stock
Min.: 1
Mult.: 1
: 3.000

S8ML Reel, Cut Tape
Micro Commercial Components (MCC) Rectifiers 400Vrm 150 Ifsm 3.0A 1.3Vf 10uA 400Vr 1.037In Stock
Min.: 1
Mult.: 1
: 1.200

Through Hole DO-201AD 400 V 3 A Ultra Fast Recovery Rectifiers Single 1.3 V 100 A 10 uA 50 ns - 55 C + 150 C UF5404GP Reel, Cut Tape
Micro Commercial Components (MCC) Rectifiers DIODE GP 800V 6A DO201AD 891In Stock
Min.: 1
Mult.: 1
: 1.200

Through Hole DO-201AD 800 V 6 A Standard Recovery Rectifier Single 1 V 200 A 5 uA - 55 C + 150 C 60S8 Reel, Cut Tape
Micro Commercial Components (MCC) Rectifiers 6A GLASS PASSIVATED RECTIFIER 650In Stock
Min.: 1
Mult.: 1
: 500

6A6G Reel, Cut Tape
Micro Commercial Components (MCC) Rectifiers 3A SUPER FAST RECOVERY SILICON RECTIFIER 2.925In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT DO-214AB 600 V 3 A Super Fast Recovery Rectifier Single 1.25 V 120 A 5 uA 50 ns - 55 C + 150 C ER3JL Reel, Cut Tape
Micro Commercial Components (MCC) Rectifiers 2.0A,50V 4.841In Stock
Min.: 1
Mult.: 1
: 7.500

SMD/SMT DO-214AC-2 50 V 2 A Standard Recovery Rectifier Single 1.1 V 50 A 5 uA 2.1 us - 55 C + 150 C GS2A Reel, Cut Tape, MouseReel
Micro Commercial Components (MCC) Rectifiers 2.0A SILICON RECTIFIER 3.018In Stock
Min.: 1
Mult.: 1
: 10.000

GS2MFL Reel, Cut Tape
Micro Commercial Components (MCC) Rectifiers 2.5A SILICON RECTIFIER 2.544In Stock
Min.: 1
Mult.: 1
: 4.000

RL257GPL Reel, Cut Tape
Micro Commercial Components (MCC) Rectifiers Standard 800V 5A 197In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT DO-214AB 800 V 5 A Standard Recovery Rectifier Single 1.15 V 100 A 80 uA - 55 C + 150 C S5KL Reel, Cut Tape, MouseReel
Micro Commercial Components (MCC) Rectifiers 1A SUPER FAST RECOVERY SILICON RECTIFIER 222In Stock
Min.: 1
Mult.: 1
: 10.000

Super Fast Recovery Rectifier ES1JFL Reel, Cut Tape
Micro Commercial Components (MCC) Rectifiers 1.5A FAST RECOVERY RECTIFIER 3.629In Stock
Min.: 1
Mult.: 1
: 4.000

Through Hole DO-15 600 V 1.5 A Fast Recovery Rectifiers Single 1.3 V 50 A 5 uA 250 ns - 55 C + 150 C FR155GP Reel, Cut Tape
Micro Commercial Components (MCC) Rectifiers 5A FAST RECOVERY RECTIFIER 1.050In Stock
Min.: 1
Mult.: 1
: 1.200

FR504GP Reel, Cut Tape