Micro Commercial Components (MCC) Rectifiers

Results: 1.344
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Micro Commercial Components (MCC) Rectifiers 1A STANDARD RECOVERY 6.425In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Through Hole 1.6 kV 1 A Standard Recovery Rectifier Single 1.25 V 25 A 5 uA - 65 C + 150 C EM513GP Reel, Cut Tape
Micro Commercial Components (MCC) Rectifiers 5A SUPER FAST RECOVERY SILICON RECTIFIER 1.026In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT 400 V 5 A Super Fast Recovery Rectifier Single 1.3 V 175 A 5 uA 35 ns - 55 C + 150 C ER5G Reel, Cut Tape
Micro Commercial Components (MCC) Rectifiers 10A FAST RECOVEY RECTIFIER 2.011In Stock
Min.: 1
Mult.: 1
Reel: 500

Through Hole R-6 400 V 10 A Fast Recovery Rectifiers Single 1.3 V 250 A 5 uA 150 ns - 55 C + 150 C FR1004GP Reel, Cut Tape
Micro Commercial Components (MCC) Rectifiers 1.5A FAST RECOVERY RECTIFIER 3.681In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Through Hole DO-15 50 V 1.5 A Fast Recovery Rectifiers Single 1.3 V 50 A 5 uA 150 ns - 55 C + 150 C FR151GP Reel, Cut Tape
Micro Commercial Components (MCC) Rectifiers 1.5A FAST RECOVEY RECTIFIER 10.025In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Through Hole DO-15 1 kV 1.5 A Fast Recovery Rectifiers Single 1.3 V 50 A 5 uA 500 ns - 55 C + 150 C FR157GP Reel, Cut Tape
Micro Commercial Components (MCC) Rectifiers 10In Stock
800Expected 18/05/2026
Min.: 1
Mult.: 1
Reel: 800

GPB3016 Reel, Cut Tape
Micro Commercial Components (MCC) Rectifiers 1A HIGH EFFICIENT TECTIFIER 4.247In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Through Hole DO-41-2 300 V 1 A Fast Recovery Rectifiers Single 1 V 30 A 5 uA 50 ns - 55 C + 125 C HER104G Reel, Cut Tape
Micro Commercial Components (MCC) Rectifiers 3A HIGH EFFICIENT RECTIFIER 1.100In Stock
Min.: 1
Mult.: 1
Reel: 1.200

HER308G Reel, Cut Tape
Micro Commercial Components (MCC) Rectifiers 1A SUPER FAST RECOVERY SILICON RECTIFIER 3.600In Stock
Min.: 1
Mult.: 1
Reel: 5.000
SMD/SMT SMA-2 600 V 1 A Super Fast Recovery Rectifier Single 1.25 V 30 A 5 uA 75 ns - 65 C + 175 C MURS1J Reel, Cut Tape, MouseReel
Micro Commercial Components (MCC) Rectifiers 60A 1200Vr 840Vrms 1200V 500A 3.3Vf 1.135In Stock
Min.: 1
Mult.: 1

Through Hole TO-247AD-2 1.2 kV 60 A Fast Recovery Rectifiers Single 3.3 V 500 A 15 uA 85 ns - 55 C + 175 C MUR60120B Bulk
Micro Commercial Components (MCC) Rectifiers 1A SUPER FAST RECOVERY SILICON RECTIFIER 2.660In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Super Fast Recovery Rectifier ES1JFL Reel, Cut Tape
Micro Commercial Components (MCC) Rectifiers 1.5A FAST RECOVERY RECTIFIER 3.701In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Through Hole DO-15 600 V 1.5 A Fast Recovery Rectifiers Single 1.3 V 50 A 5 uA 250 ns - 55 C + 150 C FR155GP Reel, Cut Tape
Micro Commercial Components (MCC) Rectifiers 5A FAST RECOVERY RECTIFIER 1.050In Stock
Min.: 1
Mult.: 1
Reel: 1.200

FR504GP Reel, Cut Tape
Micro Commercial Components (MCC) Rectifiers 2.0A 600V 41In Stock
7.500Expected 09/06/2026
Min.: 1
Mult.: 1
Reel: 7.500

SMD/SMT DO-214AC-2 600 V 2 A Standard Recovery Rectifier Single 1.1 V 50 A 5 uA 2.1 us - 55 C + 150 C GS2J Reel, Cut Tape, MouseReel
Micro Commercial Components (MCC) Rectifiers 15A SUPER FAST RECOVERY RECTIFIER 814In Stock
Min.: 1
Mult.: 1
Reel: 800

Super Fast Recovery Rectifier MURB15120C Reel, Cut Tape
Micro Commercial Components (MCC) Rectifiers Super Fast Recovery Rectifiers 200In Stock
Min.: 1
Mult.: 1

Super Fast Recovery Rectifier SF58G Bulk
Micro Commercial Components (MCC) Rectifiers 1Amp Standard Rectifier 1.186In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SOD-123FL Standard Recovery Rectifier SM4002PL AEC-Q101 Reel, Cut Tape
Micro Commercial Components (MCC) Rectifiers 1.0A, 1000V 20.418In Stock
Min.: 1
Mult.: 1
Reel: 5.000

SMD/SMT DO-214AC-2 1 kV 1 A Fast Recovery Rectifiers Single 1.3 V 30 A 5 uA 500 ns - 50 C + 150 C FS1M Reel, Cut Tape, MouseReel
Micro Commercial Components (MCC) Rectifiers Super Fast Recovery Rectifiers 43.938In Stock
Min.: 1
Mult.: 1
Reel: 50.000

Through Hole DO-41 1 kV 1 A Super Fast Recovery Rectifier Single 1.7 V 30 A 5 uA 75 ns - 55 C + 150 C UF4007GP Ammo Pack
Micro Commercial Components (MCC) Rectifiers 1A SUPER FAST RECOV SILICON RECTIFIER 21.343In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Through Hole DO-41 600 V 1 A Super Fast Recovery Rectifier Single 1.35 V 25 A 5 uA 60 ns - 65 C + 150 C MUR160GP Reel, Cut Tape
Micro Commercial Components (MCC) Rectifiers 8.0A 200Vr 140Vrms 200V 100A 1.0Vf 4.989In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT TO-252-3 200 V 8 A Standard Recovery Rectifier Single 900 mV 100 A 5 uA 35 ns - 55 C + 150 C MURSD820A Reel, Cut Tape
Micro Commercial Components (MCC) Rectifiers Standard 200V 6A 2.619In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT DO-214AB 200 V 6 A Standard Recovery Rectifier Single 1 V 200 A 5 uA - 55 C + 150 C SMLJ60S2 Reel, Cut Tape, MouseReel
Micro Commercial Components (MCC) Rectifiers 8.0A 600Vr 420Vrms 600V 100A 1.6Vf 2.430In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT TO-252-3 600 V 8 A Standard Recovery Rectifier Single 1.4 V 100 A 5 uA 35 ns - 55 C + 150 C MURSD860A Reel, Cut Tape
Micro Commercial Components (MCC) Rectifiers 60A 600Vr 420Vrms 600V 300A 1.7Vf 854In Stock
Min.: 1
Mult.: 1

Through Hole TO-247AD-2 600 V 60 A Fast Recovery Rectifiers Single 1.43 V 600 A 10 uA 80 ns - 55 C + 175 C MUR6060B Bulk
Micro Commercial Components (MCC) Rectifiers STANDARD RECTIFIER 1000V 1A SOD-123HL 7.039In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SOD-123HL-2 1 kV 1 A Standard Recovery Rectifier Single 1.1 V 30 A 5 uA - 55 C + 150 C GS1MHL Reel, Cut Tape