Micro Commercial Components (MCC) S3JB Series Rectifiers

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Micro Commercial Components (MCC) Rectifiers Standard 600V 3A 2.001In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT DO-214AA 600 V 3 A Standard Recovery Rectifier Single 1.15 V 100 A 10 uA - 55 C + 150 C S3JB Reel, Cut Tape, MouseReel
Micro Commercial Components (MCC) Rectifiers 3A GLASS PASSIVATED RECTIFIER Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SMB S3JB AEC-Q101 Reel, Cut Tape