Microchip Rectifiers

Results: 3.612
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Microchip / Microsemi Rectifiers 160V 3A UFR,FRR 608In Stock
650Expected 27/02/2026
Min.: 1
Mult.: 1
No
Through Hole B-Package-2 150 V 6 A Fast Recovery Rectifiers Single 875 mV 125 A 5 uA 30 ns - 65 C + 175 C Bulk
Microchip / Microsemi Rectifiers 400V 12A Std Rectifier 42In Stock
Min.: 1
Mult.: 1
No
Stud Mount DO-203AA 400 V 12 A Standard Recovery Rectifier Single 2.3 V 240 A 5 uA 8.3 ms - 65 C + 150 C Tray
Microchip / Microsemi Rectifiers 400V 20A 2mA UFR,FRR Stud-Mount 87In Stock
Min.: 1
Mult.: 1
No
Stud Mount DO-203AA 400 V 12 A Fast Recovery Rectifiers Single 1.5 V 175 A 10 uA 200 ns - 65 C + 175 C
Microchip / Microsemi Rectifiers 200V 1A UFR,FRR THT 634In Stock
Min.: 1
Mult.: 1
No
Through Hole Package-A-2 200 V 500 mA Standard Recovery Rectifier Single 1.3 V 25 A 1 A 5 us - 65 C + 175 C Bulk
Microchip / Microsemi Rectifiers 110V 3A UFR,FRR THT 783In Stock
Min.: 1
Mult.: 1
No
Through Hole 100 V 3 A Fast Recovery Rectifiers Single 1.5 V 80 A 1 uA 150 ns - 65 C + 175 C Bulk
Microchip / Microsemi Rectifiers 660V 3A Std Rectifier SQ SMT 69In Stock
Min.: 1
Mult.: 1
No
SMD/SMT 600 V 3 A Standard Recovery Rectifier Single 1.2 V 100 A 1 uA 2 us - 65 C + 175 C Bulk
Microchip / Microsemi Rectifiers 1100V 3A Std Rectifier THT 1.315In Stock
Min.: 1
Mult.: 1
No
Through Hole Package-B-2 1 kV 9 A Standard Recovery Rectifier Single 1.3 V 100 A 1 uA 2 us - 65 C + 175 C Bulk
Microchip / Microsemi Rectifiers 200V 1A Std Rectifier THT 1.477In Stock
Min.: 1
Mult.: 1
No
SMD/SMT Package-A-2 200 V 1 A Standard Recovery Rectifier Single 800 mV 30 A 500 mA 2 us - 65 C + 200 C Bulk
Microchip / Microsemi Rectifiers 200V 1A UFR,FRR THT 699In Stock
Min.: 1
Mult.: 1
No
SMD/SMT Package-A-2 200 V 500 mA Fast Recovery Rectifiers Single 800 mV 25 A 500 nA 150 ns - 65 C + 175 C Bulk
Microchip / Microsemi Rectifiers 200V 1A UFR,FRR SQ SMT 1.130In Stock
Min.: 1
Mult.: 1
No
SMD/SMT 200 V 1 A Fast Recovery Rectifiers Single 1.6 V 30 A 500 nA 150 ns - 65 C + 200 C Bulk
Microchip / Microsemi Rectifiers 100V 1A UFR,FRR THT 1.113In Stock
Min.: 1
Mult.: 1
No
Through Hole A-Package-2 100 V 2.5 A Fast Recovery Rectifiers Single 875 mV 35 A 1 uA 25 ns - 65 C + 175 C Bulk
Microchip / Microsemi Rectifiers 150V 1A UFR,FRR THT 1.288In Stock
1.795On Order
Min.: 1
Mult.: 1
No
Through Hole A-Package-2 150 V 2.5 A Fast Recovery Rectifiers Single 875 mV 35 A 1 uA 25 ns - 65 C + 175 C Bulk
Microchip / Microsemi Rectifiers 150V 1A UFR,FRR SQ SMT 1.094In Stock
1.135Expected 18/05/2026
Min.: 1
Mult.: 1
No
SMD/SMT Package-A-2 150 V 2.5 A Fast Recovery Rectifiers Single 875 mV 35 A 1 A 25 ns - 65 C + 175 C Bulk
Microchip / Microsemi Rectifiers 110V 3A UFR,FRR THT 326In Stock
Min.: 1
Mult.: 1
No
Through Hole B-Package-2 100 V 6 A Fast Recovery Rectifiers Single 875 mV 125 A 5 uA 30 ns - 65 C + 175 C Bulk
Microchip / Microsemi Rectifiers 150V 3A UFR,FRR THT 1.051In Stock
675Expected 13/07/2026
Min.: 1
Mult.: 1
No
Through Hole B-Package-2 150 V 6 A Fast Recovery Rectifiers Single 875 mV 125 A 5 uA 30 ns - 65 C + 175 C Bulk
Microchip / Microsemi Rectifiers 1100V UFR,FRR SQ SMT 151In Stock
Min.: 1
Mult.: 1
No
SMD/SMT D-5B 1.1 kV 2 A Fast Recovery Rectifiers Single 1.6 V 60 A 4 uA 60 ns - 65 C + 150 C Bulk
Microchip / Microsemi Rectifiers 880V 3A Std Rectifier THT 181In Stock
Min.: 1
Mult.: 1
No
Through Hole B-Package-2 800 V 3 A Standard Recovery Rectifier Single 1.3 V 100 A 1 uA 2 us - 65 C + 175 C Bulk
Microchip / Microsemi Rectifiers 800V 1A Std Rectifier THT 432In Stock
Min.: 1
Mult.: 1
No
Through Hole A-Package-2 800 V 1 A Standard Recovery Rectifier Single 1.3 V 30 A 500 nA 2 us - 65 C + 200 C Bulk
Microchip / Microsemi Rectifiers 110V 1A UFR,FRR THT 164In Stock
Min.: 1
Mult.: 1
No
Through Hole A-Package-2 2.5 A Bulk
Microchip / Microsemi Rectifiers 150V 3A UFR,FRR THT 233In Stock
Min.: 1
Mult.: 1
No
Through Hole B-Package-2 150 V 6 A Fast Recovery Rectifiers Single 875 mV 125 A 5 uA 30 ns - 65 C + 175 C Bulk
Microchip / Microsemi Rectifiers 150V 3A UFR,FRR SQ SMT 123In Stock
Min.: 1
Mult.: 1
No
SMD/SMT D-5A-2 150 V 6 A Fast Recovery Rectifiers Single 875 mV 125 A 5 uA 30 ns - 65 C + 175 C Bulk
Microchip Technology Rectifiers UFR,FRR 80In Stock
Min.: 1
Mult.: 1
No
Through Hole 150 V 2.5 A Fast Recovery Rectifiers Single 975 mV 35 A 2 uA 25 ns - 55 C + 175 C Bulk
Microchip Technology Rectifiers Diode Gen Purpose 150V 6A Axial 199In Stock
Min.: 1
Mult.: 1
No
SMD/SMT 150 V 500 mA Fast Recovery Rectifiers Single 925 mV 125 A 5 uA 30 ns - 55 C + 175 C UES1303 Bulk
Microchip Technology Rectifiers FRED D 600 V 100 A TO-247 MAX 3In Stock
90Expected 10/08/2026
Min.: 1
Mult.: 1

Through Hole TO-247-3 600 V 100 A Standard Recovery Rectifier Single 2 V 600 A 25 uA - 55 C + 175 C Tube

Microchip Technology Rectifiers FRED D 1000 V 15 A TO-247 94In Stock
Min.: 1
Mult.: 1

Through Hole TO-247-3 Tube