Microchip Rectifiers

Results: 3.612
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Microchip Technology Rectifiers FRED DQ 1200 V 15 A TO-247 115In Stock
Min.: 1
Mult.: 1

Through Hole TO-247-3 1.2 kV 15 A Fast Recovery Rectifiers Series 3.7 V 110 A 100 uA 240 ns - 55 C + 175 C Tube
Microchip Technology Rectifiers FRED DQ 1200 V 15 A TO-220 200In Stock
Min.: 1
Mult.: 1

Through Hole TO-220-2 1.2 kV 15 A Fast Recovery Rectifiers Single 2.8 V 110 A 100 uA 21 ns - 55 C + 175 C Tube

Microchip Technology Rectifiers FRED DQ 600 V 15 A TO-247 252In Stock
110Expected 18/02/2026
Min.: 1
Mult.: 1

Through Hole TO-247-3 600 V 15 A Fast Recovery Rectifiers Dual Common Cathode 2 V 110 A 25 uA 15 ns - 55 C + 175 C Tube

Microchip Technology Rectifiers FRED DQ 600 V 15 A TO-247 269In Stock
Min.: 1
Mult.: 1

Through Hole TO-247-2 600 V 15 A Fast Recovery Rectifiers Single 2 V 110 A 25 uA 15 ns - 55 C + 175 C Tube
Microchip Technology Rectifiers FRED D 600 V 100 A Dual Anti-Parallel SOT-227 20In Stock
Min.: 1
Mult.: 1

Screw Mount SOT-227-4 600 V 100 A Fast Recovery Rectifiers Dual Parallel 1.6 V 1 kA 250 uA 34 ns - 55 C + 175 C Tube
Microchip Technology Rectifiers FRED D 1200 V 100 A Dual Parallel SOT-227 30In Stock
Min.: 1
Mult.: 1

Screw Mount SOT-227-4 1.2 kV 93 A Fast Recovery Rectifiers Dual Parallel 2.5 V 1 kA 250 uA 420 ns - 55 C + 175 C Tube
Microchip Technology Rectifiers FRED DQ 1000 V 100 A Dual Parallel SOT-227 44In Stock
Min.: 1
Mult.: 1

Screw Mount SOT-227-4 1 kV 100 A Fast Recovery Rectifiers Dual Parallel 2.7 V 1 kA 100 uA 290 ns - 55 C + 175 C Tube
Microchip Technology Rectifiers FRED DQ 600 V 310 A Dual Parallel SOT-227 36In Stock
Min.: 1
Mult.: 1

Screw Mount SOT-227-4 600 V 30 A Fast Recovery Rectifiers Dual Parallel 1.8 V 320 A 25 uA 20 ns - 55 C + 175 C Tube
Microchip Technology Rectifiers FRED D 600 V 600 A Dual Anti-Parallel SOT-227 26In Stock
Min.: 1
Mult.: 1

Screw Mount SOT-227-4 600 V 60 A Fast Recovery Rectifiers Dual Parallel 1.6 V 600 A 250 uA 40 ns - 55 C + 175 C Tube
Microchip Technology Rectifiers FRED D 600 V 610 A Dual Parallel ISOTOP 17In Stock
Min.: 1
Mult.: 1

Screw Mount SOT-227-4 600 V 60 A Fast Recovery Rectifiers Dual Parallel 1.6 V 600 A 250 uA 40 ns - 55 C + 175 C Tube

Microchip Technology Rectifiers FRED D 1000 V 30 A TO-247 125In Stock
Min.: 1
Mult.: 1

Through Hole TO-247-3 1 kV 30 A Fast Recovery Rectifiers Dual Common Cathode 2.3 V 210 A 250 uA 290 ns - 55 C + 175 C Tube

Microchip Technology Rectifiers FRED D 1200 V 30 A TO-247 56In Stock
Min.: 1
Mult.: 1

Through Hole TO-247-3 1.2 kV 30 A Fast Recovery Rectifiers Dual Common Cathode 2.5 V 210 A 250 uA 370 ns - 55 C + 175 C Tube

Microchip Technology Rectifiers FRED D 200 V 30 A TO-247 89In Stock
Min.: 1
Mult.: 1

Through Hole TO-247-3 200 V 30 A Fast Recovery Rectifiers Dual Common Anode 1.1 V 320 A 250 uA 21 ns - 55 C + 175 C Tube

Microchip Technology Rectifiers FRED D 200 V 30 A TO-247 215In Stock
Min.: 1
Mult.: 1

Through Hole TO-247-2 200 V 30 A Fast Recovery Rectifiers Single 1.1 V 320 A 250 uA 21 ns - 55 C + 175 C Tube

Microchip Technology Rectifiers FRED D 400 V 30 A TO-247 197In Stock
Min.: 1
Mult.: 1

Through Hole TO-247-2 400 V 30 A Fast Recovery Rectifiers Single 1.3 V 320 A 250 uA 22 ns - 55 C + 175 C Tube

Microchip Technology Rectifiers FRED D 600 V 30 A TO-247 145In Stock
Min.: 1
Mult.: 1

Through Hole TO-247-3 600 V 27 A Fast Recovery Rectifiers Dual Common Anode 1.6 V 320 A 250 uA 25 ns - 55 C + 150 C Tube

Microchip Technology Rectifiers FRED D 600 V 30 A TO-247 89In Stock
Min.: 1
Mult.: 1

Through Hole TO-247-3 600 V 30 A Fast Recovery Rectifiers Dual Common Cathode 1.6 V 320 A 250 uA 23 ns - 55 C + 175 C Tube

Microchip Technology Rectifiers FRED D 600 V 30 A TO-247 33In Stock
270Expected 20/02/2026
Min.: 1
Mult.: 1

Through Hole TO-247-3 600 V 27 A Fast Recovery Rectifiers Series 1.6 V 320 A 250 uA 25 ns - 55 C + 175 C Tube

Microchip Technology Rectifiers FRED DQ 1000 V 30 A TO-247 197In Stock
Min.: 1
Mult.: 1

Through Hole TO-247 1 kV 43 A Fast Recovery Rectifiers Single 2.5 V 150 A 100 uA 24 ns - 55 C + 175 C Tube
Microchip Technology Rectifiers FRED DQ 1000 V 30 A TO-220 549In Stock
Min.: 1
Mult.: 1

Through Hole TO-220-2 1 kV 30 A Fast Recovery Rectifiers Single 2.5 V 150 A 100 uA 22 ns - 55 C + 175 C Tube

Microchip Technology Rectifiers FRED DQ 1200 V 30 A TO-247 164In Stock
Min.: 1
Mult.: 1

Through Hole TO-247-3 1.2 kV 30 A Fast Recovery Rectifiers Dual Common Cathode 3.4 V 210 A 100 uA 320 ns - 55 C + 175 C Tube

Microchip Technology Rectifiers FRED DQ 1200 V 30 A TO-247 218In Stock
Min.: 1
Mult.: 1

Through Hole TO-247-2 1.2 kV 30 A Fast Recovery Rectifiers Single 3.4 V 210 A 100 uA 320 ns - 55 C + 175 C Tube

Microchip Technology Rectifiers FRED DQ 600 V 30 A TO-247 187In Stock
Min.: 1
Mult.: 1

Through Hole TO-247-3 600 V 30 A Fast Recovery Rectifiers Dual Common Cathode 2 V 320 A 25 uA 30 ns - 55 C + 175 C Tube

Microchip Technology Rectifiers FRED DQ 1000 V 40 A TO-247 319In Stock
Min.: 1
Mult.: 1

Through Hole TO-247-2 1 kV 40 A Fast Recovery Rectifiers Single 2.5 V 210 A 100 uA 25 ns - 55 C + 175 C Tube
Microchip Technology Rectifiers FRED DQ 1200 V 40 A TO-268 157In Stock
Min.: 1
Mult.: 1

Through Hole TO-247-2 1.2 kV 60 A Fast Recovery Rectifiers Single 3.4 V 210 A 100 uA 26 ns - 55 C + 175 C Tube