Rectron Rectifiers

Results: 1.174
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Rectron Rectifiers .15A 2500V 16.831In Stock
Min.: 1
Mult.: 1
: 7.500

SMD/SMT SMX 2.5 kV 150 mA Standard Recovery Rectifier Single 2 V 3 A 5 uA - 55 C + 150 C FM2 Reel, Cut Tape, MouseReel
Rectron Rectifiers 1A, 400V 205.464In Stock
Min.: 1
Mult.: 1
: 7.500

SMD/SMT SMX 400 V 1 A Standard Recovery Rectifier Single 1.1 V 30 A 5 uA 2.5 us - 55 C + 150 C FM400 Reel, Cut Tape, MouseReel
Rectron Rectifiers 1A 1000V 150ns 46.735In Stock
Min.: 1
Mult.: 1

Through Hole DO-41 1 kV 1 A Fast Recovery Rectifiers Single 1.3 V 30 A 5 uA 500 ns - 55 C + 150 C FR10 Bulk
Rectron Rectifiers GP Si Rectifier SMA,1A,600V,GP 18.686In Stock
Min.: 1
Mult.: 1
: 7.500

SMD/SMT DO-214AC 600 V 1 A Standard Recovery Rectifier Single 1.1 V 30 A 5 uA 2.5 us - 55 C + 150 C FM400 Reel, Cut Tape, MouseReel
Rectron Rectifiers 1A 800V 150ns 15.798In Stock
Min.: 1
Mult.: 1
: 5.000

Through Hole DO-41 800 V 1 A Fast Recovery Rectifiers Single 1.3 V 30 A 5 uA 500 ns - 55 C + 150 C FR10 Reel, Cut Tape
Rectron Rectifiers GP Fast Rec Si Rect 1A,600V 5.893In Stock
Min.: 1
Mult.: 1
: 5.000

SMD/SMT DO-214AC 600 V 1 A Fast Recovery Rectifiers 1.2 V 30 A 5 uA 200 ns - 55 C + 150 C FM493 Reel, Cut Tape, MouseReel
Rectron Rectifiers 1A 100V 150ns 3.249In Stock
20.000Expected 21/09/2026
Min.: 1
Mult.: 1
: 5.000

Through Hole DO-41 100 V 1 A Fast Recovery Rectifiers Single 1.3 V 30 A 5 uA 150 ns - 55 C + 150 C FR10 Reel, Cut Tape
Rectron Rectifiers Vr/1000V Io/3A BULK 6.558In Stock
Min.: 1
Mult.: 1

Through Hole DO-201AD 1 kV 3 A Standard Recovery Rectifier Single 1.1 V 150 A 5 uA - 65 C + 175 C Bulk
Rectron Rectifiers Vr/50V Io/1A T/R 16.702In Stock
22.500Expected 25/09/2026
Min.: 1
Mult.: 1
: 7.500

SMD/SMT SMX 50 V 1 A Standard Recovery Rectifier Single 1.1 V 30 A 30 uA 2.5 us - 55 C + 150 C FM400 Reel, Cut Tape, MouseReel
Rectron Rectifiers 1A 100V GP 1.198In Stock
30.000Expected 30/10/2026
Min.: 1
Mult.: 1
: 7.500

SMD/SMT SMX 100 V 1 A Fast Recovery Rectifiers Single 1.1 V 30 A 5 uA 2.5 us - 55 C + 150 C FM400 Reel, Cut Tape, MouseReel
Rectron Rectifiers 1A 800V GP 1.424In Stock
Min.: 1
Mult.: 1
: 7.500

SMD/SMT SMX 800 V 1 A Standard Recovery Rectifier Single 1.1 V 30 A 30 uA 2.5 us - 55 C + 150 C FM400 Reel, Cut Tape, MouseReel
Rectron Rectifiers 5A 200V 50ns 3.788In Stock
Min.: 1
Mult.: 1
: 1.200

Through Hole DO-201AD 200 V 5 A Standard Recovery Rectifier Single 1 V 200 A 10 uA 50 ns - 65 C + 150 C HER50 Reel, Cut Tape
Rectron Rectifiers 5A 300V 50ns 410In Stock
Min.: 1
Mult.: 1

Through Hole DO-201AD 300 V 5 A Standard Recovery Rectifier Single 1.3 V 200 A 10 uA 50 ns - 65 C + 150 C HER50 Bulk
Rectron Rectifiers 5A 50V 35ns 1.614In Stock
Min.: 1
Mult.: 1

Through Hole DO-201AD 50 V 5 A Fast Recovery Rectifiers Single 950 mV 150 A 5 uA 35 ns - 55 C + 150 C SF5 Bulk
Rectron Rectifiers SOD-123,1A,1000V,GP 27.089In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT DO-41-2 1 kV 1 A Standard Recovery Rectifier Single 1.1 V 30 A 5 uA - 55 C + 150 C 1N400 Reel, Cut Tape
Rectron Rectifiers 2A 1000V 150ns GP 8.763In Stock
Min.: 1
Mult.: 1

Through Hole DO-15 1 kV 2 A Fast Recovery Rectifiers Single 1.3 V 70 A 5 uA 500 ns - 55 C + 150 C FR20 Bulk
Rectron Rectifiers Vr/1000V Io/1A T/R 26.881In Stock
Min.: 1
Mult.: 1
: 5.000

Through Hole A-405 1 kV 1 A Standard Recovery Rectifier Single 1.1 V 30 A 5 uA - 55 C + 150 C RL1N4 Reel, Cut Tape
Rectron Rectifiers 1A 1000V 75ns GP 20.365In Stock
Min.: 1
Mult.: 1
: 7.500

SMD/SMT DO-214AC 700 V 1 A Fast Recovery Rectifiers Single 1.7 V 30 A 5 uA 75 ns - 55 C + 150 C HFM10 Reel, Cut Tape, MouseReel
Rectron Rectifiers 1A 800V 250ns 5.912In Stock
Min.: 1
Mult.: 1

Through Hole DO-41 800 V 1 A Fast Recovery Rectifiers Single 1.3 V 30 A 5 uA 250 ns - 65 C + 150 C 1N49 Bulk
Rectron Rectifiers GP Fast Rec Si Rect SMB,2A,50V,150ns,GP 1.302In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT 50 V 2 A Fast Recovery Rectifiers Single 1.3 V 70 A 2 uA 150 ns - 55 C + 150 C FFM20 Reel, Cut Tape, MouseReel
Rectron Rectifiers SMC,3A,400V 150ns,GP 1.483In Stock
Min.: 1
Mult.: 1
: 3.000
SMD/SMT 400 V 3 A Fast Recovery Rectifiers Single 1.3 V 200 A 10 uA 150 ns - 65 C + 175 C FFM30 Reel, Cut Tape, MouseReel
Rectron Rectifiers 2A 1.0Vf 1000V 3.485In Stock
Min.: 1
Mult.: 1
: 4.000

Through Hole DO-15 1 kV 2 A Standard Recovery Rectifier Single 1.1 V 70 A 5 uA - 55 C + 150 C RL20 Reel, Cut Tape
Rectron Rectifiers 1A 1000V GP 34.324In Stock
37.500Expected 30/10/2026
Min.: 1
Mult.: 1
: 7.500

SMD/SMT SMX 1 kV 1 A Standard Recovery Rectifier Single 1.1 V 30 A 30 uA 2.5 us - 55 C + 150 C FM400 Reel, Cut Tape, MouseReel
Rectron Rectifiers 1A 1000V 150ns GP 3.980In Stock
Min.: 1
Mult.: 1

Through Hole DO-41 1 kV 1 A Fast Recovery Rectifiers Single 1.3 V 30 A 5 uA 500 ns - 55 C + 150 C FR10 Bulk
Rectron Rectifiers 2A 400V 150ns 487In Stock
Min.: 1
Mult.: 1

Through Hole DO-15 400 V 2 A Fast Recovery Rectifiers Single 1.3 V 70 A 5 uA 150 ns - 65 C + 150 C FR20 Bulk