Rectifiers

Results: 335
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
STMicroelectronics Rectifiers Automotive 600 V, 1 A Low Drop Ultrafast Diode 8.929In Stock
Min.: 1
Mult.: 1
: 5.000

SMD/SMT SMBFlat 600 V 1 A Ultra Fast Recovery Rectifiers Single 1.4 V 20 A 1 uA 45 ns - 40 C + 175 C STTH1L06-Y AEC-Q101 Reel, Cut Tape, MouseReel
STMicroelectronics Rectifiers Automotive 600 V, 2 A Low Drop Ultrafast Diode 6.941In Stock
Min.: 1
Mult.: 1
: 5.000

SMD/SMT SMBFlat 600 V 2 A Ultra Fast Recovery Rectifiers Single 1.4 V 30 A 2 uA 50 ns - 40 C + 175 C STTH2L06-Y AEC-Q101 Reel, Cut Tape, MouseReel
STMicroelectronics Rectifiers Ultrafast recovery Diode 23.767In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT SMB 400 V 3 A Ultra Fast Recovery Rectifiers Single 1.5 V 60 A 5 uA 18 ns + 175 C STTH3R04 Reel, Cut Tape, MouseReel
STMicroelectronics Rectifiers Ultrafast rectifier 200V, dual 3A 6.404In Stock
Min.: 1
Mult.: 1
: 6.000

SMD/SMT TO-277A 200 V 6 A Ultra Fast Recovery Rectifiers Dual Common Cathode 920 mV 55 A 4 uA 24 ns + 175 C Reel, Cut Tape, MouseReel
STMicroelectronics Rectifiers RECTIFIER 4.631In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT D2-PAK 200 V 15 A Ultra Fast Recovery Rectifiers Dual Common Cathode 1.18 V 180 A 20 uA 22 ns + 175 C STTH3002C Reel, Cut Tape, MouseReel
STMicroelectronics Rectifiers 2x15 Amp 200 Volt 3.760In Stock
Min.: 1
Mult.: 1

Through Hole TO-220AB-3 200 V 30 A Ultra Fast Recovery Rectifiers Dual Common Cathode 1.18 V 180 A 20 uA 22 ns + 175 C STTH3002C Tube
STMicroelectronics Rectifiers 600 V, 30 A Soft Ultrafast Recovery Diode 7.418In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT D2PAK-3 600 V 30 A Ultra Fast Recovery Rectifiers Single 2.95 V 180 A 40 uA 30 ns + 175 C STTH30RQ06 Reel, Cut Tape, MouseReel
STMicroelectronics Rectifiers Automotive 600 V, 30 A Soft Ultrafast Diode 1.652In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT D2PAK-3 600 V 30 A Ultra Fast Recovery Rectifiers Single 2.95 V 180 A 40 uA 30 ns - 40 C + 175 C STTH30RQ06-Y AEC-Q101 Reel, Cut Tape
STMicroelectronics Rectifiers 600 V, 2x30 A Turbo 2 Soft Ultrafast Recovery Diode 2.602In Stock
Min.: 1
Mult.: 1

Through Hole TO-247-3 600 V 60 A Ultra Fast Recovery Rectifiers 2.95 V 200 A 40 uA + 175 C STTH60RQ06 Tube
STMicroelectronics Rectifiers 8.0 Amp 300 Volt 6.461In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT D2-PAK 300 V 8 A Ultra Fast Recovery Rectifiers Single 1.25 V 100 A 20 uA 35 ns + 175 C STTH803 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Rectifiers RECTIFIER 7.601In Stock
Min.: 1
Mult.: 1

Through Hole TO-220-3 100 V 45 A Standard Recovery Rectifier Single 680 mV 250 A 130 uA + 175 C FERD30H100S Tube
STMicroelectronics Rectifiers Auto ultrafast Recovry Hi VTG diode 13.831In Stock
Min.: 1
Mult.: 1
: 5.000

SMD/SMT SMA-2 400 V 1 A Ultra Fast Recovery Rectifiers Single 1.6 V 30 A 5 uA 14 ns - 40 C + 175 C STTH1R04-Y AEC-Q101 Reel, Cut Tape, MouseReel
STMicroelectronics Rectifiers High Freq REC 2x10 300V 0.95V 26ns 3.247In Stock
Min.: 1
Mult.: 1

Through Hole TO-220AB-3 300 V 10 A Ultra Fast Recovery Rectifiers Dual Common Cathode 950 mV 150 A 10 uA 35 ns - 40 C + 175 C STTH20L03C Tube
STMicroelectronics Rectifiers 5 Amp 600 Volt 6.442In Stock
Min.: 1
Mult.: 1

Through Hole TO-220FPAC 600 V 5 A Ultra Fast Recovery Rectifiers Single 1.3 V 90 A 5 uA 65 ns + 175 C STTH5L06 Tube
STMicroelectronics Rectifiers Automotive ultrafast rectifier 200V, dual 3A 11.370In Stock
Min.: 1
Mult.: 1
: 6.000

SMD/SMT TO-277A 200 V 6 A Ultra Fast Recovery Rectifiers Dual Common Cathode 920 mV 55 A 4 uA 24 ns - 40 C + 175 C AEC-Q101 Reel, Cut Tape, MouseReel
STMicroelectronics Rectifiers Ultrafast Recovery 8A 1000V 1.30VF 47ns 20.587In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT D2PAK 1 kV 8 A Ultra Fast Recovery Rectifiers Single 2 V 60 A 20 uA 47 ns - 40 C + 175 C STTH810-Y AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Rectifiers 600 V, 1 A SOD128Flat Turbo 2 ultrafast high voltage rectifier 13.183In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SOD-128Flat-2 600 V 1 A Ultra Fast Recovery Rectifiers Single 1.9 V 20 A 1 uA 30 ns - 40 C + 175 C Reel, Cut Tape
STMicroelectronics Rectifiers Turbo 2 ultrafast 60A 400V 40ns 0.93VF 1.065In Stock
Min.: 1
Mult.: 1

Through Hole TO-247 400 V 60 A Ultra Fast Recovery Rectifiers Single 930 mV 500 A 200 uA 250 ns + 175 C STTH61W04S Tube
STMicroelectronics Rectifiers Ultrafast recovery high voltage diode 5.293In Stock
Min.: 1
Mult.: 1

Through Hole TO-220 1 kV 8 A Ultra Fast Recovery Rectifiers Single 2 V 60 A 5 uA 85 ns + 175 C STTH810 Tube
STMicroelectronics Rectifiers 45 V, 20 A Field-Effect Rectifier Diode (FERD) 13.391In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT D2PAK-3 (TO-263-3) 45 V 20 A Standard Recovery Rectifier Single 510 mV 180 A 200 uA - 40 C + 150 C FERD2045S Reel, Cut Tape, MouseReel
STMicroelectronics Rectifiers 2x8 Amp 200 Volt 7.749In Stock
Min.: 1
Mult.: 1

SMD/SMT DPAK-3 (TO-252-3) 200 V 16 A Ultra Fast Recovery Rectifiers Dual Common Cathode 1.25 V 50 A 5 uA 20 ns + 175 C STTH1002C Tube
STMicroelectronics Rectifiers Ultrafast diode 200V, dual 5A 5.697In Stock
Min.: 1
Mult.: 1
: 6.000

SMD/SMT TO-277A 200 V Ultra Fast Recovery Rectifiers Dual Common Cathode 1.02 V 85 A 4 uA 28 ns + 175 C Reel, Cut Tape, MouseReel
STMicroelectronics Rectifiers RECTIFIER 2.760In Stock
Min.: 1
Mult.: 1

Through Hole TO-220FP-3 200 V 20 A Ultra Fast Recovery Rectifiers Dual Common Cathode 1.25 V 90 A 10 uA 27 ns + 175 C STTH2002C Tube
STMicroelectronics Rectifiers Recovery Diode Ultra Fast 2.144In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT D2-PAK 400 V 30 A Ultra Fast Recovery Rectifiers Single 1.45 V 300 A 15 uA 24 ns - 40 C + 175 C STTH30R04 Reel, Cut Tape, MouseReel

STMicroelectronics Rectifiers RECTIFIER 13.224In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT DPAK-3 (TO-252-3) 100 V 30 A Standard Recovery Rectifier Single 680 mV 150 A 130 uA + 175 C FERD30H100S Reel, Cut Tape, MouseReel