STMicroelectronics STTH112 Series Rectifiers

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Maximum Operating Temperature Series Packaging
STMicroelectronics Rectifiers 1.0 Amp 1200 Volt
127.985On Order
Min.: 1
Mult.: 1
: 5.000

SMD/SMT SMA 1.2 kV 1 A Ultra Fast Recovery Rectifiers Single 1.9 V 18 A 5 uA 75 ns + 175 C STTH112 Reel, Cut Tape, MouseReel
STMicroelectronics Rectifiers 1.0 Amp 1200 Volt
17.300Expected 26/10/2026
Min.: 1
Mult.: 1
: 2.500

SMD/SMT SMB 1.2 kV 1 A Ultra Fast Recovery Rectifiers Single 1.9 V 18 A 5 uA 75 ns + 175 C STTH112 Reel, Cut Tape, MouseReel