STMicroelectronics STTH1210 Series Rectifiers

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Maximum Operating Temperature Series Packaging
STMicroelectronics Rectifiers Ultrafast recovery high voltage diode 3.598In Stock
Min.: 1
Mult.: 1

Through Hole TO-220Ins-2 1 kV 12 A Ultra Fast Recovery Rectifiers Single 2 V 80 A 10 uA 48 ns + 175 C STTH1210 Tube
STMicroelectronics Rectifiers Ultrafast recovery high voltage diode 1.709In Stock
Min.: 1
Mult.: 1

Through Hole TO-220AC-2 1 kV 12 A Ultra Fast Recovery Rectifiers Single 2 V 80 A 10 uA 48 ns + 175 C STTH1210 Tube