STMicroelectronics STTH1R02 Series Rectifiers

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Maximum Operating Temperature Series Packaging
STMicroelectronics Rectifiers ULTRAFAST RECOVERY DIODE 9.682In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT SMB 200 V 1.5 A Ultra Fast Recovery Rectifiers Single 1.2 V 60 A 3 uA 30 ns + 175 C STTH1R02 Reel, Cut Tape, MouseReel
STMicroelectronics Rectifiers Ultrafast recovery Diode
31.736On Order
Min.: 1
Mult.: 1
: 5.000

SMD/SMT SMA 200 V 1.5 A Ultra Fast Recovery Rectifiers Single 1.2 V 60 A 3 uA 30 ns + 175 C STTH1R02 Reel, Cut Tape, MouseReel