STMicroelectronics STTH2003 Series Rectifiers

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Maximum Operating Temperature Series Qualification Packaging
STMicroelectronics Rectifiers 2X10 Amp 300 Volt 2.702In Stock
Min.: 1
Mult.: 1

Through Hole TO-220FP-3 300 V 20 A Ultra Fast Recovery Rectifiers Dual Common Cathode 1.25 V 110 A 20 uA 35 ns + 175 C STTH2003 Tube
STMicroelectronics Rectifiers 2X10 Amp 300 Volt 5.485In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT D2-PAK 300 V 20 A Ultra Fast Recovery Rectifiers Dual Common Cathode 1.25 V 110 A 20 uA 35 ns + 175 C STTH2003 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Rectifiers 2X10 Amp 300 Volt 3.573In Stock
Min.: 1
Mult.: 1

Through Hole TO-220AB 300 V 20 A Ultra Fast Recovery Rectifiers Dual Common Cathode 1.25 V 110 A 20 uA 35 ns + 175 C STTH2003 Tube
STMicroelectronics Rectifiers Hi FREQ SECONDARY RECTIFIER 118In Stock
Min.: 1
Mult.: 1

SMD/SMT I2PAK 300 V 10 A Ultra Fast Recovery Rectifiers Dual Common Cathode 1.25 V 110 A 20 uA 35 ns + 175 C STTH2003 Tube