STMicroelectronics STTH2R02 Series Rectifiers

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Maximum Operating Temperature Series Qualification Packaging
STMicroelectronics Rectifiers Recovery Diode Ultra Fast 6.868In Stock
Min.: 1
Mult.: 1
Reel: 5.000

SMD/SMT SMA 200 V 2 A Ultra Fast Recovery Rectifiers Single 1.2 V 75 A 3 uA 23 ns + 175 C STTH2R02 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Rectifiers ULTRAFAST RECOVERY 5.520In Stock
10.000Expected 09/03/2026
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SMB 200 V 2 A Ultra Fast Recovery Rectifiers Single 1.2 V 75 A 3 uA 23 ns + 175 C STTH2R02 Reel, Cut Tape, MouseReel