STMicroelectronics STTH2R06 Series Rectifiers

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Minimum Operating Temperature Maximum Operating Temperature Series Packaging
STMicroelectronics Rectifiers RECTIFIER 10.237In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT SMC 600 V 2 A Ultra Fast Recovery Rectifiers Single 1.7 V 30 A 2 uA 50 ns - 40 C + 175 C STTH2R06 Reel, Cut Tape, MouseReel
STMicroelectronics Rectifiers RECTIFIER 11.551In Stock
Min.: 1
Mult.: 1
: 5.000

SMD/SMT SMA 600 V 2 A Ultra Fast Recovery Rectifiers Single 1.7 V 30 A 2 uA 50 ns - 40 C + 175 C STTH2R06 Reel, Cut Tape, MouseReel
STMicroelectronics Rectifiers RECTIFIER 416In Stock
25.000Expected 28/09/2026
Min.: 1
Mult.: 1
: 2.500

SMD/SMT SMB 600 V 2 A Ultra Fast Recovery Rectifiers Single 1.7 V 30 A 2 uA 50 ns - 40 C + 175 C STTH2R06 Reel, Cut Tape, MouseReel