STMicroelectronics STTH31AC06S Series Rectifiers

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Maximum Operating Temperature Series Packaging
STMicroelectronics Rectifiers 600 V, 30 A Interleave Boost Ultrafast Diode Non-Stocked Lead-Time 25 Weeks
Min.: 900
Mult.: 300

Through Hole TO-3PF-3 600 V 30 A Ultra Fast Recovery Rectifiers Single 1.55 V 150 A 10 uA 45 ns + 175 C STTH31AC06S Tube

STMicroelectronics Rectifiers 600 V, 30 A Interleave Boost Ultrafast Diode Non-Stocked Lead-Time 15 Weeks
Min.: 1.200
Mult.: 600

Through Hole TO-247-3 600 V 30 A Ultra Fast Recovery Rectifiers Dual Anode Common Cathode 1.55 V 150 A 10 uA 45 ns + 175 C STTH31AC06S