STMicroelectronics STTH3L06 Series Rectifiers

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Maximum Operating Temperature Series Packaging
STMicroelectronics Rectifiers RECTIFIER 970In Stock
5.000Expected 19/07/2027
Min.: 1
Mult.: 1
: 2.500

SMD/SMT SMC 600 V 3 A Ultra Fast Recovery Rectifiers Single 1.3 V 60 A 3 uA 60 ns + 175 C STTH3L06 Reel, Cut Tape, MouseReel
STMicroelectronics Rectifiers RECTIFIER 6.743In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT SMB 600 V 3 A Ultra Fast Recovery Rectifiers Single 1.3 V 60 A 3 uA 60 ns + 175 C STTH3L06 Reel, Cut Tape, MouseReel