STMicroelectronics STTH803 Series Rectifiers

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Maximum Operating Temperature Series Qualification Packaging
STMicroelectronics Rectifiers 8.0 Amp 300 Volt 6.461In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT D2-PAK 300 V 8 A Ultra Fast Recovery Rectifiers Single 1.25 V 100 A 20 uA 35 ns + 175 C STTH803 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Rectifiers 8.0 Amp 300 Volt 1.013In Stock
Min.: 1
Mult.: 1

Through Hole TO-220AC 300 V 8 A Ultra Fast Recovery Rectifiers Single 1.25 V 100 A 20 uA 35 ns + 175 C STTH803 Tube