Shindengen Rectifiers

Results: 217
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Shindengen Rectifiers VRM=600 IFSM=25 18.888In Stock
Min.: 1
Mult.: 1
: 2.000

SMD/SMT 1F 600 V 1 A Standard Recovery Rectifier Single 1.1 V 25 A 10 uA + 150 C Reel, Cut Tape, MouseReel
Shindengen Rectifiers General Rectifying Diode - Two Terminal 2In Stock
Min.: 1
Mult.: 1

Through Hole 800 V 30 A Standard Recovery Rectifier Single 1.1 V 450 A 10 uA + 150 C Tube
Shindengen Rectifiers VRM=600 IFSM=150 459In Stock
12.000On Order
Min.: 1
Mult.: 1
: 3.000

SMD/SMT 2F 600 V 3 A Standard Recovery Rectifier Single 1.05 V 150 A 10 uA + 150 C Reel, Cut Tape, MouseReel
Shindengen Rectifiers VRM=600 IFSM=200 47In Stock
Min.: 1
Mult.: 1

Through Hole S-5VB 600 V 6 A Standard Recovery Rectifier Single 1.05 V 200 A 10 uA - 40 C + 150 C Tray
Shindengen Rectifiers VRM=200 IFSM=90 127In Stock
Min.: 1
Mult.: 1

Through Hole TO-220FP-3 200 V 10 A Fast Recovery Rectifiers Single 960 mV 90 A 10 uA 25 ns + 150 C Tray
Shindengen Rectifiers Fast Recovery Diode 2.988In Stock
Min.: 1
Mult.: 1
: 3.000

Through Hole 1 kV 600 mA Standard Recovery Rectifier Single 2.1 V 30 A 10 uA 75 ns - 55 C + 150 C Ammo Pack
Shindengen Rectifiers 600V, 1A Surface Mount Rectifier 28In Stock
2.500Expected 20/11/2026
Min.: 1
Mult.: 1
: 2.500

SMD/SMT DO-219-2 600 V 1 A Standard Recovery Rectifier Single 1.1 V 70 A 10 uA + 150 C Reel, Cut Tape, MouseReel
Shindengen Rectifiers Diode 714In Stock
Min.: 1
Mult.: 1
: 1.200

Through Hole 800 V 3.5 A Standard Recovery Rectifier Single 1.05 V 120 A 10 uA + 150 C Ammo Pack
Shindengen Rectifiers 1.5 Amp 600 Volt 300In Stock
Min.: 1
Mult.: 1
: 750

SMD/SMT 2F 600 V 1.5 A Fast Recovery Rectifiers Single 1.3 V 40 A 10 uA 75 ns + 150 C Reel, Cut Tape, MouseReel
Shindengen Rectifiers 1.5 Amp 30 Volt 2.203In Stock
Min.: 1
Mult.: 1
: 2.500

Reel, Cut Tape, MouseReel
Shindengen Rectifiers Super Fast Recovery 39In Stock
Min.: 1
Mult.: 1

Through Hole AX10 400 V 2 A Fast Recovery Rectifiers Single 1.25 V 100 A 35 ns Bulk
Shindengen Rectifiers 200V 1A 1.509In Stock
Min.: 1
Mult.: 1
: 4.000

Through Hole 200 V 1 A Fast Recovery Rectifiers Single 980 mV 25 A 10 uA 35 ns + 150 C Ammo Pack
Shindengen Rectifiers VRM=600 IFSM=60 586In Stock
Min.: 1
Mult.: 1
: 1.200

Through Hole AX-10 600 V 1.7 A Standard Recovery Rectifier Single 1.05 V 60 A 10 uA - 55 C + 150 C Ammo Pack
Shindengen Rectifiers Hi Voltage Low Noise 94In Stock
Min.: 1
Mult.: 1

Through Hole MTO-3PT 600 V 30 A Fast Recovery Rectifiers Single 1.33 V 450 A 10 uA 100 ns - 55 C + 150 C Bulk
Shindengen Rectifiers VRM=600 IFSM=120 645In Stock
Min.: 1
Mult.: 1
: 1.200

Through Hole 600 V 3.5 A Standard Recovery Rectifier Single 1.05 V 120 A 10 uA + 150 C Ammo Pack
Shindengen Rectifiers Fast Recovery Diode 194In Stock
Min.: 1
Mult.: 1

Through Hole AX078 400 V 1.1 A Ultra Fast Recovery Rectifiers Single 1.25 V 80 A 10 uA 35 ns - 55 C + 150 C Bulk

Shindengen Rectifiers 1.803In Stock
Min.: 1
Mult.: 1
: 3.000

Reel, Cut Tape
Shindengen Rectifiers VRM=600 IFSM=150 85In Stock
Min.: 1
Mult.: 1

SMD/SMT 2F 600 V 3 A Standard Recovery Rectifier Single 1.05 V 150 A 10 uA + 150 C Tube

Shindengen Rectifiers VRM=200 IFSM=50 182In Stock
Min.: 1
Mult.: 1
: 1.500

Through Hole E PACK 200 V 2.6 A Fast Recovery Rectifiers Dual Common Cathode 980 mV 50 A 10 uA 35 ns - 55 C + 150 C Reel, Cut Tape, MouseReel
Shindengen Rectifiers Hi Voltage Low Noise 48In Stock
Min.: 1
Mult.: 1

Bulk
Shindengen Rectifiers Fast Recovery Diode 2.670In Stock
Min.: 1
Mult.: 1
: 3.000

Through Hole AX057 400 V 900 mA Ultra Fast Recovery Rectifiers Single 1.25 V 50 A 10 uA 25 ns - 55 C + 150 C Ammo Pack
Shindengen Rectifiers VRM=600 IFSM=240 15In Stock
Min.: 1
Mult.: 1

Through Hole 5S 600 V 20 A Standard Recovery Rectifier Dual Common Cathode 1.3 V 240 A 10 uA 50 ns + 150 C Bulk
Shindengen Rectifiers Super Fast Recovery 9In Stock
100Expected 04/12/2026
Min.: 1
Mult.: 1

Through Hole MTO-3PT 200 V 20 A Fast Recovery Rectifiers Dual Common Cathode 960 mV 120 A 10 uA 25 ns + 150 C Bulk
Shindengen Rectifiers VRM=600 IFSM=45 336In Stock
Min.: 1
Mult.: 1

SMD/SMT 1F 600 V 1.2 A Standard Recovery Rectifier Single 970 mV 45 A 10 uA + 150 C Tube
Shindengen Rectifiers VRM=200 IFSM=20 205In Stock
800Expected 06/11/2026
Min.: 1
Mult.: 1

SMD/SMT 1F 200 V 1.1 A Fast Recovery Rectifiers Single 980 mV 20 A 10 uA 35 ns + 150 C Tube