DO-201AD-2 Rectifiers

Results: 191
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Vishay Semiconductors Rectifiers 400 Volt 4.0A 50ns 125 Amp IFSM 29.275In Stock
Min.: 1
Mult.: 1
: 1.000

Through Hole DO-201AD-2 600 V 4 A Fast Recovery Rectifiers Single 1.25 V 150 A 10 uA 50 ns - 65 C + 175 C Ammo Pack
Vishay Semiconductors Rectifiers 4A,200V,25NS,UF RECT 6.527In Stock
Min.: 1
Mult.: 1
: 1.400

Through Hole DO-201AD-2 200 V 4 A Fast Recovery Rectifiers Single 890 mV 150 A 5 uA 35 ns - 65 C + 175 C Reel, Cut Tape
Vishay Semiconductors Rectifiers 4A,600V,50NS,UF RECT 5.979In Stock
Min.: 1
Mult.: 1
: 1.000

Through Hole DO-201AD-2 600 V 4 A Fast Recovery Rectifiers Single 1.25 V 150 A 10 uA 50 ns - 65 C + 175 C Ammo Pack
Vishay Semiconductors Rectifiers 800 Volt 3.0A 500ns 125 Amp IFSM 3.764In Stock
Min.: 1
Mult.: 1
: 1.400

Through Hole DO-201AD-2 800 V 3 A Fast Recovery Rectifiers Single 1.3 V 125 A 5 uA 500 ns - 65 C + 175 C Reel, Cut Tape
Vishay Semiconductors Rectifiers 3.0 Amp 1000 Volt 125 Amp IFSM 3.744In Stock
Min.: 1
Mult.: 1
: 1.400

Through Hole DO-201AD-2 1 kV 3 A Standard Recovery Rectifier Single 1.1 V 125 A 5 uA 5 us - 65 C + 175 C Reel, Cut Tape
Vishay Semiconductors Rectifiers 600 Volt 3.0 Amp 200 Amp IFSM 4.075In Stock
Min.: 1
Mult.: 1
: 1.400

Through Hole DO-201AD-2 600 V 3 A Standard Recovery Rectifier Single 1.2 V 200 A 5 uA 2 us - 50 C + 150 C Reel, Cut Tape
Vishay Semiconductors Rectifiers 5A,200V,50NS 3.681In Stock
Min.: 1
Mult.: 1
: 1.400

Through Hole DO-201AD-2 200 V 5 A Fast Recovery Rectifiers Single 960 mV 150 A 5 uA 50 ns - 65 C + 175 C Reel, Cut Tape
Vishay Semiconductors Rectifiers 400 Volt 4.0A 50ns 125 Amp IFSM 4.811In Stock
Min.: 1
Mult.: 1
: 1.400

Through Hole DO-201AD-2 400 V 4 A Fast Recovery Rectifiers Single 1.25 V 150 A 10 uA 50 ns - 65 C + 175 C Reel, Cut Tape
Vishay Semiconductors Rectifiers 3.0 Amp 600 Volt 125 Amp IFSM 1.054In Stock
Min.: 1
Mult.: 1
: 1.400

Through Hole DO-201AD-2 600 V 3 A Standard Recovery Rectifier Single 1.1 V 125 A 5 uA 5 us - 65 C + 175 C Reel, Cut Tape
Vishay Semiconductors Rectifiers 200 Volt 3.0 Amp 200 Amp IFSM 3.655In Stock
Min.: 1
Mult.: 1
: 1.400

Through Hole DO-201AD-2 200 V 3 A Standard Recovery Rectifier Single 1.2 V 200 A 5 uA 2 us - 50 C + 150 C Reel, Cut Tape
Taiwan Semiconductor Rectifiers 35ns, 6A, 100V, Super Fast Recovery Rectifier 2.330In Stock
Min.: 1
Mult.: 1
: 1.250

DO-201AD-2 Super Fast Recovery Rectifier Reel, Cut Tape
Taiwan Semiconductor Rectifiers 3A, 100V, Standard Recovery Rectifier 2.022In Stock
Min.: 1
Mult.: 1
: 500

Through Hole DO-201AD-2 100 V 3 A Standard Recovery Rectifier Single 1.1 V 125 A 5 uA - 55 C + 150 C 1N540xG-K Ammo Pack
Taiwan Semiconductor Rectifiers 25ns 4A 200V Ultra F ast Recovery Rect 1.902In Stock
Min.: 1
Mult.: 1
: 2.500

Through Hole DO-201AD-2 200 V 4 A Ultra Fast Recovery Rectifiers Single 890 mV 125 A 5 uA 25 ns - 65 C + 175 C Reel, Cut Tape
Taiwan Semiconductor Rectifiers 20ns 5A 600V Ultra F ast Recovery Rect 2.031In Stock
Min.: 1
Mult.: 1
: 1.250

Through Hole DO-201AD-2 600 V 5 A Ultra Fast Recovery Rectifiers Single 2.1 V 65 A 30 uA 20 ns - 55 C + 150 C Reel, Cut Tape
Rectron Rectifiers 4.0A 200V ULTRAFAST 4.894In Stock
Min.: 1
Mult.: 1
: 1.200

Through Hole DO-201AD-2 200 V 4 A Fast Recovery Rectifiers Single 890 mV 125 A 5 uA 25 ns - 55 C + 150 C Reel, Cut Tape
Vishay Semiconductors Rectifiers 5A,400V,50NS 4.906In Stock
Min.: 1
Mult.: 1
: 1.400
Through Hole DO-201AD-2 400 V 5 A Fast Recovery Rectifiers Single 1.25 V 150 A 5 uA 50 ns - 65 C + 175 C Reel, Cut Tape
Vishay Semiconductors Rectifiers 3.0 Amp 600 Volt 125 Amp IFSM 2.633In Stock
Min.: 1
Mult.: 1
: 1.000

Through Hole DO-201AD-2 600 V 3 A Standard Recovery Rectifier Single 1.1 V 125 A 5 uA 5 us - 65 C + 175 C Ammo Pack
Vishay Semiconductors Rectifiers 600 Volt 3.0A 250ns 125 Amp IFSM 1.997In Stock
Min.: 1
Mult.: 1
: 1.400

Through Hole DO-201AD-2 600 V 3 A Fast Recovery Rectifiers Single 1.3 V 125 A 5 uA 250 ns - 65 C + 175 C Reel, Cut Tape
Vishay Semiconductors Rectifiers 1000 Volt 3.0A 500ns 125 Amp IFSM 1.724In Stock
Min.: 1
Mult.: 1
: 1.400

Through Hole DO-201AD-2 1 kV 3 A Fast Recovery Rectifiers Single 1.3 V 125 A 5 uA 500 ns - 65 C + 175 C Reel, Cut Tape
Vishay Semiconductors Rectifiers 200 Volt 4.0A 50ns 150 Amp IFSM 1.442In Stock
Min.: 1
Mult.: 1
: 1.000

Through Hole DO-201AD-2 200 V 4 A Fast Recovery Rectifiers Single 890 mV 150 A 5 uA 35 ns - 65 C + 175 C Ammo Pack
onsemi Rectifiers PPD 5A 520V DCM ULTRAFAST 4.535In Stock
Min.: 1
Mult.: 1
Max.: 330
: 1.500

Through Hole DO-201AD-2 520 V 5 A Ultra Fast Recovery Rectifiers Single 1.15 V 75 A 5 uA 95 ns - 65 C + 175 C MUR550PF Reel, Cut Tape
Diodes Incorporated Rectifiers FRED GPP Rectifier DO-201AD T&R 1.2K 2.477In Stock
Min.: 1
Mult.: 1
: 1.200
Through Hole DO-201AD-2 600 V 4 A Ultra Fast Recovery Rectifiers Single 1.28 V 220 A 10 uA 50 ns - 55 C + 175 C Reel, Cut Tape
Diodes Incorporated Rectifiers FRED GPP Rectifier DO-201AD BULK 0.5K 1.072In Stock
Min.: 1
Mult.: 1
Through Hole DO-201AD-2 600 V 4 A Ultra Fast Recovery Rectifiers Single 1.25 V 220 A 10 uA 50 ns - 55 C + 175 C Bulk
Vishay Semiconductors Rectifiers 200 Volt 4.0A 50ns 150 Amp IFSM 2.588In Stock
Min.: 1
Mult.: 1
: 1.400

Through Hole DO-201AD-2 200 V 4 A Fast Recovery Rectifiers Single 890 mV 150 A 5 uA 35 ns - 65 C + 175 C Reel, Cut Tape
Vishay Semiconductors Rectifiers 4.0 Amp 600 Volt 3.630In Stock
Min.: 1
Mult.: 1
: 1.400

Through Hole DO-201AD-2 600 V 4 A Fast Recovery Rectifiers Single 1.25 V 150 A 10 uA 50 ns - 65 C + 175 C Reel, Cut Tape