DO-4 Rectifiers

Results: 174
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Vishay Semiconductors Rectifiers 800 Volt 12 Amp 135In Stock
Min.: 1
Mult.: 1

Through Hole DO-4 800 V 12 A Standard Recovery Rectifier Single 1.26 V 280 A 12 mA - 65 C + 175 C Bulk
Vishay Semiconductors Rectifiers 100 Volt 12 Amp 17In Stock
Min.: 1
Mult.: 1

Through Hole DO-4 100 V 12 A Standard Recovery Rectifier Single 1.35 V 240 A 2.5 mA - 65 C + 200 C Bulk
Vishay Semiconductors Rectifiers 100 Volt 16 Amp 100In Stock
Min.: 1
Mult.: 1

Through Hole DO-4 100 V 16 A Fast Recovery Rectifiers Single 1.4 V 225 A 50 uA 200 ns - 65 C + 150 C Bulk
Vishay Semiconductors Rectifiers 400 Volt 12 Amp 53In Stock
Min.: 1
Mult.: 1

Through Hole DO-4 400 V 12 A Standard Recovery Rectifier Single 1.26 V 280 A 12 mA - 65 C + 175 C Bulk
Vishay Semiconductors Rectifiers 200 Volt 16 Amp 173In Stock
Min.: 1
Mult.: 1

Through Hole DO-4 200 V 16 A Standard Recovery Rectifier Single 1.23 V 370 A 12 mA - 65 C + 175 C Bulk
Vishay Semiconductors Rectifiers 600 Volt 16 Amp 266In Stock
Min.: 1
Mult.: 1

Stud Mount DO-4 600 V 16 A Standard Recovery Rectifier Single 1.23 V 370 A 12 mA - 65 C + 175 C Bulk
Microchip / Microsemi Rectifiers 400V 12A Std Rectifier 57In Stock
Min.: 1
Mult.: 1
No
Stud Mount DO-4 400 V 12 A Standard Recovery Rectifier Single 1.35 V 240 A 5 uA - 65 C + 150 C Tray
Vishay Semiconductors Rectifiers 300 Volt 12 Amp 85In Stock
Min.: 1
Mult.: 1

Through Hole DO-4 300 V 12 A Standard Recovery Rectifier Single 1.35 V 240 A 1.75 mA - 65 C + 200 C Bulk
Vishay Semiconductors Rectifiers 200 Volt 12 Amp 83In Stock
Min.: 1
Mult.: 1

Through Hole DO-4 200 V 6 A Fast Recovery Rectifiers Single 1.4 V 90 A 15 uA 300 ns - 65 C + 150 C Bulk
Vishay Semiconductors Rectifiers 1000 Volt 6.0 Amp 83In Stock
Min.: 1
Mult.: 1

Through Hole DO-4 1 kV 6 A Fast Recovery Rectifiers Single 1.4 V 135 A 50 uA 500 ns - 65 C + 150 C Bulk
Vishay Semiconductors Rectifiers 100 Volt 12 Amp 84In Stock
Min.: 1
Mult.: 1

Through Hole DO-4 100 V 6 A Fast Recovery Rectifiers Single 1.4 V 90 A 15 uA 300 ns - 65 C + 150 C Bulk
Vishay Semiconductors Rectifiers 400 Volt 12 Amp 54In Stock
Min.: 1
Mult.: 1

Through Hole DO-4 400 V 12 A Fast Recovery Rectifiers Single 1.4 V 180 A 25 uA 300 ns - 65 C + 150 C Bulk
Vishay Semiconductors Rectifiers 200 Volt 12 Amp 33In Stock
Min.: 1
Mult.: 1

Through Hole DO-4 200 V 6 A Fast Recovery Rectifiers Single 1.4 V 90 A 15 uA 300 ns - 65 C + 150 C Bulk
Vishay Semiconductors Rectifiers 400 Volt 12 Amp 53In Stock
Min.: 1
Mult.: 1

Through Hole DO-4 400 V 6 A Fast Recovery Rectifiers Single 1.4 V 90 A 15 uA 300 ns - 65 C + 150 C Bulk
Vishay Semiconductors Rectifiers 200 Volt 6.0 Amp 92In Stock
Min.: 1
Mult.: 1

Through Hole DO-4 200 V 6 A Standard Recovery Rectifier Single 1.1 V 167 A 12 mA - 65 C + 175 C Bulk
Vishay Semiconductors Rectifiers 400 Volt 6.0 Amp 94In Stock
Min.: 1
Mult.: 1

Through Hole DO-4 400 V 6 A Standard Recovery Rectifier Single 1.1 V 167 A 12 mA - 65 C + 175 C Bulk
Vishay Semiconductors Rectifiers 600 Volt 16 Amp 80In Stock
Min.: 1
Mult.: 1

Through Hole DO-4 600 V 16 A Fast Recovery Rectifiers Single 1.4 V 225 A 50 uA 200 ns - 65 C + 150 C Bulk
Vishay Semiconductors Rectifiers Diodes - DO4 BRAZ SQR-e3 111In Stock
Min.: 1
Mult.: 1

Stud Mount DO-4 1.2 kV 12 A Standard Recovery Rectifier Single 1.26 V 265 A 12 mA - 65 C + 175 C
GeneSiC Semiconductor Rectifiers 200V 12A Fast Recovery 897In Stock
Min.: 1
Mult.: 1

Stud Mount DO-4 200 V 12 A Fast Recovery Rectifiers Single 1.4 V 90 A 25 uA 200 ns - 55 C + 150 C 1N3891 Bulk
GeneSiC Semiconductor Rectifiers 100V 25A Super Fast Recovery 938In Stock
Min.: 1
Mult.: 1

Stud Mount DO-4 100 V 25 A Super Fast Recovery Rectifier Single 1 V 500 A 10 uA 75 ns - 55 C + 150 C MUR25 Bulk
GeneSiC Semiconductor Rectifiers 200V 25A REV Leads Super Fast Recovery 133In Stock
Min.: 1
Mult.: 1

Stud Mount DO-4 200 V 25 A Super Fast Recovery Rectifier Single 1 V 500 A 10 uA 75 ns - 55 C + 150 C MUR25 Bulk
GeneSiC Semiconductor Rectifiers 1000V 16A REV Leads Fast Recovery 195In Stock
Min.: 1
Mult.: 1

Stud Mount DO-4 1 kV 16 A Fast Recovery Rectifiers Single 1.4 V 225 A 25 uA 500 ns - 55 C + 150 C FR16M Bulk
GeneSiC Semiconductor Rectifiers 50V 6A Fast Recovery 245In Stock
Min.: 1
Mult.: 1

Stud Mount DO-4 50 V 6 A Fast Recovery Rectifiers Single 1.4 V 135 A 25 uA 200 ns - 55 C + 150 C FR6A Bulk
GeneSiC Semiconductor Rectifiers 100V 6A Fast Recovery 156In Stock
Min.: 1
Mult.: 1

Stud Mount DO-4 100 V 6 A Fast Recovery Rectifiers Single 1.4 V 90 A 15 uA 200 ns - 55 C + 150 C 1N3880 Bulk
GeneSiC Semiconductor Rectifiers 800V 25A Std. Recovery 174In Stock
Min.: 1
Mult.: 1

Stud Mount DO-4 800 V 25 A Standard Recovery Rectifier Single 1.1 V 373 A 10 mA - 55 C + 150 C S25 Bulk