TO-247 Rectifiers

Results: 48
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Vishay Rectifiers RECT 600V 60A RDL HYPER FST 600In Stock
Min.: 1
Mult.: 1
: 25

Through Hole TO-247 600 V 60 A Ultra Fast Recovery Rectifiers Single 1.7 V 500 A 25 uA 54 ns - 55 C + 175 C VS-A5PH Reel, Cut Tape
Vishay Rectifiers RECT 600V 30A RDL HYPER FST 167In Stock
Min.: 1
Mult.: 1
: 25

Through Hole TO-247 600 V 30 A Ultra Fast Recovery Rectifiers Single 1.6 V 330 A 20 uA 46 ns - 55 C + 175 C VS-A5PH Reel, Cut Tape

IXYS Rectifiers 1000V 30A 1.729In Stock
Min.: 1
Mult.: 1

Through Hole TO-247 1 kV 30 A Fast Recovery Rectifiers Single 2.4 V 210 A 750 uA 50 ns - 40 C + 150 C DSEI30-10 Tube
STMicroelectronics Rectifiers RECTIFIER 846In Stock
Min.: 1
Mult.: 1

Through Hole TO-247 600 V 60 A Ultra Fast Recovery Rectifiers Dual Anode Common Cathode 1.78 V 210 A 25 uA 65 ns + 175 C STTH60L06C Tube
STMicroelectronics Rectifiers Turbo 2 ultrafast 60A 400V 40ns 0.93VF 1.065In Stock
Min.: 1
Mult.: 1

Through Hole TO-247 400 V 60 A Ultra Fast Recovery Rectifiers Single 930 mV 500 A 200 uA 250 ns + 175 C STTH61W04S Tube
STMicroelectronics Rectifiers Turbo 2 ultrafast 2x15A 200V 0.9VF 973In Stock
Min.: 1
Mult.: 1

Through Hole TO-247 200 V 30 A Ultra Fast Recovery Rectifiers Dual Common Cathode 1.1 V 140 A 50 uA 200 ns + 175 C STTH30W02C Tube
IXYS Rectifiers 120 Amps 1200V 1.578In Stock
Min.: 1
Mult.: 1

Through Hole TO-247 1.2 kV 109 A Fast Recovery Rectifiers Single 1.8 V 660 A 3 mA 60 ns - 40 C + 150 C DSEI120 Tube
STMicroelectronics Rectifiers Turbo 2 ultrafast 2X50A 400V 0.98VF 1.228In Stock
Min.: 1
Mult.: 1

Through Hole TO-247 400 V 100 A Ultra Fast Recovery Rectifiers Dual Common Cathode 1.25 V 350 A 250 uA 500 ns + 175 C STTH100W04C Tube
STMicroelectronics Rectifiers Turbo 2 ultrafast 2X50A 600V 0.92VF 611In Stock
Min.: 1
Mult.: 1

Through Hole TO-247 600 V 100 A Ultra Fast Recovery Rectifiers Dual Common Cathode 1.15 V 360 A 200 uA 200 ns + 175 C STTH100W06C Tube
STMicroelectronics Rectifiers 2x15 Amp 200 Volt 8.778In Stock
6.000Expected 14/09/2026
Min.: 1
Mult.: 1

Through Hole TO-247 200 V 30 A Ultra Fast Recovery Rectifiers Dual Common Cathode 1.18 V 180 A 20 uA 22 ns + 175 C STTH3002C Tube
STMicroelectronics Rectifiers 2x30 Amp 200 Volt 1.132In Stock
Min.: 1
Mult.: 1

Through Hole TO-247 200 V 60 A Ultra Fast Recovery Rectifiers Dual Anode Common Cathode 1.05 V 330 A 30 uA 22 ns + 175 C STTH6002C Tube
STMicroelectronics Rectifiers 2X30 Amp 300 Volt BULK 4.219In Stock
1.200Expected 19/08/2026
Min.: 1
Mult.: 1

Through Hole TO-247 300 V 60 A Ultra Fast Recovery Rectifiers Dual Anode Common Cathode 1.25 V 300 A 60 uA 55 ns + 175 C STTH6003 Tube
STMicroelectronics Rectifiers Turbo 2 Ultrafast 2 x 30A 300V 25ns 1.340In Stock
Min.: 1
Mult.: 1

Through Hole TO-247 300 V 60 A Ultra Fast Recovery Rectifiers Dual Anode Common Cathode 1.45 V 280 A 20 uA 25 ns + 175 C STTH60W03C Tube

IXYS Rectifiers 1200V 52A 2.570In Stock
Min.: 1
Mult.: 1

Through Hole TO-247 1.2 kV 52 A Fast Recovery Rectifiers Single 2.55 V 450 A 2.2 mA 60 ns - 40 C + 150 C DSEI60-12 Tube
IXYS Rectifiers 45 Amps 1200V 970In Stock
Min.: 1
Mult.: 1

Through Hole TO-247 1.2 kV 48 A Standard Recovery Rectifier Single 1.18 V 475 A 20 uA - 40 C + 150 C DSI45-12 Tube
IXYS Rectifiers 45 Amps 1600V 1.890In Stock
3.750On Order
Min.: 1
Mult.: 1

Through Hole TO-247 1.6 kV 45 A Standard Recovery Rectifier Single 1.18 V 475 A 20 uA - 40 C + 150 C DSI45-16 Tube
IXYS Rectifiers 45 Amps 1200V 346In Stock
300Expected 21/12/2026
Min.: 1
Mult.: 1

Through Hole TO-247 1.2 kV 45 A Standard Recovery Rectifier Dual 1.23 V 480 A 3 mA - 40 C + 180 C DSP45-12 Tube

Microchip Technology Rectifiers FRED DQ 1000 V 30 A TO-247 363In Stock
Min.: 1
Mult.: 1

Through Hole TO-247 1 kV 43 A Fast Recovery Rectifiers Single 2.5 V 150 A 100 uA 24 ns - 55 C + 175 C Tube
STMicroelectronics Rectifiers 2x15 Amp 300 Volt 678In Stock
Min.: 1
Mult.: 1

Through Hole TO-247 300 V 30 A Ultra Fast Recovery Rectifiers Dual Anode Common Cathode 1.25 V 140 A 40 uA 40 ns + 175 C STTH3003 Tube
STMicroelectronics Rectifiers RECTIFIER 618In Stock
Min.: 1
Mult.: 1

Through Hole TO-247 600 V 20 A Ultra Fast Recovery Rectifiers Dual Anode Common Cathode 1.76 V 130 A 15 uA 55 ns - 65 C + 175 C STTH30L06C Tube
STMicroelectronics Rectifiers 2x15A, 300V High Frequency Secondary Rectifier 3In Stock
Min.: 1
Mult.: 1

Through Hole TO-247 300 V 15 A Ultra Fast Recovery Rectifiers 1.9 V 120 A 20 uA 35 ns + 175 C STTH30R03 Tube
STMicroelectronics Rectifiers 2X15 Amp 600 Volt 603In Stock
Min.: 1
Mult.: 1

Through Hole TO-247 600 V 30 A Ultra Fast Recovery Rectifiers Dual Anode Common Cathode 2.9 V 120 A 60 uA 50 ns + 175 C STTH30R06C Tube

IXYS Rectifiers 60 Amps 200V 207In Stock
90Expected 30/09/2026
Min.: 1
Mult.: 1
Through Hole TO-247 200 V 69 A Fast Recovery Rectifiers Single 1.08 V 650 A 50 uA 50 ns - 40 C + 150 C DSEI60-02 Tube

IXYS Rectifiers 45 Amps 1600V 233In Stock
600Expected 21/12/2026
Min.: 1
Mult.: 1

Through Hole TO-247 1.6 kV 45 A Standard Recovery Rectifier Dual 1.23 V 480 A 3 mA - 40 C + 180 C DSP45-16 Tube

WeEn Semiconductors Rectifiers Dual ultrafast power diode 451In Stock
600Expected 04/03/2027
Min.: 1
Mult.: 1

Through Hole TO-247 200 V 30 A Fast Recovery Rectifiers Dual Common Cathode 1.2 V 160 A 100 uA 28 ns - 40 C + 150 C