Case Rectifiers

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Taiwan Semiconductor Rectifiers Diode, 3A, 50V DO-201AD 398In Stock
Min.: 1
Mult.: 1

Through Hole DO-201AD-2 50 V 3 A Standard Recovery Rectifier Single 1.1 V 125 A 5 uA - 55 C + 150 C 1N540xG-K Case
Taiwan Semiconductor Rectifiers Diode, 1A, 50V DO-204AL (DO-41) Non-Stocked
Min.: 2.000
Mult.: 1.000

Through Hole DO-204AL-2 50 V 1 A Standard Recovery Rectifier Single 1 V 30 A 5 uA - 55 C + 150 C 1N400xG-K Case