MouseReel Rectifiers

Results: 3.686
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Vishay Semiconductors Rectifiers Rectifier, Hyperfast, 1200V, 1A, Slim SMA, FRED Gen7, Automotive-grade 7.101In Stock
Min.: 1
Mult.: 1
: 3.500

SMD/SMT DO-221AC-2 1.2 kV 1 A Hyperfast Single 1.85 V 14 A 2 uA 40 ns - 55 C + 175 C VS-E7JX0112HM3 Reel, Cut Tape, MouseReel
Vishay Semiconductors Rectifiers Rectifier, Hyperfast, 1200V, 2A, Slim SMA, FRED Gen7 2.740In Stock
Min.: 1
Mult.: 1
: 3.500

SMD/SMT DO-221AC-2 1.2 kV 2 A Hyperfast Single 2 V 21 A 3 uA 35 ns - 55 C + 175 C VS-E7JX0212-M3 Reel, Cut Tape, MouseReel
Vishay Semiconductors Rectifiers Rectifier, Hyperfast, 1200V, 2A, Slim SMA, FRED Gen7, Automotive-grade 3.624In Stock
Min.: 1
Mult.: 1
: 3.500

SMD/SMT DO-221AC-2 1.2 kV 2 A Hyperfast Single 2 V 21 A 3 uA 35 ns - 55 C + 175 C VS-E7JX0212HM3 Reel, Cut Tape, MouseReel
Vishay Semiconductors Rectifiers 15A, 1200V, "X" Series GEN 5 Fred PT 953In Stock
Min.: 1
Mult.: 1
: 800

SMD/SMT D2PAK 2L 1.2 kV 15 A Ultra Fast Recovery Rectifiers Single 2.1 V 110 A 50 uA 29 ns - 55 C + 175 C Reel, Cut Tape, MouseReel
onsemi Rectifiers 1.0a Rectifier UF Recovery 192.417In Stock
Min.: 1
Mult.: 1
Max.: 900
: 7.500

SMD/SMT DO-214AC 150 V 1 A Fast Recovery Rectifiers Single 920 mV 30 A 5 uA 15 ns - 50 C + 150 C ES1C Reel, Cut Tape, MouseReel
Vishay Semiconductors Rectifiers 30A, 600V, "X" Series GEN 5 Fred PT 1.059In Stock
Min.: 1
Mult.: 1
: 800

SMD/SMT D2PAK 2L 600 V 30 A Ultra Fast Recovery Rectifiers Single 1.3 V 310 A 20 uA 22 ns - 55 C + 175 C Reel, Cut Tape, MouseReel
onsemi Rectifiers 3A, 1200V Surface Mount Rectifier 189.265In Stock
Min.: 1
Mult.: 1
Max.: 390
: 3.000

SMD/SMT DO-214AB 1.2 kV 3 A Standard Recovery Rectifier Single 1.2 V 100 A 5 uA 2.5 us - 55 C + 150 C S3N Reel, Cut Tape, MouseReel
ROHM Semiconductor Rectifiers 500V Vr 1A Io Rectifying Diode 145.183In Stock
Min.: 1
Mult.: 1
: 3.000
SMD/SMT SOD-128-2 400 V 1 A Rectifying Diode Single 1.1 V 30 A 10 uA + 150 C Reel, Cut Tape, MouseReel
onsemi Rectifiers SR SOD123F GPPN 1A 1000V 419.576In Stock
Min.: 1
Mult.: 1
Max.: 3.000
: 3.000
SMD/SMT SOD-123F-2 1 kV 1 A Standard Recovery Rectifier Single 1.1 V 30 A 1 uA 1.304 us - 55 C + 150 C NRVS1MFL Reel, Cut Tape, MouseReel
Diodes Incorporated Rectifiers FRED GPP Rectifier PDI5 T&R 5K 699In Stock
5.000Expected 17/02/2027
Min.: 1
Mult.: 1
Max.: 330
: 5.000

SMD/SMT PowerDI5-2 600 V 10 A Fast Recovery Rectifiers Dual Common Anode 1.1 V 120 A 8 uA 35 ns - 55 C + 150 C Reel, Cut Tape, MouseReel
onsemi Rectifiers SDT 360.732In Stock
Min.: 1
Mult.: 1
Max.: 640
: 3.000

SMD/SMT DO-214AB 600 V 3 A Ultra Fast Recovery Rectifiers Single 1.7 V 100 A 10 uA 35 ns - 50 C + 150 C ES3J Reel, Cut Tape, MouseReel
Diodes Incorporated Rectifiers 3.0A 200V 207.521In Stock
Min.: 1
Mult.: 1
Max.: 470
: 3.000

SMD/SMT SMC-2 200 V 3 A Fast Recovery Rectifiers Single 875 mV 75 A 5 uA 25 ns - 55 C + 150 C MURS320 Reel, Cut Tape, MouseReel
Vishay Semiconductors Rectifiers 600V 8A SlimDPAK FRED 35.277In Stock
Min.: 1
Mult.: 1
: 4.500

SMD/SMT TO-252AE-3 600 V 8 A Fast Recovery Rectifiers Single 1.15 V 130 A 5 uA 34 ns - 55 C + 175 C FRED Pt Reel, Cut Tape, MouseReel
Nexperia Rectifiers PNU65010EP/SOD128/FlatPower 15.739In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SOD128-2 650 V 1 A Ultra Fast Recovery Rectifiers Single 1 V 30 A 1 uA 39 ns - 55 C + 150 C Reel, Cut Tape, MouseReel
Vishay Semiconductors Rectifiers 30A, 1200V, "X" Series GEN 5 Fred PT 968In Stock
Min.: 1
Mult.: 1
: 800

SMD/SMT D2PAK 2L 1.2 kV 30 A Ultra Fast Recovery Rectifiers Single 2.1 V 190 A 50 uA 26 ns - 55 C + 175 C Reel, Cut Tape, MouseReel
Vishay Semiconductors Rectifiers 15A, 600V, "X" Series GEN 5 Fred PT 1.480In Stock
Min.: 1
Mult.: 1
: 800

SMD/SMT D2PAK 2L 600 V 15 A Ultra Fast Recovery Rectifiers Single 1.3 V 185 A 10 uA 19 ns - 55 C + 175 C Reel, Cut Tape, MouseReel
Vishay Semiconductors Rectifiers 200 Volt 6.0 Amp 37.727In Stock
Min.: 1
Mult.: 1
: 2.000

SMD/SMT TO-252AA-3 200 V 6 A Fast Recovery Rectifiers Dual 1.2 V 50 A 5 uA 19 ns - 65 C + 175 C Reel, Cut Tape, MouseReel
Vishay Semiconductors Rectifiers 600V 15A SlimDPAK FRED 34.487In Stock
Min.: 1
Mult.: 1
: 4.500

SMD/SMT TO-252AE-3 600 V 15 A Fast Recovery Rectifiers Single 1.15 V 180 A 10 uA 38 ns - 55 C + 175 C FRED Pt Reel, Cut Tape, MouseReel
Vishay Semiconductors Rectifiers 1.4A 200V 174.890In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SMF-2 200 V 1.4 A Fast Recovery Rectifiers Single 1.15 V 30 A 10 uA 150 ns - 55 C + 150 C RS07D Reel, Cut Tape, MouseReel
Vishay Semiconductors Rectifiers 8A If; 1200V Vr TO-252AA (DPAK) 29.850In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT TO-252AA-3 1.2 kV 8 A Fast Recovery Rectifiers Single 1.3 V 150 A 100 uA 80 ns - 40 C + 150 C Reel, Cut Tape, MouseReel
Vishay Semiconductors Rectifiers Ultrafst Rct 6A 600V 4.481In Stock
Min.: 1
Mult.: 1
: 6.500
SMD/SMT SMPC (TO-277A-3) 600 V 6 A Fast Recovery Rectifiers Single 1.1 V 120 A 25 uA 42 ns - 65 C + 175 C FRED Pt Reel, Cut Tape, MouseReel
Vishay Semiconductors Rectifiers RECT 1.2KV 15A SM HYPER FST 760In Stock
Min.: 1
Mult.: 1
: 800

SMD/SMT D2PAK-2 (TO-263-2) 1.2 kV 15 A Ultra Fast Recovery Rectifiers Single 2.1 V 110 A 50 uA 29 ns - 55 C + 175 C Reel, Cut Tape, MouseReel

IXYS Rectifiers High VTG Standard Rectifier 7.897In Stock
Min.: 1
Mult.: 1
: 800

SMD/SMT D2PAK-2 (TO-263-2) 2.2 kV 30 A Standard Recovery Rectifier Single 1.26 V 370 A 40 uA - 55 C + 150 C Reel, Cut Tape, MouseReel
onsemi Rectifiers 1.0 A Ultra Fast Recovery Rect 157.090In Stock
Min.: 1
Mult.: 1
Max.: 1.470
: 7.500

SMD/SMT DO-214AC 400 V 1 A Ultra Fast Recovery Rectifiers Single 1.3 V 30 A 5 uA 35 ns - 55 C + 150 C ES1G Reel, Cut Tape, MouseReel
Vishay Semiconductors Rectifiers Hyperfst 2A 200V Fred Pt Rfr AEC-Q101 10.889In Stock
Min.: 1
Mult.: 1
: 14.000
SMD/SMT DO-221AC-2 200 V 2 A Fast Recovery Rectifiers Single 720 mV 65 A 2 uA 17 ns - 65 C + 175 C FRED Pt AEC-Q101 Reel, Cut Tape, MouseReel