Reel Rectifiers

Results: 10.893
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Vishay Semiconductors Rectifiers Rectifier, Hyperfast, 1200V, 2A, Slim SMA, FRED Gen7, Automotive-grade 3.624In Stock
Min.: 1
Mult.: 1
: 3.500

SMD/SMT DO-221AC-2 1.2 kV 2 A Hyperfast Single 2 V 21 A 3 uA 35 ns - 55 C + 175 C VS-E7JX0212HM3 Reel, Cut Tape, MouseReel
Vishay Semiconductors Rectifiers Freds - SMA 7.230In Stock
Min.: 1
Mult.: 1
: 7.500
SMD/SMT SMA-2 1.2 kV 1 A Hyperfast Rectifier Single 1.75 V 21 A 5 uA 90 ns - 55 C + 175 C Reel, Cut Tape
Vishay Semiconductors Rectifiers Freds - SMPC 1.390In Stock
Min.: 1
Mult.: 1
: 1.500

SMD/SMT SMPC (TO-277A-3) 100 V 8 A Hyper Fast Rectifier Common Cathode 910 mV 150 A 2 uA 28 ns - 55 C + 175 C Reel, Cut Tape
Vishay Rectifiers RECT 200V 18A SM ULTRA FST 710In Stock
Min.: 1
Mult.: 1
: 800
SMD/SMT TO-263AB-3 200 V 18 A Ultra Fast Rectifier Common Cathode 1.15 V 150 A 10 uA 25 ns - 65 C + 150 C Reel, Cut Tape
Vishay Rectifiers RECT 200V 8A SM ULTRA FST 700In Stock
Min.: 1
Mult.: 1
: 800
SMD/SMT TO-263AB-3 200 V 8 A Ultra Fast Rectifier Single 1.3 V 100 A 10 uA 25 ns - 65 C + 150 C Reel, Cut Tape
Vishay Semiconductors Rectifiers Rectifier, Hyperfast, 1200V, 1A, Slim SMA, FRED Gen7, Automotive-grade 7.101In Stock
Min.: 1
Mult.: 1
: 3.500

SMD/SMT DO-221AC-2 1.2 kV 1 A Hyperfast Single 1.85 V 14 A 2 uA 40 ns - 55 C + 175 C VS-E7JX0112HM3 Reel, Cut Tape, MouseReel
Vishay Semiconductors Rectifiers Rectifier, Hyperfast, 1200V, 1A, Slim SMA, FRED Gen7 3.689In Stock
Min.: 1
Mult.: 1
: 3.500

SMD/SMT DO-221AC-2 1.2 kV 1 A Hyperfast Single 1.85 V 14 A 2 uA 40 ns - 55 C + 175 C VS-E7JX0112-M3 Reel, Cut Tape, MouseReel
Vishay Semiconductors Rectifiers Rectifier, Hyperfast, 1200V, 2A, Slim SMA, FRED Gen7 1.540In Stock
Min.: 1
Mult.: 1
: 3.500

SMD/SMT DO-221AC-2 1.2 kV 2 A Hyperfast Single 2 V 21 A 3 uA 35 ns - 55 C + 175 C VS-E7JX0212-M3 Reel, Cut Tape, MouseReel
Vishay Rectifiers RECT 400V 16A SM ULTRA FST 1.600In Stock
Min.: 1
Mult.: 1
: 800

Reel, Cut Tape
Vishay Semiconductors Rectifiers 3A, 400V, SMC, STD GPP, SM RECT 1.195In Stock
Min.: 1
Mult.: 1
: 850

SMD/SMT DO-214AB-2 400 V 3 A Glass Passivated Rectifier Single 1.15 V 100 A 10 uA 2.5 us - 55 C + 175 C S3G Reel, Cut Tape
ROHM Semiconductor Rectifiers 500V Vr 1A Io Rectifying Diode 145.183In Stock
Min.: 1
Mult.: 1
: 3.000
SMD/SMT SOD-128-2 400 V 1 A Rectifying Diode Single 1.1 V 30 A 10 uA + 150 C Reel, Cut Tape, MouseReel
onsemi Rectifiers SR SOD123F GPPN 1A 1000V 313.561In Stock
Min.: 1
Mult.: 1
Max.: 3.000
: 3.000
SMD/SMT SOD-123F-2 1 kV 1 A Standard Recovery Rectifier Single 1.1 V 30 A 1 uA 1.304 us - 55 C + 150 C NRVS1MFL Reel, Cut Tape, MouseReel
Vishay Semiconductors Rectifiers 15A, 1200V, "X" Series GEN 5 Fred PT 953In Stock
Min.: 1
Mult.: 1
: 800

SMD/SMT D2PAK 2L 1.2 kV 15 A Ultra Fast Recovery Rectifiers Single 2.1 V 110 A 50 uA 29 ns - 55 C + 175 C Reel, Cut Tape, MouseReel
Diodes Incorporated Rectifiers FRED GPP Rectifier PDI5 T&R 5K 986In Stock
5.000Expected 17/02/2027
Min.: 1
Mult.: 1
Max.: 330
: 5.000

SMD/SMT PowerDI5-2 600 V 10 A Fast Recovery Rectifiers Dual Common Anode 1.1 V 120 A 8 uA 35 ns - 55 C + 150 C Reel, Cut Tape, MouseReel
Vishay Semiconductors Rectifiers Freds - SMPC 1.088In Stock
Min.: 1
Mult.: 1
: 1.500

SMD/SMT SMPC (TO-277A-3) 600 V 8 A Hyper Fast Rectifier Common Cathode 1.36 V 90 A 5 uA 33 ns - 55 C + 175 C Reel, Cut Tape
Vishay Semiconductors Rectifiers 1A, 200V, 25NS, SMA, UF RECT, SMD 1.431In Stock
Min.: 1
Mult.: 1
: 1.800

SMD/SMT DO-214AC-2 200 V 1 A Ultra Fast Rectifier Single 900 mV 50 A 1 uA 25 ns - 55 C + 175 C Reel, Cut Tape
Vishay Rectifiers RECT 800V 8A SM GLASS 1.325In Stock
Min.: 1
Mult.: 1
: 3.500

SMD/SMT DO-214AB-2 800 V 8 A Glass Passivated Rectifier Single 970 mV 450 A 10 uA 3.4 us - 55 C + 150 C Reel, Cut Tape
onsemi Rectifiers 1.0a Rectifier UF Recovery 192.407In Stock
Min.: 1
Mult.: 1
Max.: 900
: 7.500

SMD/SMT DO-214AC 150 V 1 A Fast Recovery Rectifiers Single 920 mV 30 A 5 uA 15 ns - 50 C + 150 C ES1C Reel, Cut Tape, MouseReel
Vishay Semiconductors Rectifiers 2.0 Amp 400 Volt 50 Amp IFSM 33.867In Stock
Min.: 1
Mult.: 1
: 5.000

Through Hole SOD-57 400 V 2 A Standard Recovery Rectifier Single 1.15 V 50 A 1 uA 4 us - 55 C + 175 C Reel, Cut Tape
Vishay Semiconductors Rectifiers 30A, 600V, "X" Series GEN 5 Fred PT 1.059In Stock
Min.: 1
Mult.: 1
: 800

SMD/SMT D2PAK 2L 600 V 30 A Ultra Fast Recovery Rectifiers Single 1.3 V 310 A 20 uA 22 ns - 55 C + 175 C Reel, Cut Tape, MouseReel
Vishay Rectifiers RECT 200V 16A SM ULTRA FST 300In Stock
Min.: 1
Mult.: 1
: 800

SMD/SMT TO-263AB-3 200 V 8 A Ultrafast Rectifier Single 975 mV 125 A 5 uA 35 ns - 65 C + 150 C Reel, Cut Tape
onsemi Rectifiers SDT 360.732In Stock
Min.: 1
Mult.: 1
Max.: 640
: 3.000

SMD/SMT DO-214AB 600 V 3 A Ultra Fast Recovery Rectifiers Single 1.7 V 100 A 10 uA 35 ns - 50 C + 150 C ES3J Reel, Cut Tape, MouseReel
onsemi Rectifiers REC SMB SPECIAL ULTFST 9.598In Stock
Min.: 1
Mult.: 1
Max.: 660
: 2.500

SMD/SMT SMB-2 200 V 2 A Ultrafast Rectifier Single 950 mV 40 A 2 uA 35 ns - 65 C + 175 C NRVUS220V Reel, Cut Tape
onsemi Rectifiers 3A, 1200V Surface Mount Rectifier 189.265In Stock
Min.: 1
Mult.: 1
Max.: 390
: 3.000

SMD/SMT DO-214AB 1.2 kV 3 A Standard Recovery Rectifier Single 1.2 V 100 A 5 uA 2.5 us - 55 C + 150 C S3N Reel, Cut Tape, MouseReel
Vishay Rectifiers Freds - D2PAK 668In Stock
Min.: 1
Mult.: 1
: 800

Reel, Cut Tape