Reel AEC-Q100 Rectifiers

Results: 255
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Vishay Semiconductors Rectifiers 3 Amp 400 Volts ESD PROTECTION 12.837In Stock
Cut Tape
Rp15.961
Rp7.283
Rp6.421
Rp4.917
Reel
Rp3.724
Min.: 1
Mult.: 1
: 3.500
SMD/SMT DO-221AC-2 400 V 3 A Standard Recovery Rectifier Single 860 mV 40 A 10 uA 1.5 us - 55 C + 175 C SE30AF AEC-Q100 Reel, Cut Tape, MouseReel
onsemi Rectifiers 30A / 60V H-SERIES 12.146In Stock
Cut Tape
Rp51.185
Rp22.199
Rp20.181
Rp16.695
Reel
Rp15.796
Min.: 1
Mult.: 1
Max.: 800
: 800
SMD/SMT D2PAK-3 60 V 15 A Standard Recovery Rectifier Single 780 mV 260 A 300 uA - 55 C + 175 C MBRB30H60CT-1 AEC-Q100 Reel, Cut Tape, MouseReel
Vishay Semiconductors Rectifiers 2 Amp 100 Volts ESD PROTECTION 12.209In Stock
Cut Tape
Rp13.393
Rp6.017
Rp5.302
Rp4.018
Reel
Rp3.027
Min.: 1
Mult.: 1
: 3.500
SMD/SMT DO-221AC-2 100 V 2 A Standard Recovery Rectifier Single 860 mV 35 A 5 uA 1.2 us - 55 C + 175 C SE20AF AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Rectifiers ULTRAFAST DIODE 20.012In Stock
Cut Tape
Rp16.328
Rp12.255
Rp8.329
Rp5.742
Reel
Rp4.311
Min.: 1
Mult.: 1
: 2.500
SMD/SMT SMC 200 V 4 A Ultra Fast Recovery Rectifiers Single 950 mV 70 A 3 uA 16 ns + 175 C STTH4R02 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Rectifiers Ultrafast Recovery 8A 1000V 1.30VF 47ns 20.584In Stock
Cut Tape
Rp39.260
Rp24.951
Rp17.135
Rp13.613
Reel
Rp12.475
Min.: 1
Mult.: 1
: 1.000
SMD/SMT D2PAK 1 kV 8 A Ultra Fast Recovery Rectifiers Single 2 V 60 A 20 uA 47 ns - 40 C + 175 C STTH810-Y AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Rectifiers 2x8 Amp 200 Volt 7.058In Stock
Cut Tape
Rp19.997
Rp9.210
Rp8.146
Rp6.293
Rp5.834
Reel
Rp4.275
Min.: 1
Mult.: 1
: 2.500
SMD/SMT TO-252 200 V 16 A Ultra Fast Recovery Rectifiers Dual Common Cathode 1.25 V 50 A 5 uA 20 ns + 175 C STTH1002C AEC-Q100 Reel, Cut Tape, MouseReel
Vishay Semiconductors Rectifiers 1A 1000V Ultrafast 12.975In Stock
Cut Tape
Rp4.403
Rp4.330
Reel
Rp4.330
Min.: 1
Mult.: 1
: 3.000
SMD/SMT DO-220AA-2 1 kV 1 A Ultra Fast Recovery Rectifiers Single 1.85 V 25 A 1 uA 75 ns - 55 C + 175 C AU1P AEC-Q100 Reel, Cut Tape, MouseReel

onsemi Rectifiers AUTO STANDARD OF MRA4006T3G 19.601In Stock
Cut Tape
Rp6.788
Rp2.972
Rp2.605
Rp1.926
Reel
Rp1.303
Min.: 1
Mult.: 1
Max.: 20.000
: 5.000
SMD/SMT SMA-2 800 V 1 A Standard Recovery Rectifier Single 1.18 V 30 A 10 uA - 55 C + 150 C MRA4006 AEC-Q100 Reel, Cut Tape, MouseReel
onsemi Rectifiers REC ULTRAFST RECTIFR 747In Stock
Cut Tape
Rp65.312
Rp42.563
Rp29.904
Rp25.134
Reel
Rp21.832
Min.: 1
Mult.: 1
: 800
SMD/SMT D2PAK-3 (TO-263-3) 200 V 16 A Ultra Fast Recovery Rectifiers Dual Common Anode 1.2 V 100 A 5 uA 85 ns - 65 C + 175 C NRVUB1620CTR AEC-Q100 Reel, Cut Tape
Vishay Semiconductors Rectifiers 400 Volt 1.5 Amp ESD Capability 5.999In Stock
Cut Tape
Rp12.842
Rp5.761
Rp5.063
Rp3.834
Reel
Rp3.302
Min.: 1
Mult.: 1
: 3.000
SMD/SMT DO-220AA 400 V 1.5 A Standard Recovery Rectifier Single 868 mV 30 A 5 uA 900 ns - 55 C + 175 C SE15P AEC-Q100 Reel, Cut Tape, MouseReel
Vishay Semiconductors Rectifiers 100 Volt 1.5 Amp ESD Capability 5.648In Stock
Cut Tape
Rp20.914
Rp14.475
Rp9.155
Rp5.669
Reel
Rp3.614
Min.: 1
Mult.: 1
: 3.000
SMD/SMT SMP 100 V 1.5 A Standard Recovery Rectifier Single 968 mV 30 A 5 uA 900 ns - 55 C + 175 C SE15P AEC-Q100 Reel, Cut Tape
Vishay Semiconductors Rectifiers 150volt 1.0amp 3.182In Stock
Cut Tape
Rp24.033
Rp16.658
Rp10.549
Rp6.531
Reel
Rp3.633
Min.: 1
Mult.: 1
: 3.000
SMD/SMT DO-220AA-2 150 V 1 A Fast Recovery Rectifiers Single 920 mV 30 A 5 uA 15 ns - 55 C + 150 C ES1PC AEC-Q100 Reel, Cut Tape, MouseReel
Vishay Semiconductors Rectifiers 100volt 1.0amp 1.784In Stock
Cut Tape
Rp24.033
Rp16.658
Rp10.549
Rp6.531
Reel
Rp3.027
Min.: 1
Mult.: 1
: 3.000
SMD/SMT DO-220AA-2 100 V 1 A Fast Recovery Rectifiers Single 920 mV 30 A 5 uA 15 ns - 55 C + 150 C ES1PB AEC-Q100 Reel, Cut Tape, MouseReel
Vishay Semiconductors Rectifiers 100volts 1.0amp 2.633In Stock
Cut Tape
Rp18.529
Rp13.227
Rp8.237
Rp5.687
Reel
Rp3.449
Min.: 1
Mult.: 1
: 3.000
SMD/SMT DO-220AA-2 100 V 1 A Fast Recovery Rectifiers Single 860 mV 50 A 50 uA 25 ns - 55 C + 175 C AEC-Q100 Reel, Cut Tape, MouseReel
Vishay Semiconductors Rectifiers 50 Volt 0.5 Amp 10 Amp IFSM 4.161In Stock
Cut Tape
Rp20.731
Rp14.347
Rp9.081
Rp5.614
Reel
Rp3.577
Min.: 1
Mult.: 1
: 2.500
SMD/SMT DO-213AA 50 V 500 mA Standard Recovery Rectifier Single 1.2 V 10 A 5 uA 1.5 us - 65 C + 175 C AEC-Q100 Reel, Cut Tape, MouseReel
onsemi Rectifiers REC SMB 1.5A 400V STD TR 20In Stock
Cut Tape
Rp16.328
Rp11.301
Rp7.155
Rp4.421
Reel
Rp2.899
Min.: 1
Mult.: 1
: 2.500
SMD/SMT SMB 400 V 3 A Standard Recovery Rectifier Single 1.04 V 50 A 1 uA - 55 C + 150 C MRS1504 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Rectifiers Auto Hi efficiency 2X8A 200V 0.78VF 5.899In Stock
Cut Tape
Rp19.997
Rp9.191
Rp8.146
Rp6.293
Reel
Rp5.027
Min.: 1
Mult.: 1
: 2.500
SMD/SMT D2PAK 200 V 16 A Ultra Fast Recovery Rectifiers Dual Common Cathode 1.25 V 50 A 40 uA 20 ns - 40 C + 175 C STTH1002C-Y AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics Rectifiers Auto Turbo 2 AECQ101 5A 600VR 1.5VF 35ns 3.394In Stock
Cut Tape
Rp31.005
Rp14.603
Rp13.007
Rp10.200
Reel
Rp7.669
Min.: 1
Mult.: 1
: 2.500
SMD/SMT DPAK-3 (TO-252-3) 600 V 5 A Ultra Fast Recovery Rectifiers Single 3.2 V 70 A 30 uA 35 ns - 40 C + 175 C STTH5R06-Y AEC-Q100 Reel, Cut Tape, MouseReel
Vishay Semiconductors Rectifiers 1A 600V Ultrafast 8.234In Stock
Cut Tape
Rp4.403
Rp4.330
Reel
Rp4.330
Min.: 1
Mult.: 1
: 3.000
SMD/SMT DO-220AA-2 600 V 1 A Ultra Fast Recovery Rectifiers Single 1.5 V 30 A 1 uA 75 ns - 55 C + 175 C AU1P AEC-Q100 Reel, Cut Tape, MouseReel
onsemi Rectifiers 3A 400V ULTRAFAST RECT 3.613In Stock
Cut Tape
Rp25.684
Rp9.668
Rp8.788
Rp7.265
Rp6.916
Reel
Rp6.128
Min.: 1
Mult.: 1
: 2.500
SMD/SMT SMC-2 400 V 3 A Ultra Fast Recovery Rectifiers Single 1.28 V 100 A 250 uA 75 ns - 65 C + 175 C MURS340 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Rectifiers Auto ultrafast 8A 200V 0.8VF 17ns 3.927In Stock
Cut Tape
Rp20.731
Rp9.540
Rp8.458
Rp6.531
Reel
Rp5.284
Min.: 1
Mult.: 1
: 2.500
SMD/SMT D2PAK 200 V 8 A Ultra Fast Recovery Rectifiers Single 1.05 V 100 A 60 uA 17 ns - 40 C + 175 C STTH802-Y AEC-Q100 Reel, Cut Tape, MouseReel
Vishay Semiconductors Rectifiers 2.0 Amp 800 Volt 50 Amp IFSM 10.386In Stock
Cut Tape
Rp13.209
Rp13.154
Reel
Rp13.154
Min.: 1
Mult.: 1
: 5.000
Through Hole SOD-57 800 V 2 A Standard Recovery Rectifier Single 900 mV 50 A 100 nA 4 us - 55 C + 175 C AEC-Q100 Reel, Cut Tape
Vishay Semiconductors Rectifiers 3 Amp 200 Volts ESD PROTECTION 4.530In Stock
Cut Tape
Rp15.961
Rp7.283
Rp6.421
Rp4.917
Reel
Rp3.669
Min.: 1
Mult.: 1
: 3.500
SMD/SMT DO-221AC-2 200 V 3 A Standard Recovery Rectifier Single 860 mV 40 A 10 uA 1.5 us - 55 C + 175 C SE30AF AEC-Q100 Reel, Cut Tape, MouseReel
Taiwan Semiconductor Rectifiers 25ns, 1A, 100V, Ultra Fast Recovery Rectifier 27.650In Stock
Cut Tape
Rp9.356
Rp4.183
Rp3.669
Rp2.752
Reel
Rp1.614
Min.: 1
Mult.: 1
: 10.000
SMD/SMT SOD-123HE-2 100 V 1 A Ultra Fast Recovery Rectifiers Single 840 mV 100 A 2 uA 25 ns - 55 C + 175 C AEC-Q100 Reel, Cut Tape, MouseReel
Taiwan Semiconductor Rectifiers 25ns, 1A, 200V, Ultra Fast Recovery Rectifier 49.474In Stock
Cut Tape
Rp9.356
Rp4.183
Rp3.651
Rp2.734
Reel
Rp1.614
Min.: 1
Mult.: 1
: 10.000
SMD/SMT SOD-123HE-2 200 V 1 A Ultra Fast Recovery Rectifiers Single 840 mV 100 A 2 uA 25 ns - 55 C + 175 C AEC-Q100 Reel, Cut Tape, MouseReel