Tube Rectifiers

Results: 2.340
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Vishay Semiconductors Rectifiers 30A 600V Hyperfast Recovery 614In Stock
Min.: 1
Mult.: 1

Through Hole TO-247AD 600 V 30 A Fast Recovery Rectifiers Single 2.6 V 300 A 300 nA 31 ns - 65 C + 175 C Tube
Vishay Semiconductors Rectifiers 600V 8A IF (TO-263AB) 175A IFSM 5.880In Stock
Min.: 1
Mult.: 1

SMD/SMT TO-263AB-3 600 V 8 A Fast Recovery Rectifiers Single 960 mV 175 A 50 nA 170 ns - 65 C + 175 C VS-8ETL06 Tube
Vishay Semiconductors Rectifiers 15A 600V X Series 7.240In Stock
Min.: 1
Mult.: 1

Through Hole TO-220AC-2 600 V 15 A Fast Recovery Rectifiers Single 1.6 V 185 A 100 uA 33 ns - 55 C + 175 C Tube
STMicroelectronics Rectifiers Ultrafast Recovery 6000V 12pF Diode 703In Stock
Min.: 1
Mult.: 1

Through Hole TO-247-3 600 V 60 A Ultra Fast Recovery Rectifiers Dual Anode Common Cathode 1.75 V 280 A 10 uA 40 ns + 175 C STTH60AC06C Tube
Vishay General Semiconductor Rectifiers 8.0 Amp 600 Volt 1.372In Stock
Min.: 1
Mult.: 1

Through Hole TO-220AC 600 V 8 A Fast Recovery Rectifiers Single 1.5 V 125 A 10 uA 50 ns - 55 C + 150 C g Tube
IXYS Rectifiers Bipolar Module-Bridge Rectifier SMPD-B 45In Stock
Min.: 1
Mult.: 1

SMD/SMT SMPD-9 1.8 kV Standard Recovery Rectifier 3-Phase Bridge 1.79 V 380 A 40 uA 10 ms - 55 C + 150 C Tube
ROHM Semiconductor Rectifiers 600V VR 20A IO ITO-220AC; TO-220NFM 902In Stock
Min.: 1
Mult.: 1

Through Hole TO-220NFM-2 600 V 20 A Super Fast Recovery Diode Single 2.8 V 100 A 10 uA 35 ns + 150 C AEC-Q101 Tube
Vishay Semiconductors Rectifiers 400V 16A TO-220 Fred Pt 7.962In Stock
Min.: 1
Mult.: 1

Through Hole TO-220AB-3 400 V 16 A Fast Recovery Rectifiers Dual 1.19 V 100 A 200 nA 43 ns - 65 C + 175 C FRED Pt Tube
Vishay Semiconductors Rectifiers 30A 600V 730In Stock
Min.: 1
Mult.: 1

Through Hole TO-3PF-3 600 V 30 A Hyper Fast Recovery Rectifier Single Anode Common Cathode 1.7 V 280 A 20 nA 90 ns - 55 C + 175 C Tube

Vishay Semiconductors Rectifiers 600V 60A FRED Pt TO-247 LL 2L 946In Stock
Min.: 1
Mult.: 1

Through Hole TO-247AD-2 600 V 60 A Fast Recovery Rectifiers Single 1.46 V 450 A 50 uA 74 ns - 55 C + 175 C FRED Pt Tube
Vishay Semiconductors Rectifiers 8A 600V Hyperfast 17ns 8.626In Stock
Min.: 1
Mult.: 1

Through Hole TO-220AC-2 600 V 8 A Fast Recovery Rectifiers Single 2.5 V 80 A 20 nA 14 ns - 50 C + 175 C FRED Pt Tube
Vishay Semiconductors Rectifiers 2x30 Amp 600 Volt 300 Amp IFSM 309In Stock
Min.: 1
Mult.: 1

Through Hole TO-247AC 600 V 60 A Fast Recovery Rectifiers Dual Common Cathode 1.1 V 300 A 20 nA 42 ns - 65 C + 175 C FRED Pt Tube
Vishay Semiconductors Rectifiers 800 Volt 80 Amp 310In Stock
Min.: 1
Mult.: 1

Stud Mount DO-203AB 800 V 80 A Standard Recovery Rectifier Single 1.4 V 1.5 kA 9 mA - 55 C + 180 C Tube
STMicroelectronics Rectifiers RECTIFIER 1.508In Stock
Min.: 1
Mult.: 1

SMD/SMT D2-PAK 600 V 12 A Ultra Fast Recovery Rectifiers Single 2.9 V 100 A 45 uA 25 ns + 175 C STTH12R06 Tube
STMicroelectronics Rectifiers Recovery Diode Ultra Fast 2.533In Stock
Min.: 1
Mult.: 1

Through Hole TO-220AB 200 V 6 A Ultra Fast Recovery Rectifiers Dual Anode Common Cathode 980 mV 60 A 3 uA 14 ns + 175 C STTH602C Tube
Vishay Semiconductors Rectifiers 8A 600V 15ns Hyperfast 2.942In Stock
Min.: 1
Mult.: 1

SMD/SMT TO-252-3 600 V 8 A Fast Recovery Rectifiers Single 2.3 V 90 A 50 uA 15 ns - 65 C + 175 C FRED Pt Tube

Vishay Semiconductors Rectifiers 600V 30A FRED Pt TO-247 LL 2L 841In Stock
Min.: 1
Mult.: 1

Through Hole TO-247AD-2 600 V 30 A Fast Recovery Rectifiers Single Dual Cathode 2 V 220 A 30 uA 26 ns - 65 C + 175 C FRED Pt Tube
Vishay Semiconductors Rectifiers 8A 600V Ultrafast 180ns 7.830In Stock
Min.: 1
Mult.: 1

Through Hole TO-220AC 600 V 8 A Fast Recovery Rectifiers Single Anode Dual Cathode 970 mV 120 A 10 nA 65 ns - 65 C + 175 C FRED Pt Tube

Vishay Semiconductors Rectifiers 15A 600V Ultrafast 40ns 8.933In Stock
Min.: 1
Mult.: 1

SMD/SMT D2PAK-2 (TO-263-2) 600 V 15 A Fast Recovery Rectifiers Single 1.35 V 160 A 10 nA 24 ns - 65 C + 175 C Tube
Vishay Semiconductors Rectifiers 600V 4A TO-220 HexFred 3.639In Stock
Min.: 1
Mult.: 1

Through Hole TO-220AC-2 600 V 4 A Fast Recovery Rectifiers Single 1.5 V 25 A 170 nA 17 ns - 55 C + 150 C Tube
STMicroelectronics Rectifiers Automotive 600 V, 15 A Turbo 2 Soft Ultrafast Recovery Diode 938In Stock
Min.: 1
Mult.: 1

Through Hole DO-247-2 600 V 15 A Ultra Fast Recovery Rectifiers Single 1.45 V 120 A 40 uA 25 ns - 40 C + 175 C STTH15RQ06-Y AEC-Q101 Tube
Vishay Semiconductors Rectifiers 8A 400V FRED Pt D2PAK (TO-263AB) 3.440In Stock
Min.: 1
Mult.: 1

SMD/SMT DPAK 400 V 8 A Fast Recovery Rectifiers Single 940 mV 100 A 100 uA 35 ns - 65 C + 175 C FRED Pt Tube
Vishay Semiconductors Rectifiers RECT 600V 30A RDL HYPER FST 798In Stock
Min.: 1
Mult.: 1

Through Hole TO-247-2 600 V 30 A Fast Recovery Rectifiers Single 1.15 V 330 A 500 uA 46 ns - 55 C + 175 C Tube
Vishay Semiconductors Rectifiers RECT 600V 60A RDL HYPER FST 380In Stock
Min.: 1
Mult.: 1

Through Hole TO-247-2 600 V 60 A Fast Recovery Rectifiers Single 1.2 V 500 A 500 uA 54 ns - 55 C + 175 C Tube

Vishay Semiconductors Rectifiers 15A 600V Hyperfast 29ns 3.668In Stock
Min.: 1
Mult.: 1

SMD/SMT D2PAK-2 (TO-263-2) 600 V 15 A Fast Recovery Rectifiers Single 1.8 V 160 A 10 nA 21 ns - 65 C + 175 C FRED Pt Tube