Tube Rectifiers

Results: 2.340
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging

Microchip Technology Rectifiers FRED D 1200 V 60 A TO-247 273In Stock
Min.: 1
Mult.: 1

Through Hole TO-247-2 1.2 kV 60 A Fast Recovery Rectifiers Single 2.5 V 540 A 250 uA 400 ns - 55 C + 175 C Tube

STMicroelectronics Rectifiers Automotive 1200 V, 60 A Bridge Rectifier diode 512In Stock
Min.: 1
Mult.: 1

Through Hole DO-247-2 1.2 kV 60 A Standard Recovery Rectifier Single 1.05 V 500 A 25 uA - 40 C + 175 C STBR6012-Y AEC-Q101 Tube
STMicroelectronics Rectifiers 8.0 Amp 600 Volt 1.988In Stock
Min.: 1
Mult.: 1

Through Hole TO-220FPAC 600 V 8 A Ultra Fast Recovery Rectifiers Single 2.9 V 80 A 30 uA 25 ns - 65 C + 175 C STTH8R06 Tube
ROHM Semiconductor Rectifiers 600V VR 5A IO ITO-220AC; TO-220NFM 1.748In Stock
Min.: 1
Mult.: 1

Through Hole TO-220NFM-2 600 V 5 A Super Fast Recovery Diode Single 1.55 V 30 A 10 uA 50 ns + 150 C AEC-Q101 Tube
Vishay Semiconductors Rectifiers 5A 600V 14ns Hyperfast 2.606In Stock
Min.: 1
Mult.: 1

SMD/SMT TO-252-3 600 V 5 A Fast Recovery Rectifiers Single 1.55 V 50 A 20 uA 18 ns - 65 C + 175 C FRED Pt Tube
Vishay Semiconductors Rectifiers 15A 600V Hyperfast 20ns 7.375In Stock
Min.: 1
Mult.: 1

Through Hole TO-220AC-2 600 V 15 A Fast Recovery Rectifiers Single 2.5 V 120 A 20 nA 18 ns - 65 C + 175 C FRED Pt Tube
Vishay Semiconductors Rectifiers 20A 1200V Single Die 7.766In Stock
Min.: 1
Mult.: 1

Through Hole 2L TO-220AC 1.2 kV 20 A Fast Recovery Rectifiers Single 1.31 V 270 A 6 mA 400 ns - 40 C + 150 C Tube
ROHM Semiconductor Rectifiers Diode, Fast Recovery, 650V 60A, TO-247-2L 919In Stock
Min.: 1
Mult.: 1

Through Hole TO-247-2 650 V 60 A Ultra Fast Recovery Diode Single 1.5 V 320 A 10 uA 90 ns + 175 C Tube
Panjit Rectifiers 60V N-Channel Enhancement Mode MOSFET 1.436In Stock
Min.: 1
Mult.: 1

Through Hole TO-247AD-3LD 600 V 30 A Fast Recovery Rectifiers Dual Common Cathode 1.3 V 230 A 250 uA 75 ns - 55 C + 150 C 600FRED-Optima Tube
STMicroelectronics Rectifiers Ultrafast Recovery 1500V 12pF Diode 2.000In Stock
Min.: 1
Mult.: 1

Through Hole TO-220AB-3 600 V 7.5 A Ultra Fast Recovery Rectifiers Dual Common Cathode 2.2 V 80 A 1 uA 25 ns + 175 C STTH15AC06C Tube
ROHM Semiconductor Rectifiers 800V VR 5A IO ITO-220AC; TO-220NFM 1.000In Stock
Min.: 1
Mult.: 1

Through Hole TO-220NFM-2 800 V 5 A Super Fast Recovery Diode Single 2.1 V 60 A 10 uA 40 ns + 150 C AEC-Q101 Tube
Vishay Semiconductors Rectifiers A V Ultrafast 35ns FRED Pt 872In Stock
Min.: 1
Mult.: 1

Through Hole TO-220AB 400 V 16 A Fast Recovery Rectifiers Single 1.3 V 100 A 10 uA 24 ns - 65 C + 175 C FRED Pt Tube
Vishay Semiconductors Rectifiers 30A 600V X Series 640In Stock
Min.: 1
Mult.: 1

Through Hole TO-247AD-2 600 V 30 A Fast Recovery Rectifiers Single 1.6 V 310 A 100 uA 41 ns - 55 C + 175 C Tube
Taiwan Semiconductor Rectifiers 50ns, 16A, 200V, High Efficient Recovery Rectifier 975In Stock
Min.: 1
Mult.: 1

Through Hole TO-220AC-2 200 V 16 A Fast Recovery Rectifiers Single 1 V 250 A 10 uA 50 ns - 65 C + 150 C Tube
ROHM Semiconductor Rectifiers 650V 30A, TO-247-2L, Ultra Soft Recovery Type, Ultra Fast Recovery Diode 1.665In Stock
Min.: 1
Mult.: 1

Through Hole TO-247-2 650 V 30 A Ultra Fast Recovery Diode Single 2.3 V 160 A 5 uA 38 ns + 175 C Tube
ROHM Semiconductor Rectifiers Diode, Fast Recovery, 650V 30A, TO-247-2L 1.095In Stock
Min.: 1
Mult.: 1

Through Hole TO-247-2 650 V 30 A Ultra Fast Recovery Diode Single 1.5 V 200 A 5 uA 70 ns + 175 C Tube
ROHM Semiconductor Rectifiers 650V 60A, TO-247-2L, Ultra Soft Recovery Type, Ultra Fast Recovery Diode 1.114In Stock
Min.: 1
Mult.: 1

Through Hole TO-247-2 650 V 60 A Ultra Fast Recovery Diode Single 2.3 V 250 A 10 uA 48 ns + 175 C Tube
Panjit Rectifiers 1000V Fast Recovery Diode / Speedy type - Low Trr 1.322In Stock
Min.: 1
Mult.: 1

Through Hole TO-247AD-2 1 kV 30 A Fast Recovery Rectifiers Single 2.65 V 200 A 250 uA 95 ns - 55 C + 150 C Speedy Gen.1 Tube
Taiwan Semiconductor Rectifiers 35ns, 30A, 400V, Super Fast Recovery Rectifier 1.798In Stock
Min.: 1
Mult.: 1

TO-247-3 Super Fast Recovery Rectifier Tube
Panjit Rectifiers 1200V Fast Recovery Diode / Optima type - Low Vf 1.314In Stock
Min.: 1
Mult.: 1

Through Hole TO-247AD-2 1.2 kV 30 A Fast Recovery Rectifiers Single 2.1 V 220 A 250 uA 160 ns - 55 C + 150 C Optima Gen.1 Tube
ROHM Semiconductor Rectifiers Super Fast Recovery Diode 1.467In Stock
Min.: 1
Mult.: 1

Through Hole TO-220FN-2 430 V 20 A Super Fast Recovery Diode Single 1.55 V 100 A 10 uA 30 ns + 150 C Tube
Panjit Rectifiers 60V N-Channel Enhancement Mode MOSFET 1.256In Stock
Min.: 1
Mult.: 1

Through Hole TO-247AD-3LD 600 V 15 A Fast Recovery Rectifiers Dual Common Cathode 1.3 V 180 A 100 uA 70 ns - 55 C + 150 C 600FRED-Optima Tube
Panjit Rectifiers 60V N-Channel Enhancement Mode MOSFET 943In Stock
Min.: 1
Mult.: 1

Through Hole TO-247AD-3LD 600 V 15 A Fast Recovery Rectifiers Dual Common Cathode 1.8 V 140 A 100 uA 42 ns - 55 C + 150 C 600FRED-Speedy Tube
Panjit Rectifiers 60V N-Channel Enhancement Mode MOSFET 2.000In Stock
Min.: 1
Mult.: 1

SMD/SMT D2PAK-3 (TO-263-3) 600 V 15 A Fast Recovery Rectifiers Single 1.8 V 140 A 100 uA 42 ns - 55 C + 150 C 600FRED-Speedy Tube
Panjit Rectifiers 1200V Fast Recovery Diode / Speedy type - Low Trr 688In Stock
Min.: 1
Mult.: 1

Through Hole TO-247AD-2 1.2 kV 30 A Fast Recovery Rectifiers Single 3 V 190 A 250 uA 135 ns - 55 C + 150 C Speedy Gen.1 Tube