Tube Rectifiers

Results: 2.340
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
IXYS Rectifiers Power Diode Discretes-FRED TO-247AD 2.960In Stock
30Expected 09/04/2026
Min.: 1
Mult.: 1

Through Hole TO-247-3 600 V 100 A Common Cathode 1.89 V 500 A 20 uA 40 ns - 55 C + 150 C Tube
Panjit Rectifiers Glass Passivated Low VF Bridge Rectifier 1.790In Stock
Min.: 1
Mult.: 1

Through Hole GBJ-2-4 800 V 35 A Glass Passivated Bridge Rectifier 800 mV 450 A 5 uA - 55 C + 150 C GBJ-2 Tube
Panjit Rectifiers Standard reverse recovery power diode 1.369In Stock
Min.: 1
Mult.: 1

Through Hole TO-247AD-2LM 1.6 kV 60 A Standard Recovery Rectifier Single 1.2 V 800 A 5 uA - 55 C + 150 C Tube
Panjit Rectifiers Standard reverse recovery power diode 1.318In Stock
Min.: 1
Mult.: 1

Through Hole TO-247AD-2LM 1.6 kV 90 A Standard Recovery Rectifier Single 1.2 V 915 A - 55 C + 150 C Tube
Taiwan Semiconductor Rectifiers 16A 600V Standard Re covery Rectifier 1.876In Stock
Min.: 1
Mult.: 1

Through Hole TO-220-3 600 V 16 A Standard Recovery Rectifier Dual Common Cathode 1.1 V 150 A 10 uA - 65 C + 150 C Tube
Taiwan Semiconductor Rectifiers 50ns 10A 400V High E ff Recovery Rect 1.937In Stock
Min.: 1
Mult.: 1

Through Hole TO-220-3 400 V 10 A Fast Recovery Rectifiers Dual Common Cathode 1.3 V 125 A 10 uA 50 ns - 65 C + 150 C Tube
Taiwan Semiconductor Rectifiers 50ns 16A 400V High E ff Recovery Rect 1.751In Stock
Min.: 1
Mult.: 1

Through Hole TO-220-3 400 V 8 A Fast Recovery Rectifiers Dual Common Cathode 1.3 V 100 A 10 uA 50 ns - 65 C + 175 C Tube
Taiwan Semiconductor Rectifiers 35ns 16A 400V Super Fast Recovery Rect 1.536In Stock
Min.: 1
Mult.: 1

Through Hole TO-220-3 400 V 16 A Super Fast Recovery Rectifier Dual Common Cathode 1.3 V 125 A 10 uA 35 ns - 65 C + 150 C SF160xG Tube

Vishay Semiconductors Rectifiers 600V 30A FRED Pt TO-247 LL 2L 1In Stock
Min.: 1
Mult.: 1

Through Hole TO-247AC-2 600 V 30 A Fast Recovery Rectifiers Single Dual Cathode 1.4 V 220 A 30 uA 45 ns - 65 C + 175 C FRED Pt Tube

Taiwan Semiconductor Rectifiers 50ns, 30A, 200V, High Efficient Recovery Rectifier 819In Stock
Min.: 1
Mult.: 1

Through Hole TO-3P-3 200 V 30 A Fast Recovery Rectifiers Dual Common Cathode 1 V 300 A 10 uA 50 ns - 55 C + 150 C Tube
Taiwan Semiconductor Rectifiers 35ns 16A 600V Super Fast Recovery Rect 1.820In Stock
Min.: 1
Mult.: 1

Through Hole TO-220-3 600 V 16 A Super Fast Recovery Rectifier Dual Common Cathode 1.7 V 125 A 10 uA 35 ns - 65 C + 150 C Tube
Vishay Semiconductors Rectifiers SOT-227 - GEN5 FRED IN PARALLE 408In Stock
Min.: 1
Mult.: 1

Screw Mount SOT-227 1.2 kV 120 A Ultra Fast Recovery Rectifiers Dual 1.99 V 665 A 900 nA 98 ns - 55 C + 175 C Tube
STMicroelectronics Rectifiers 600 V, 15 A Turbo 2 Soft Ultrafast Recovery Diode 2.666In Stock
Min.: 1
Mult.: 1

Through Hole DO-247-2 600 V 15 A Ultra Fast Recovery Rectifiers Single 1.45 V 120 A 40 uA 25 ns + 175 C STTH15RQ06 Tube

Taiwan Semiconductor Rectifiers 80ns 30A 600V High E ff Recovery Rect 1.161In Stock
Min.: 1
Mult.: 1

Through Hole TO-3P-3 600 V 30 A Fast Recovery Rectifiers Dual Common Cathode 1.7 V 300 A 10 uA 80 ns - 65 C + 150 C Tube
ROHM Semiconductor Rectifiers Super Fast Recovery Diode 980In Stock
Min.: 1
Mult.: 1

Through Hole TO-220ACFP-2 600 V 15 A Super Fast Recovery Diode Single 1.3 V 160 A 10 uA 160 ns + 150 C AEC-Q101 Tube
ROHM Semiconductor Rectifiers Super Fast Recovery Diode 962In Stock
Min.: 1
Mult.: 1

Through Hole TO-220ACFP-2 600 V 20 A Super Fast Recovery Diode Single 1.3 V 200 A 10 uA 180 ns + 150 C AEC-Q101 Tube
ROHM Semiconductor Rectifiers RECT 600V 20A RDL SUPER FST 1.000In Stock
Min.: 1
Mult.: 1

Through Hole TO-220ACFP-2 600 V 20 A Super Fast Recovery Diode Single 2.8 V 120 A 10 uA 80 ns + 150 C AEC-Q101 Tube
Vishay Semiconductors Rectifiers 45A,1200V Phase Leg STD RECT in TO247 560In Stock
Min.: 1
Mult.: 1

Through Hole TO-247AD-3 1.2 kV 45 A Standard Recovery Rectifier 1.19 V 480 A 10 uA - 55 C + 175 C Tube
Vishay Semiconductors Rectifiers 45A,1200V Phase Leg STD RECT in TO247 958In Stock
Min.: 1
Mult.: 1

Through Hole TO-247AD-3 1.2 kV 45 A Standard Recovery Rectifier 1.19 V 480 A 10 uA - 55 C + 175 C Tube
Vishay Semiconductors Rectifiers SOT-227 - GEN5 FRED IN PARALLE 144In Stock
Min.: 1
Mult.: 1

Screw Mount SOT-227 600 V 60 A Ultra Fast Recovery Rectifiers Dual 1.36 V 485 A 300 nA 67 ns - 55 C + 175 C Tube
Vishay Semiconductors Rectifiers Modules Rectifiers - SOT-227 FRED 286In Stock
Min.: 1
Mult.: 1

Screw Mount SOT-227 600 V 60 A Fast Recovery Rectifiers Dual 1.6 V 450 A 230 nA 63 ns - 55 C + 175 C Tube
Vishay Semiconductors Rectifiers SOT-227 - GEN5 FRED IN PARALLE 89In Stock
Min.: 1
Mult.: 1

Screw Mount SOT-227 600 V 75 A Fast Recovery Rectifiers Dual 1.6 V 540 A 300 nA 65 ns - 55 C + 175 C Tube
Vishay Semiconductors Rectifiers SOT-227 - GEN5 FRED IN PARALLE 178In Stock
Min.: 1
Mult.: 1

Screw Mount SOT-227 1.2 kV 30 A Fast Recovery Rectifiers Dual 2.91 V 150 A 500 nA 41 ns - 55 C + 175 C Tube
Vishay Semiconductors Rectifiers SOT-227 - GEN5 FRED IN PARALLE 212In Stock
Min.: 1
Mult.: 1

Screw Mount SOT-227 600 V 30 A Fast Recovery Rectifiers Dual 1.6 V 290 A 100 nA 57 ns - 55 C + 175 C Tube
Microchip Technology Rectifiers FRED DQ 1200 V 610 A Dual Parallel SOT-227 1.119In Stock
Min.: 1
Mult.: 1

Screw Mount SOT-227-4 1.2 kV 60 A Fast Recovery Rectifiers Dual Parallel 3.1 V 540 A 100 uA 265 ns - 55 C + 175 C Tube