Tube Rectifiers

Results: 2.340
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
STMicroelectronics Rectifiers 2X15 Amp 600 Volt 1.229In Stock
Min.: 1
Mult.: 1

Through Hole TO-247 600 V 30 A Ultra Fast Recovery Rectifiers Dual Anode Common Cathode 2.9 V 120 A 60 uA 50 ns + 175 C STTH30R06C Tube
STMicroelectronics Rectifiers Turbo 2 ultrafast 60A 400V 40ns 0.93VF 1.192In Stock
Min.: 1
Mult.: 1

Through Hole TO-247 400 V 60 A Ultra Fast Recovery Rectifiers Single 930 mV 500 A 200 uA 250 ns + 175 C STTH61W04S Tube
STMicroelectronics Rectifiers Ultrafast recovery high voltage diode 5.500In Stock
Min.: 1
Mult.: 1

Through Hole TO-220 1 kV 8 A Ultra Fast Recovery Rectifiers Single 2 V 60 A 5 uA 85 ns + 175 C STTH810 Tube
IXYS Rectifiers 120 Amps 300V 146In Stock
Min.: 1
Mult.: 1

Screw Mount SOT-227B 300 V 60 A Fast Recovery Rectifiers Dual Parallel 1.68 V 600 A 650 uA 30 ns - 40 C + 150 C DSEPxx Tube
ROHM Semiconductor Rectifiers RECT 600V 20A RDL SUPER FST 1.391In Stock
Min.: 1
Mult.: 1

Through Hole TO-220NFM-2 600 V 20 A Super Fast Recovery Diode Single 1.55 V 100 A 10 uA 60 ns + 150 C Tube
Vishay Semiconductors Rectifiers Freds - D-PAK-e3 4.156In Stock
Min.: 1
Mult.: 1

SMD/SMT TO-252-3 200 V 10 A Fast Recovery Rectifiers Common Cathode 900 mV, 900 mV 80 A 4 uA, 4 uA 21 ns - 65 C + 175 C FRED Pt Tube
Vishay Semiconductors Rectifiers New Input Diodes - D2PAK-e3 8.022In Stock
Min.: 1
Mult.: 1

Through Hole D2PAK 800 V 10 A Standard Recovery Rectifier Single 1.1 V 160 A 50 uA - 40 C + 150 C Tube
Vishay Semiconductors Rectifiers 600V 8A IF (TO-263AB) 90A IFSM 5.751In Stock
Min.: 1
Mult.: 1

SMD/SMT TO-263AB-3 600 V 8 A Fast Recovery Rectifiers Single 2 V 90 A 300 nA 25 ns - 65 C + 175 C FRED Pt Tube
Vishay Semiconductors Rectifiers 8A 600V 18ns Hyperfast 5.940In Stock
Min.: 1
Mult.: 1

SMD/SMT TO-252-3 600 V 8 A Fast Recovery Rectifiers Single 2 V 90 A 50 uA 18 ns - 55 C + 175 C FRED Pt Tube
Vishay Semiconductors Rectifiers 8A 1200V 6.593In Stock
Min.: 1
Mult.: 1

Through Hole TO-220AC-2 1.2 kV 8 A Fast Recovery Rectifiers Single 2.5 V 65 A 50 uA 33 ns - 55 C + 175 C Tube

Vishay Semiconductors Rectifiers 1200V 16A TO-263 HexFred 13.382In Stock
Min.: 1
Mult.: 1

SMD/SMT TO-263AB-3 1.2 kV 16 A Fast Recovery Rectifiers Single 2.5 V 190 A 750 nA 30 ns - 55 C + 150 C Tube
Vishay Semiconductors Rectifiers RECT 600V 15A RDL HYPER FST 2.026In Stock
Min.: 1
Mult.: 1

Through Hole TO-220FP-2L 600 V 15 A Fast Recovery Rectifiers Single 2 V 175 A 10 uA 19 ns - 55 C + 175 C Tube
Panjit Rectifiers 600V Fast Recovery Diode / Optima type - Low Vf 4.027In Stock
Min.: 1
Mult.: 1

Through Hole TO-220AC-2 600 V 8 A Fast Recovery Rectifiers Single 1.3 V 95 A 100 uA 60 ns - 55 C + 150 C Optima Gen.1 Tube
Panjit Rectifiers 1200V Fast Recovery Diode / Speedy type - Low Trr 1.882In Stock
Min.: 1
Mult.: 1

Through Hole TO-220AC-2 1.2 kV 30 A Fast Recovery Rectifiers Single 3 V 130 A 250 uA 135 ns - 55 C + 150 C Speedy Gen.1 Tube

Microchip Technology Rectifiers FRED DQ 1200 V 60 A TO-247 2.494In Stock
Min.: 1
Mult.: 1

Through Hole TO-247-2 1.2 kV 60 A Fast Recovery Rectifiers Single 3.35 V 540 A 100 uA 320 ns - 55 C + 175 C Tube
STMicroelectronics Rectifiers 1200 V, 15 A Ultrafast Boost Diode 17.595In Stock
Min.: 1
Mult.: 1

Through Hole TO-220AC-3 1.2 kV 15 A Ultra Fast Recovery Rectifiers Single 3.1 V 130 A 10 uA 27 ns + 175 C STTH15S12 Tube
STMicroelectronics Rectifiers ULTRAFAST RECOVERY DIODE 4.250In Stock
Min.: 1
Mult.: 1

Through Hole TO-220AC 200 V 8 A Ultra Fast Recovery Rectifiers Single 950 mV 100 A 8 uA 17 ns + 175 C STTH802 Tube
Vishay General Semiconductor Rectifiers 8.0 Amp 200 Volt 5.349In Stock
Min.: 1
Mult.: 1

Through Hole TO-220AC 200 V 8 A Fast Recovery Rectifiers Single 950 mV 125 A 10 uA 35 ns - 55 C + 150 C g Tube
IXYS Rectifiers RECT 1.8KV 100A SM STD RCOVR 69In Stock
40Expected 02/06/2026
Min.: 1
Mult.: 1

Screw Mount SOT-227B-4 1.8 kV 100 A Standard Recovery Rectifier Dual Parallel 1.21 V 1.5 kA 2 mA - 40 C + 125 C Tube
ROHM Semiconductor Rectifiers RECT 600V 5A RDL SUPER FST 1.875In Stock
Min.: 1
Mult.: 1

Through Hole TO-220NFM-2 600 V 5 A Super Fast Recovery Diode Single 1.55 V 30 A 10 uA 50 ns + 150 C Tube
ROHM Semiconductor Rectifiers RECT 600V 20A RDL SUPER FST 3.373In Stock
Min.: 1
Mult.: 1

Through Hole TO-220NFM-2 600 V 20 A Super Fast Recovery Diode Single 2.8 V 100 A 10 uA 35 ns + 150 C Tube
Vishay Semiconductors Rectifiers 2 pin Single Diode AEC-Q101 4.449In Stock
Min.: 1
Mult.: 1

Through Hole TO-220AC-2 1.2 kV 20 A Standard Recovery Rectifier Single 1 V 300 A 100 uA - 40 C + 150 C AEC-Q101 Tube
Vishay Semiconductors Rectifiers 300V 30A TO-220 Fred Pt 3.535In Stock
Min.: 1
Mult.: 1
Through Hole TO-220AB-3 300 V 30 A Fast Recovery Rectifiers Dual Common Cathode 1 V 150 A 40 uA 33 ns - 65 C + 175 C FRED Pt Tube
Vishay Semiconductors Rectifiers 300V 8A TO-220 Fred Pt 7.580In Stock
Min.: 1
Mult.: 1

SMD/SMT TO-220AC-2 300 V 8 A Fast Recovery Rectifiers Single 1 V 100 A 20 nA 27 ns - 65 C + 175 C FRED Pt Tube
Vishay Semiconductors Rectifiers 15A 1200V 8.065In Stock
Min.: 1
Mult.: 1

Through Hole TO-220AC-2 1.2 kV 15 A Fast Recovery Rectifiers Single 2.5 V 125 A 50 uA 37 ns - 55 C + 175 C Tube